Fiche technique pour 0900BL18B100 de Johanson Technology Inc.

.35 L0 ‘3, JOHANSON
900 MHz Balun P/N 0900BL18B100
Detail Specification: 08/27/04 Page 1 of 2
General Specifications
Part Number 0900BL18B100
Operating Temperature
-40 to +85°C
Frequency (MHz) 800 - 1000 Reel Quanity
Unbalanced Impedence 50 Power Capacity 3 Watts max.
Differential Balanced Imp. 100
Insertion Loss 1.0 dB max.
Return Loss 9.5 dB min.
Phase Difference (degree)
180 ± 10 Terminal Configuration
Amplitude Difference 2.0 dB max.
No.
Function
1GND or DC feed
Mechanical Dimensions
2Unbalanced Port (1)
In mm 3 GND or DC feed
L±± 4Balanced Port (2)
W±± 5NC
T±± 6Balanced Port (3)
a±±
b±±
c
g±±
p±±
Mounting Considerations
Mount these devices with brown mark facing up.
* Line width should be designed to provide proper impedance matching characteristics.
Units: mm
With DC feed Without DC feed
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
931 Via Alondra • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2003 Johanson Technology, Inc. All Rights Reserved
"High Frequency Ceramic Solutions"
0.0060.126 3.20 0.15
3,000
0.063 0.006
0.033 0.004
0.014
0.022 0.006 0.55
0.006 0.35
+0.1/-0.2
1.60
0.85
0.15
0.15
0.10
0.15
0.15
0.039 0.004 1.00 0.10
0.012
0.016 0.006 0.40
0.30
+.004/-.008
L
W
c
Land
Solder
i
Through-hole
(φ0.3)
a
p
gb
T
1
23
456
0,7 09 1.1 13 15 1.5 JOHANSON TEGHNOLIGY 91133
900 MHz Balun P/N 0900BL18B100
Detail Specification: 08/27/04 Page 2 of 2
Typical Electrical Performance (T=25°C)
Insertion Loss
(dB)
Frequency (GHz)
Return Loss
(dB)
Frequency (GHz)
Johanson Technology, Inc. reserves the right to make design changes without notice.
All sales are subject to Johanson Technology, Inc. terms and conditions.
www.johansontechnology.com
931 Via Alondra • Camarillo, CA 93012 • TEL 805.389.1166 FAX 805.389.1821
2003 Johanson Technology, Inc. All Rights Reserved
"High Frequency Ceramic Solutions"
)
)
)
)
)
)
)
)
)
)
)
)