Fiche technique pour ADM1810-13, ADM1815-18 Series de Analog Devices Inc.

ANALOG DEVICES RRRRR uuuuuuuuuuuuuuuu L} J V L V L EL LL V L
Microprocessor Reset Circuits
Data Sheet
ADM1810 to ADM1813/ADM1815 to ADM1818
Rev. F Document Feedback
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 ©19992013 Analog Devices, Inc. All rights reserved.
Technical Support www.analog.com
FEATURES
Reliable low cost voltage monitor with reset output
Suitable for monitoring 2.5 V, 3 V, 3.3 V, and 5 V power
supply voltages
Reset threshold levels: 4.62 V, 4.35 V, 3.06 V, 2.88 V, 2.55 V,
2.31 V, and 2.18 V typical
Active high and low push-pull output choices: ADM1810,
ADM1812, ADM1815, and ADM1817
Open-drain with internal pull-up resistor output choices:
ADM1811, ADM1813, ADM1816, and ADM1818
Can be used with a manual push-button to generate a reset:
ADM1813, ADM1818
Initialization of microprocessor systems with added safety
Available in 3-lead SOT-23 and SC70 packages
APPLICATIONS
Microprocessor systems
Computers
Controllers
Intelligent instruments
Automotive systems
GENERAL DESCRIPTION
The ADM181x range of voltage monitoring circuits is used in
any application where an electronic system needs to be reset
when a voltage increases above or below a predetermined value.
Because of the reset delay time incorporated into the ADM181x
series, these devices provide a safe startup for electronic systems.
Before a system initializes, the power supply must stabilize.
Using the ADM181x series ensures that there are typically 150 ms
for the power supply to stabilize before the system resets and
safe system initialization begins.
The ADM181x series of microprocessor reset circuits are
available in low cost, space-saving SOT-23 and SC70 packages.
FUNCTIONAL BLOCK DIAGRAMS
Figure 1.
VCC
VCC
VCC
VCC
GND
GND
GND
RESET
MONITOR
5.5k
GND
5.5k
RST
ADM1810/ADM1815
ADM1811/ADM1816
ADM1812/ADM1817
ADM1813/ADM1818
V
CC
TOLERANCE
BIAS
TC
REFERENCE
V
CC
TOLERANCE
BIAS
TC
REFERENCE
V
CC
TOLERANCE
BIAS
TC
REFERENCE
V
CC
TOLERANCE
BIAS
TC
REFERENCE
150ms
DELAY
150ms
DELAY
150ms
DELAY
150ms
DELAY
RST
RST
RST
00064-001
ADM1810 to ADM1813/ADM1815 to ADM1818 Data Sheet
Rev. F | Page 2 of 12
TABLE OF CONTENTS
Features .............................................................................................. 1
Applications ....................................................................................... 1
General Description ......................................................................... 1
Functional Block Diagrams ............................................................. 1
Revision History ............................................................................... 2
Specifications ..................................................................................... 3
Absolute Maximum Ratings ............................................................ 4
ESD Caution .................................................................................. 4
Pin Configurations and Function Descriptions ........................... 5
Typical Performance Characteristics ..............................................6
Theory of Operation .........................................................................7
Timing Diagrams for All Devices ...............................................7
ADM1813 and ADM1818 .............................................................7
ADM1810, ADM1812, ADM1815, and ADM1817 ....................7
ADM1811 and ADM1816 .............................................................7
Outline Dimensions ..........................................................................8
Ordering Guide .............................................................................9
REVISION HISTORY
10/13—Rev. E to Rev. F
Changed Open-Drain to Open-Drain with Internal Pull-Up
Resistor ............................................................................ Throughout
Updated Outline Dimensions ......................................................... 8
Changes to Ordering Guide ............................................................ 9
8/08—Rev. D to Rev. E
Changes to Table 3 ............................................................................ 5
Updated Outline Dimensions ......................................................... 8
Changes to Ordering Guide ............................................................ 9
10/05—Rev. C to Rev. D
Updated Format .................................................................. Universal
Added Figure 3 .................................................................................. 5
Changes to Table 3 ............................................................................ 5
Updated Outline Dimensions ......................................................... 8
Edits to Ordering Guide .................................................................. 9
9/03—Rev. B to Rev. C.
Added SC70 ......................................................................... Universal
Edits to Specifications ...................................................................... 2
Edits to Ordering Guide .................................................................. 4
Updated Outline Dimensions ......................................................... 7
2/03—Rev. A to Rev. B.
Edits to Features ................................................................................. 1
Deleted Table I ................................................................................... 1
Edits to Specifications ....................................................................... 2
Edits to Absolute Maximum Ratings .............................................. 3
Edits to Ordering Guide ................................................................... 3
Added Typical Performance Characteristics ................................. 4
Edits to ADM1813 AND ADM1818 section ................................. 5
Edits to ADM1810, ADM1812, ADM1815, and
ADM1817 Section ............................................................................. 5
Edits to ADM1811 and ADM1816 Section ................................... 5
Updated Outline Dimensions .......................................................... 6
3/02—Rev. 0 to Rev. A.
Addition of Table .............................................................................. 1
Edits to Ordering Guide ................................................................... 3
Addition of New Text to ADM1813 and ADM1818 Section ...... 4
4/99Revision 0: Initial Version
W TOW
Data Sheet ADM1810 to ADM1813/ADM1815 to ADM1818
Rev. F | Page 3 of 12
SPECIFICATIONS
VCC = full operating range, TA = −40°C to +105°C, unless otherwise noted.
Table 1.
Parameter Min Typ Max Unit Comments
SUPPLY
Voltage
1
5.5
V
T
A
= 0°C to 105°C
1.2 5.5 V TA = −40°C to +105°C
Current 9 16 µA VCC = 5.5 V, VCC > VTH, no load
4 10 µA VCC = 3.6 V, VCC > VTH, no load
OUTPUT CURRENT
RST Output Source Current 350 µA VCC ≥ VTH (max), reset not asserted (ADM1810/ADM1815)
RST Output Source Current 350 µA VCC ≤ VTH (min), reset asserted (ADM1812/ADM1817)
RST Output Sink Current 8 mA VCC ≥ 2.7 V, reset asserted, VOUT = 0.4 V (ADM1810/ADM1811/
ADM1813/ADM1815/ADM1816/ADM1818)
RST Output Sink Current 8 mA VCC ≥ 2.7 V, reset not asserted, VOUT = 0.4 V (ADM1812/ADM1817)
OUTPUT VOLTAGE VCC − 0.5 VCC − 0.1 V ADM1810/ADM1812/ADM1815/ADM1817 at 0 µA to 500 µA
VCC TRIP POINT
ADM1810-5, ADM1811-5,
ADM1812-5, ADM1813-5
4.50 4.62 4.75 V
ADM1810-10, ADM1811-10,
ADM1812-10, ADM1813-10
4.25 4.35 4.49 V
ADM1815-5, ADM1816-5,
ADM1817-5, ADM1818-5
2.98 3.06 3.15 V
ADM1815-10, ADM1816-10,
ADM1817-10, ADM1818-10
2.80 2.88 2.97 V
ADM1815-20, ADM1816-20,
ADM1817-20, ADM1818-20
2.47 2.55 2.64 V
ADM1815-R23, ADM1816-R23,
ADM1817-R23, ADM1818-R23
2.25 2.31 2.37 V
ADM1815-R22, ADM1816-R22,
ADM1817-R22, ADM1818-R22
2.12 2.18 2.25 V
INTERNAL PULL-UP RESISTOR
ADM1811/ADM1816
3.5
7.5
ADM1813/ADM1818 3.1 5.5 7.5
OUTPUT CAPACITANCE 10 pF
RESET ACTIVE TIME 100 150 250 ms
VCC DETECT TO RESET
Falling 10 µs
Rising 100 150 250 ms tR = 5 µs
PUSH-BUTTON DETECT TO RST 1 µs ADM1813/ADM1818
PUSH-BUTTON RESET 100 150 250 ms ADM1813/ADM1818
Am ESD (elemosmiz discharge) sensitive device, Chavged devices and civcui( beam: can dischavge Wimom daemon Aimough mu pvoduu leamves paiemed or pvopneiavy pvo‘ediori clvcumy, damage may am" on devices xummed m high enevgy ESD Theiefore, propei ESD pvecauiim shouid be (aken m avoid pENovmance degvadanun a! loss of functionaiity
ADM1810 to ADM1813/ADM1815 to ADM1818 Data Sheet
Rev. F | Page 4 of 12
ABSOLUTE MAXIMUM RATINGS
TA = 25°C, unless otherwise noted.
Table 2.
Parameter Rating
VCC −0.3 V to +6.0 V
Input Current 20 mA
Operating Temperature Range −40°C to +105°C
Storage Temperature Range −65°C to +150°C
θJA Thermal Impedance, SOT-23 270°C/W
θJA Thermal Impedance, SC70 146°C/W
Lead Temperature (Soldering, 10 sec) 300°C
Vapor Phase (60 sec) 215°C
Infrared (15 sec) 220°C
Stresses above those listed under Absolute Maximum Ratings
may cause permanent damage to the device. This is a stress
rating only; functional operation of the device at these or any
other conditions above those indicated in the operational
section of this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect
device reliability.
ESD CAUTION
W
Data Sheet ADM1810 to ADM1813/ADM1815 to ADM1818
Rev. F | Page 5 of 12
PIN CONFIGURATIONS AND FUNCTION DESCRIPTIONS
Figure 2. 3-Lead SOT-23 Pin Configuration
Figure 3. 3-Lead SC70 Pin Configuration
Table 3. Pin Function Descriptions
Pin No.
Mnemonic Description
SOT-23
SC70
1 2 RST Active High Reset Output. RST remains high while VCC is below the reset threshold and remains high for
150 ms typical after VCC rises above the reset threshold. Applies to the ADM1812 and ADM1817 only.
RST Active Low Reset Output. RST remains low while VCC is below the reset threshold and remains low for
150 ms typical after VCC rises above the reset threshold. Applies to the ADM1810, ADM1811, ADM1813,
ADM1815, ADM1816, and ADM1818 only.
2 1 VCC Supply Voltage. The supply voltage being monitored.
3 3 GND Ground. 0 V ground reference for all signals.
00064-002
ADM181x
TOP VIEW
(Not to Scale)
RST/RST
1
V
CC 2
GND
3
00064-014
ADM181x
TOP VIEW
(Not to Scale)
1
V
CC
2
GND
3
RST/RST
ADM1810 to ADM1813/ADM1815 to ADM1818 Data Sheet
Rev. F | Page 6 of 12
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 4. Supply Current vs. Temperature
Figure 5. Power-Down Reset Delay vs. Temperature
Figure 6. Power-Up Reset Timeout vs. Temperature
Figure 7. Normalized Reset Threshold vs. Temperature
Figure 8. Maximum Transient Duration Without Causing a Reset Pulse vs.
Reset Comparator Overdrive
10
0
2
4
6
8
40 120100
85
7050
30
200
–20
00064-003
TEMPERATURE (°C)
ICC (µA)
ICC @VCC = 3V
ICC @VCC = 5.5V
900
800
700
600
500
400
300
200
100
0
00064-004
TEMPERATURE (°C)
POWER-DOWN RESET DELAY (µs)
–40 1201008570
503020
0–20
VOD = 20mV
VOD = 125mV
VOD = 200mV
380
370
360
350
340
330
320
310
300
290
00064-005
TEMPERATURE (°C)
POWER-UP RESET TIMEOUT (ms)
40 1201008570503020020
1.011
0.995
0.997
0.999
1.001
1.003
1.005
1.007
1.009
–40 120100
85
7050
30
200
–20
00064-006
TEMPERATURE (°C)
NORMALIZED RESET THRESHOLD
DEVIATION (RISE)
DEVIATION (FALL)
60
0
10
20
30
40
50
10 1000800600400200100
806040
30
00064-007
VTH VCC (mV)
MAXIMUM TRANSIENT (µs)
}_ 1' m Vcc 7 1 )_ 1' m ,_ F Van _( R P :e 7 >—( T output luw, If (he puzhrbumm reset button pull: the R luw for' when RS'J‘ loal high, than the 1m
Data Sheet ADM1810 to ADM1813/ADM1815 to ADM1818
Rev. F | Page 7 of 12
THEORY OF OPERATION
TIMING DIAGRAMS FOR ALL DEVICES
The following two timing diagrams are valid for ADM1810,
ADM1811, ADM1812, ADM1813, ADM1815, ADM1816,
ADM1817, and ADM1818.
Figure 9. Power-Down Timing Diagram
Figure 10. Power-Up Timing Diagram
ADM1813 AND ADM1818
The ADM1813 and ADM1818 are low cost voltage monitoring
devices featuring an open-drain with internal pull-up resistor
output and optional push-button reset function.
Figure 11. ADM1813/ADM1818 Typical Application
An optional push-button reset switch can be connected
between RST and ground. Pressing this switch pulls the reset
output low. If the push-button reset button pulls the RST output
low for a period greater than 1 µs when the reset button releases
the RST line to float high, then the RST line stays low for another
150 ms typical.
Figure 12. Push-Button Reset Timing Diagram
The ADM1818 range has 2.88 V and 2.55 V (typical) trip point
options that allow the user to monitor 3.3 V and 3 V supplies.
For 5 V monitoring requirements, the ADM1813 range has 4.62 V
and 4.35 V (typical) trip point options.
ADM1810, ADM1812, ADM1815, AND ADM1817
The ADM1812 is a 5 V supply monitor with an active high
push-pull output and trip point options of 4.62 V and 4.35 V
typical. The ADM1810 is similar to the ADM1812, except that
the ADM1810 has an active low push-pull output stage. The
ADM1817 is suitable for monitoring 3.3 V, 3 V, and 2.5 V
supplies, with an active high push-pull output and trip point
options of 3.06 V, 2.88 V, 2.55 V, 2.31 V, and 2.18 V typical.
The ADM1815 is similar to the ADM1817, except that the
ADM1815 has an active low push-pull output stage.
The ADM1810/ADM1812/ADM1815/ADM1817 can connect
directly to most microprocessor reset inputs without the need
for external components.
Figure 13. ADM1810/ADM1812/ADM1815/ADM1817 Typical Application
ADM1811 AND ADM1816
The ADM1811 is a 5 V supply monitor with an active low open-
drain with internal pull-up resistor output and trip point options of
4.62 V and 4.35 V typical. The ADM1816 also has an active low
open-drain with internal pull-up resistor output but is suitable
for monitoring lower voltage supplies of 3.3 V, 3 V, a n d 2 . 5 V.
Figure 14. ADM1811/ADM1816 Typical Application
00064-008
V
CC
V
CC
TRIP POINT (MAX)
V
CC
TRIP POINT (MIN)
V
OL
V
CC
TRIP POINT
V
CC
TO RESET
DELAY
RST
00064-009
V
CC
V
CC
TRIP POINT (MAX)
RESET ACTIVE TIMEOUT
V
CC
TRIP POINT (MIN)
V
CC
TRIP POINT
RST
00064-010
ADM1813/
ADM1818
V
CC
GND
RST
V
CC
MICRO-
PROCESSOR
RESET
00064-011
VOLTAGE
INPUT HIGH
PUSH-BUTTON TIME
RESET TIMEOUT
VOLTAGE
INPUT LOW
00064-012
ADM1810/
ADM1812/
ADM1815/
ADM1817
V
CC
GND
RST/RST
V
CC
MICRO-
PROCESSOR
RESET
00064-013
ADM1811/
ADM1816
V
CC
GND
RST
V
CC
MICRO-
PROCESSOR
RESET
ADM1810 to ADM1813/ADM1815 to ADM1818 Data Sheet
Rev. F | Page 8 of 12
OUTLINE DIMENSIONS
Figure 15. 3-Lead Small Outline Transistor Package [SOT-23]
(RT-3)
Dimensions shown in millimeters
Figure 16. 3-Lead Thin Shrink Small Outline Transistor Package [SC70]
(KS-3)
Dimensions shown in millimeters
3.04
2.90
2.80
COMPLIANT TO JEDEC STANDARDS TO-236-AB
011909-C
12
3
SEATING
PLANE
2.64
2.10
1.40
1.30
1.20
2.05
1.78
0.100
0.013
1.03
0.89
0.60
0.45
0.51
0.37
1.12
0.89 0.180
0.085
0.25
0.54
REF
GAUGE
PLANE
0.60 MAX
0.30 MIN
1.02
0.95
0.88
ALL DIMENSIONS COMPLIANT WITH EIAJ SC70
072809-A
0.40
0.25
0.10 MAX
1.00
0.80
1.10
0.80
0.40
0.10
0.26
0.10
0.30
0.20
0.10
2
1
3
0.65 BSC
2.20
2.00
1.80
2.40
2.10
1.80
1.35
1.25
1.15
COPLANARITY
0.10
SEATING
PLANE
Data Sheet ADM1810 to ADM1813/ADM1815 to ADM1818
Rev. F | Page 9 of 12
ORDERING GUIDE
Model
1, 2
Temperature Range
Trip Point
Package Option
Branding
ADM1810-5AKSZ-REEL −40°C to +105°C 4.62 V KS-3 (SC70) M4Y
ADM1810-5AKSZ-RL7
−40°C to +105°C
4.62 V
KS-3 (SC70)
M4Y
ADM1810-5ART-REEL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) MZV
ADM1810-5ARTZ-REEL −40°C to +105°C 4.62 V RT-3 (SOT-23) M4Y
ADM1810-5ARTZ-RL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) M4Y
ADM1810-10AKS-RL7 −40°C to +105°C 4.35 V KS-3 (SC70) MZT
ADM1810-10AKSZ-RL −40°C to +105°C 4.35 V KS-3 (SC70) M4Z
ADM1810-10AKSZ-RL7 −40°C to +105°C 4.35 V KS-3 (SC70) M4Z
ADM1810-10ARTZ-RL −40°C to +105°C 4.35 V RT-3 (SOT-23) M4Z
ADM1810-10ARTZ-RL7 −40°C to +105°C 4.35 V RT-3 (SOT-23) M4Z
ADM1811-5AKS-RL7 −40°C to +105°C 4.62 V KS-3 (SC70) M1V
ADM1811-5AKSZ-REEL −40°C to +105°C 4.62 V KS-3 (SC70) M6Z
ADM1811-5AKSZ-RL7 −40°C to +105°C 4.62 V KS-3 (SC70) M6Z
ADM1811-5ART-REEL −40°C to +105°C 4.62 V RT-3 (SOT-23) M1V
ADM1811-5ART-REEL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) M1V
ADM1811-5ARTZ-REEL
−40°C to +105°C
4.62 V
RT-3 (SOT-23)
M6Z
ADM1811-5ARTZ-RL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) M6Z
ADM1811-10AKS-RL7 −40°C to +105°C 4.35 V KS-3 (SC70) M1T
ADM1811-10AKSZ-RL −40°C to +105°C 4.35 V KS-3 (SC70) M70
ADM1811-10AKSZ-RL7 −40°C to +105°C 4.35 V KS-3 (SC70) M70
ADM1811-10ART-REEL −40°C to +105°C 4.35 V RT-3 (SOT-23) M1T
ADM1811-10ARTZ-RL −40°C to +105°C 4.35 V RT-3 (SOT-23) M70
ADM1811-10ARTZ-RL7 −40°C to +105°C 4.35 V RT-3 (SOT-23) M70
ADM1812-5AKS-RL7 −40°C to +105°C 4.62 V KS-3 (SC70) MTV
ADM1812-5AKSZ-REEL −40°C to +105°C 4.62 V KS-3 (SC70) M72
ADM1812-5AKSZ-RL7 −40°C to +105°C 4.62 V KS-3 (SC70) M72
ADM1812-5ART-REEL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) MTV
ADM1812-5ARTZ-REEL −40°C to +105°C 4.62 V RT-3 (SOT-23) M72
ADM1812-5ARTZ-RL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) M72
ADM1812-10AKS-RL7
−40°C to +105°C
4.35 V
KS-3 (SC70)
MTT
ADM1812-10AKSZ-RL −40°C to +105°C 4.35 V KS-3 (SC70) M71
ADM1812-10AKSZ-RL7 −40°C to +105°C 4.35 V KS-3 (SC70) M71
ADM1812-10ART-RL7 −40°C to +105°C 4.35 V RT-3 (SOT-23) MTT
ADM1812-10ARTZ-RL −40°C to +105°C 4.35 V RT-3 (SOT-23) M71
ADM1812-10ARTZ-RL7 −40°C to +105°C 4.35 V RT-3 (SOT-23) M71
ADM1813-5AKS-REEL −40°C to +105°C 4.62 V KS-3 (SC70) M3V
ADM1813-5AKS-RL7 −40°C to +105°C 4.62 V KS-3 (SC70) M3V
ADM1813-5AKSZ-REEL −40°C to +105°C 4.62 V KS-3 (SC70) M6X
ADM1813-5AKSZ-RL7 −40°C to +105°C 4.62 V KS-3 (SC70) M6X
ADM1813-5ART-RL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) M3V
ADM1813-5ARTZ-RL −40°C to +105°C 4.62 V RT-3 (SOT-23) M6X
ADM1813-5ARTZ-RL7 −40°C to +105°C 4.62 V RT-3 (SOT-23) M6X
ADM1813-10AKS-REEL −40°C to +105°C 4.35 V KS-3 (SC70) M3T
ADM1813-10AKS-RL7
−40°C to +105°C
4.35 V
KS-3 (SC70)
M3T
ADM1813-10AKSZ-RL −40°C to +105°C 4.35 V KS-3 (SC70) M6Y
ADM1813-10AKSZ-RL7 −40°C to +105°C 4.35 V KS-3 (SC70) M6Y
ADM1813-10ART-REEL −40°C to +105°C 4.35 V RT-3 (SOT-23) M3T
ADM1813-10ART-RL7 −40°C to +105°C 4.35 V RT-3 (SOT-23) M3T
ADM1813-10ARTZ-RL −40°C to +105°C 4.35 V RT-3 (SOT-23) M6Y
ADM1813-10ARTZ-RL7 −40°C to +105°C 4.35 V RT-3 (SOT-23) M6Y
ADM1810 to ADM1813/ADM1815 to ADM1818 Data Sheet
Rev. F | Page 10 of 12
Model1, 2
Temperature Range Trip Point Package Option Branding
ADM1815-5AKS-RL7 −40°C to +105°C 3.06 V KS-3 (SC70) M5K
ADM1815-5AKSZ-REEL −40°C to +105°C 3.06 V KS-3 (SC70) M73
ADM1815-5AKSZ-RL7 −40°C to +105°C 3.06 V KS-3 (SC70) M73
ADM1815-5ART-REEL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M5K
ADM1815-5ARTZ-REEL
−40°C to +105°C
3.06 V
RT-3 (SOT-23)
M73
ADM1815-5ARTZ-RL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M73
ADM1815-10AKS-RL7 −40°C to +105°C 2.88 V KS-3 (SC70) M5E
ADM1815-10AKSZ-RL −40°C to +105°C 2.88 V KS-3 (SC70) M4F
ADM1815-10AKSZ-RL7 −40°C to +105°C 2.88 V KS-3 (SC70) M4F
ADM1815-10ART-REEL −40°C to +105°C 2.88 V RT-3 (SOT-23) M5E
ADM1815-10ART-RL7
−40°C to +105°C
2.88 V
RT-3 (SOT-23)
M5E
ADM1815-10ARTZ-RL −40°C to +105°C 2.88 V RT-3 (SOT-23) M4F
ADM1815-10ARTZ-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M4F
ADM1815-20AKSZ-RL −40°C to +105°C 2.55 V KS-3 (SC70) M76
ADM1815-20AKSZ-RL7 −40°C to +105°C 2.55 V KS-3 (SC70) M76
ADM1815-20ART-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M5A
ADM1815-20ARTZ-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M76
ADM1815-R22AKSZ-RL −40°C to +105°C 2.18 V KS-3 (SC70) M74
ADM1815-R22AKSZ-R7 −40°C to +105°C 2.18 V KS-3 (SC70) M74
ADM1815-R22ART-RL7 −40°C to +105°C 2.18 V RT-3 (SOT-23) M5B
ADM1815-R22ARTZ-RL −40°C to +105°C 2.18 V RT-3 (SOT-23) M74
ADM1815-R22ARTZ-R7
−40°C to +105°C
2.18 V
RT-3 (SOT-23)
M74
ADM1815-R23AKSZ-RL −40°C to +105°C 2.31 V KS-3 (SC70) M75
ADM1815-R23AKSZ-R7 −40°C to +105°C 2.31 V KS-3 (SC70) M75
ADM1815-R23ART-RL7 −40°C to +105°C 2.31 V RT-3 (SOT-23) M5C
ADM1815-R23ARTZ-RL −40°C to +105°C 2.31 V RT-3 (SOT-23) M75
ADM1815-R23ARTZ-R7 −40°C to +105°C 2.31 V RT-3 (SOT-23) M75
ADM1816-5AKS-REEL7 −40°C to +105°C 3.06 V KS-3 (SC70) M6K
ADM1816-5AKSZ-REEL −40°C to +105°C 3.06 V KS-3 (SC70) M77
ADM1816-5AKSZ-RL7 −40°C to +105°C 3.06 V KS-3 (SC70) M77
ADM1816-5ART-REEL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M6K
ADM1816-5ARTZ-REEL −40°C to +105°C 3.06 V RT-3 (SOT-23) M77
ADM1816-5ARTZ-RL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M77
ADM1816-10AKSZ-RL −40°C to +105°C 2.88 V KS-3 (SC70) M54
ADM1816-10AKSZ-RL7 −40°C to +105°C 2.88 V KS-3 (SC70) M54
ADM1816-10ART-REEL
−40°C to +105°C
2.88 V
RT-3 (SOT-23)
M6E
ADM1816-10ART-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M6E
ADM1816-10ARTZ-RL −40°C to +105°C 2.88 V RT-3 (SOT-23) M54
ADM1816-10ARTZ-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M54
ADM1816-20AKS-RL7 −40°C to +105°C 2.55 V KS-3 (SC70) M6A
ADM1816-20AKSZ-RL −40°C to +105°C 2.55 V KS-3 (SC70) M6H
ADM1816-20AKSZ-RL7
−40°C to +105°C
2.55 V
KS-3 (SC70)
M6H
ADM1816-20ART-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M6A
ADM1816-20ARTZ-RL −40°C to +105°C 2.55 V RT-3 (SOT-23) M6H
ADM1816-20ARTZ-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M6H
Data Sheet ADM1810 to ADM1813/ADM1815 to ADM1818
Rev. F | Page 11 of 12
Model1, 2
Temperature Range Trip Point Package Option Branding
ADM1816-R22AKS-RL7 −40°C to +105°C 2.18 V KS-3 (SC70) M6B
ADM1816-R22AKSZ-RL −40°C to +105°C 2.18 V KS-3 (SC70) M78
ADM1816-R22AKSZ-R7 −40°C to +105°C 2.18 V KS-3 (SC70) M78
ADM1816-R22ART-RL7 −40°C to +105°C 2.18 V RT-3 (SOT-23) M6B
ADM1816-R22ARTZ-RL
−40°C to +105°C
2.18 V
RT-3 (SOT-23)
M78
ADM1816-R22ARTZ-R7 −40°C to +105°C 2.18 V RT-3 (SOT-23) M78
ADM1816-R23AKSZ-RL −40°C to +105°C 2.31 V KS-3 (SC70) M79
ADM1816-R23AKSZ-R7 −40°C to +105°C 2.31 V KS-3 (SC70) M79
ADM1816-R23ART-RL7 −40°C to +105°C 2.31 V RT-3 (SOT-23) M6C
ADM1816-R23ARTZ-RL −40°C to +105°C 2.31 V RT-3 (SOT-23) M79
ADM1816-R23ARTZ-R7
−40°C to +105°C
2.31 V
RT-3 (SOT-23)
M79
ADM1817-5AKSZ-REEL −40°C to +105°C 3.06 V KS-3 (SC70) M7F
ADM1817-5AKSZ-RL7 −40°C to +105°C 3.06 V KS-3 (SC70) M7F
ADM1817-5ART-REEL7
−40°C to +105°C
3.06 V
RT-3 (SOT-23)
M7K
ADM1817-5ARTZ-REEL −40°C to +105°C 3.06 V RT-3 (SOT-23) M7F
ADM1817-5ARTZ-RL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M7F
ADM1817-10AKS-RL7 −40°C to +105°C 2.88 V KS-3 (SC70) M7E
ADM1817-10AKSZ-RL −40°C to +105°C 2.88 V KS-3 (SC70) M7G
ADM1817-10AKSZ-RL7
−40°C to +105°C
2.88 V
KS-3 (SC70)
M7G
ADM1817-10ART-REEL −40°C to +105°C 2.88 V RT-3 (SOT-23) M7E
ADM1817-10ART-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M7E
ADM1817-10ARTZ-RL −40°C to +105°C 2.88 V RT-3 (SOT-23) M7G
ADM1817-10ARTZ-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M7G
ADM1817-20AKSZ-RL −40°C to +105°C 2.55 V KS-3 (SC70) M7H
ADM1817-20AKSZ-RL7
−40°C to +105°C
2.55 V
KS-3 (SC70)
M7H
ADM1817-20ART-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M7A
ADM1817-20ARTZ-RL −40°C to +105°C 2.55 V RT-3 (SOT-23) M7H
ADM1817-20ARTZ-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M7H
ADM1817-R22AKSZ-RL −40°C to +105°C 2.18 V KS-3 (SC70) M7J
ADM1817-R22AKSZ-R7 −40°C to +105°C 2.18 V KS-3 (SC70) M7J
ADM1817-R22ART-RL7 −40°C to +105°C 2.18 V RT-3 (SOT-23) M7B
ADM1817-R22ARTZ-RL −40°C to +105°C 2.18 V RT-3 (SOT-23) M7J
ADM1817-R22ARTZ-R7 −40°C to +105°C 2.18 V RT-3 (SOT-23) M7J
ADM1817-R23AKSZ-RL −40°C to +105°C 2.31 V KS-3 (SC70) M7L
ADM1817-R23AKSZ-R7 −40°C to +105°C 2.31 V KS-3 (SC70) M7L
ADM1817-R23ART-RL7
−40°C to +105°C
2.31 V
RT-3 (SOT-23)
M7C
ADM1817-R23ARTZ-RL −40°C to +105°C 2.31 V RT-3 (SOT-23) M7L
ADM1817-R23ARTZ-R7 −40°C to +105°C 2.31 V RT-3 (SOT-23) M7L
ADM1818-5AKS-REEL
−40°C to +105°C
3.06 V
KS-3 (SC70)
M8K
ADM1818-5AKSZ-RL7 −40°C to +105°C 3.06 V KS-3 (SC70) M4T
ADM1818-5ART-REEL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M8K
ADM1818-5ARTZ-REEL −40°C to +105°C 3.06 V RT-3 (SOT-23) M4T
ADM1818-5ARTZ-RL7 −40°C to +105°C 3.06 V RT-3 (SOT-23) M4T
ADM1818-10AKS-RL7 −40°C to +105°C 2.88 V KS-3 (SC70) M8E
ADM1818-10AKSZ-RL −40°C to +105°C 2.88 V KS-3 (SC70) M7P
ADM1818-10AKSZ-RL7 −40°C to +105°C 2.88 V KS-3 (SC70) M7P
ADM1818-10ART-REEL −40°C to +105°C 2.88 V RT-3 (SOT-23) M8E
ADM1818-10ART-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M8E
ADM1818-10ARTZ-RL7 −40°C to +105°C 2.88 V RT-3 (SOT-23) M7P
egaléég www.ana|ug.com
ADM1810 to ADM1813/ADM1815 to ADM1818 Data Sheet
Rev. F | Page 12 of 12
Model1, 2
Temperature Range Trip Point Package Option Branding
ADM1818-20AKSZ-RL −40°C to +105°C 2.55 V KS-3 (SC70) M59
ADM1818-20AKSZ-RL7 −40°C to +105°C 2.55 V KS-3 (SC70) M59
ADM1818-20ART-REEL −40°C to +105°C 2.55 V RT-3 (SOT-23) M8A
ADM1818-20ART-RL7 −40°C to +105°C 2.55 V RT-3 (SOT-23) M8A
ADM1818-20ARTZ-RL7
−40°C to +105°C
2.55 V
RT-3 (SOT-23)
M59
ADM1818-R22AKS-RL −40°C to +105°C 2.18 V KS-3 (SC70) M8B
ADM1818-R22AKS-RL7 −40°C to +105°C 2.18 V KS-3 (SC70) M8B
ADM1818-R22AKSZ-RL −40°C to +105°C 2.18 V KS-3 (SC70) M7M
ADM1818-R22AKSZ-R7 −40°C to +105°C 2.18 V KS-3 (SC70) M7M
ADM1818-R22ART-RL −40°C to +105°C 2.18 V RT-3 (SOT-23) M8B
ADM1818-R22ART-RL7
−40°C to +105°C
2.18 V
RT-3 (SOT-23)
M8B
ADM1818-R23AKS-RL7 −40°C to +105°C 2.31 V KS-3 (SC70) M8C
ADM1818-R23AKSZ-RL −40°C to +105°C 2.31 V KS-3 (SC70) M7N
ADM1818-R23AKSZ-R7 −40°C to +105°C 2.31 V KS-3 (SC70) M7N
ADM1818-R23ART-RL −40°C to +105°C 2.31 V RT-3 (SOT-23) M8C
ADM1818-R23ART-RL7 −40°C to +105°C 2.31 V RT-3 (SOT-23) M8C
1 Available only in reels.
2 Z = RoHS Compliant Part.
©19992013 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D00064-0-10/13(F)