ECL Series, 5-30W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
XI’EIYS Powil
AC-DC
Specification
5-30 Watts
Ultra Compact Size
Single, Dual & Triple Outputs
Open Frame PCB & Chassis Mount
Encapsulated PCB Mount Versions
<0.3 W No Load Input Power
Peak Load Capability
3 Year Warranty
ECL Series
Input
Input Voltage 85-264 VAC (120-370 VDC)
Input Frequency 47-63 Hz
Input Current ECL05: 0.1 A rms, ECL10: 0.2 A rms
ECL15: 0.3 A rms, ECL25: 0.4 A rms
ECL30: 0.8 A rms at 230 VAC
Inrush Current 20 A at 115 VAC, 40 A at 230 VAC,
cold start at 25 °C
Earth Leakage Current Class II construction no earth
Power Factor EN61000-3-2, class A
No Load Input Power <0.3 W
Input Protection ECL05/10: Internal T1 A/250 VAC fuse
ECL15/25/30: Internal T2 A/250 VAC fuse
Output
Output Voltage See tables
Output Voltage Trim ±5% on output 1 only, on multiple output
versions, V2 & V3 will track by same
percentage, (not ‘-E’ or ‘-S’ versions)
Initial Set Accuracy ±1% for output 1,
±1% for output 2 of UD01 & UD02 versions,
±5% for output 2 & output 3 of other versions
Minimum Load Single output versions: none,
Multi output versions:
UD01 & UD02: 10% V1 & V2
UD03: 10% V1, 20% V2
UT02 & UT03: 10% V1, 20% V2 & V3
to meet regulation specifications
Start Up Delay 3 s max
Start Up Rise Time 14 ms max
Hold Up Time 16 ms typical for single output versions,
12 ms typical for multiple output versions,
at full load & 115 VAC
Line Regulation ±0.5% max for single output versions and
output 1 of multiple output versions,
±0.9% max for output 2 & output 3 of
multiple output versions
Load Regulation 1% max for single output versions,
for multiple output versions (see note 5)
Cross Regulation Multi output versions only (see note 5)
Transient Response 4% max deviation, recovery to within
1% in 500 µs for a 25% load change
Ripple & Noise Single output versions:
3.3-5 V versions: 50 mV pk-pk,
12-15 V versions: 120 mV pk-pk,
24-48 V versions: 200 mV pk-pk,
Multiple output versions: 1% pk-pk on any
output, 20 MHz bandwidth
Overvoltage Protection 115-140% Vnom, 195-216% Vnom
ECL05/10/15/25 with 3.3 V
Overload Protection Single output versions: ECL05/10/15:
120-150%, ECL25: 120-170% of total
power
Multiple output versions: 140-200% of
total power
Short Circuit Protection Trip and restart (hiccup mode)
Temperature • 0.05%/°C
Coefficient
xppower.com
General
Efficiency See tables
Isolation 3000 VAC Input to Output
Switching Frequency 70 kHz typical
Power Density ECL05: 2.25 W/In3 (PCB Mount version)
ECL10: 5.50 W/In3 (PCB Mount version)
ECL15: 5.30 W/In3 (PCB Mount version)
ECL25: 5.90 W/In3 (PCB Mount version)
ECL30: 7.10 W/In3 (PCB Mount version)
MTBF ECL05/10: >450 kHrs,
ECL15/25/30: >400 kHrs,
to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -20 °C to +70 °C, derate linearly from
100% at +50 °C to 50% at +70 °C
Cooling • Convection-cooled
Operating Humidity 95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
Operating Altitude 3000 m
Vibration 2 g, 10 Hz to 500 Hz, 10 mins/cycle,
60 mins each cycle
EMC & Safety
Emissions EN55032, level B conducted & radiated
Harmonic Currents EN61000-3-2, class A
Voltage Flicker • EN61000-3-3
ESD Immunity EN61000-4-2, level 3 Perf Criteria A
Radiated Immunity EN61000-4-3, 10 V/m 80% mod
Perf Criteria A
EFT/Burst EN61000-4-4, level 3, Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, 10 Vrms Perf Criteria A
Magnetic Fields EN61000-4-8, 10 A/m, Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% for 10 ms,
60% for 100 ms, 100% for 5000 ms
Perf Criteria A, B, B
Safety Approvals IEC60950-1:2005 Ed 2 / IEC62368-1:2014
UL 62368-1 & CAN/CSA C22.2 No. 62368-
1-14, EN62368-1:2014/A11:2017
ECL05/10 .— 33 VD 5.0 VDC 9.0 VDC 12.0 VD 15.0 VDC 24.0 VDC 45.0 VDC 3.3 VDC 5.0 VDC 9.0 VDC 12.0 VD 15.0 VDC 24.0 VDC 45.0 VD E L050 ECLUSUSOS ECLUSUSOB E L050 12 ECL050S15 ECL050S24 ECL050S43 ECL100303 ECL100SO5 ECL100309 E L100 12 ECL100S15 ECL100S24 E L100 W menus WW I
AC-DC
ECL05/10
(-P)
0.15
(3.8)
1.00
(25.4)
0.80
(20.3)
0.17
(4.4) 0.73
(18.5)
0.90
(22.9)
0.40
(10.1)
0.075
(1.91)
0.075
(1.91) 1.80
(45.7)
ø 0.07 (ø1.8)
ø 0.04 (ø1.0)
1.95
(49.5)
0.10
(2.5)
+Vo
-Vo
V Adj.
ACN
ACL
(-E)
T
(-P)
0
V Adj.
2.56 (65.0)
2.28 (58.0)
4-ø0.126 (ø3.20)
0.14
(3.5)
0.73
(18.5) 0.85
(21.6)
0.15
(4.0)
0.68
(17.4)
1.00
(25.4)
+Vo
-Vo
ACN
ACL
(-E)
T
4 x ø 0.04 (ø1.0)
O (-P)
0
(-T)
V
0.80 ±0.01 (20.32 ±0.3)
1.07 (27.2)
0.40 ±0.01 (10.16 ±0.3)
1.80 ±0.01 (45.72 ±0.3)
0.13 (3.4)
0.13
(3.40)
0.91
(23.0)
0.39
(10.0)
2.06
(52.4)
+Vo
-Vo
ACL ACN
(-E)
TOP VIEW
Mechanical Details
Models and Ratings
Output Power Output Voltage Output Current Efficiency Model Number(2)
Nominal Peak(1)
4.3 W 3.3 VDC 1.30 A 1.69 A 72% ECL05US03
5.0 W 5.0 VDC 1.00 A 1.30 A 75% ECL05US05
5.0 W 9.0 VDC 0.55 A 0.71 A 78% ECL05US09
5.0 W 12.0 VDC 0.41 A 0.54 A 78% ECL05US12
5.0 W 15.0 VDC 0.33 A 0.44 A 80% ECL05US15
5.0 W 24.0 VDC 0.21 A 0.27 A 82% ECL05US24
5.0 W 48.0 VDC 0.10 A 0.13 A 82% ECL05US48
8.6 W 3.3 VDC 2.60 A 3.38 A 72% ECL10US03
10.0 W 5.0 VDC 2.00 A 2.60 A 75% ECL10US05
10.0 W 9.0 VDC 1.10 A 1.43 A 78% ECL10US09
10.0 W 12.0 VDC 0.83 A 1.08 A 78% ECL10US12
10.0 W 15.0 VDC 0.67 A 0.87 A 80% ECL10US15
10.0 W 24.0 VDC 0.42 A 0.55 A 82% ECL10US24
10.0 W 48.0 VDC 0.21 A 0.27 A 82% ECL10US48
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’ for chassis mount, add ‘-E’ for encapsulated.
1. All dimensions in inches (mm).
2. Weight: ECL05/10 P Version: 0.057 lbs (26 g)
ECL05/10 T Version: 0.057 lbs (26 g)
ECL05/10 E Version: 0.13 lbs (60 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST PHR-3
Output Connector: JST PHR-2
Crimps: SPH-002T-P0.5S
Cable harness with 300 mm wire available, order part no. ECL10 LOOM KIT
Notes
Open Frame - Chassis Mount (-T)
Encapsulated (-E)Open Frame - PCB Mount (-P)
ECL15 Mil 3.3 VDC ECUSUSOS 5.0 VDC ECUSUSOS 9.0 VDC ECUSUSOB 12.0 VDC ECL1SUS12 15.0 VDC ECL1SUS15 24.0 VDC ECUSUSQA 45.0 VDC ECUSUSAS 050 T 90 Q fir L77 J ‘ o ‘ (p A «k i 0 ‘ $33321? if J . fi®gfi§fi x w H :47 if H 7m +M< 1="" ah="" dlmen="">
Notes
ECL15
(-P)
0.15
(3.8)
1.21
(30.7) 0.69
(17.5)
0.17
(4.4)
0.36
(9.1)
0.79
(20.1)
0.15
(3.9)
2.13
(54.1)
2.44
(62.0)
0.06
(1.6)
-Vo
+Vo
V Adj.
ACN
ACL
ø 0.07 (ø1.8)
ø 0.04 (ø1.0)
0.78
(20.0) max
(-S)
1.04
(26.4)
0.39
(10.0)
0.27
(6.8)
0.09
(2.5)
3.30 (84.0)
E (-E)
2.54
(64.5)
4x ø 0.14
(4x ø 3.5)
1.36
(34.5)
1.00
(25.4)
ACN
ACL
-Vo
+Vo
0.44
(11.1)
2.95 (75.0)
TOP VIEW
0.69
(17.5)
0.50
(12.6)
1.31
(33.3)
0.79
(20.1)
0.11
(2.9)
2.13
(54.1)
0.21
(5.4)
2.56
(65.0)
-Vo
+Vo
ACL
ACN
TOP VIEW
V Adj.
3.10 (78.7)
2.80 (71.1)
4-0.12 (3.2)
0.15
(3.8)
0.78
(20.0) max 0.91
(23.1)
0.15
(3.8)
0.95
(24.1)
1.25
(31.7)
-Vo
+Vo
ACN
ACL
0.96
(24.4)
0.39
(10.0)
4x ø 0.04 (ø1.0)
Optional
DIN clip
Mechanical Details
Models and Ratings
Output
Power
Output
Voltage
Output Current Efficiency Model Number(2,3)
Nominal Peak(1)
10 W 3.3 VDC 3.00 A 3.90 A 75% ECL15US03
15 W 5.0 VDC 3.00 A 3.90 A 78% ECL15US05
15 W 9.0 VDC 1.67 A 2.17 A 80% ECL15US09
15 W 12.0 VDC 1.25 A 1.62 A 80% ECL15US12
15 W 15.0 VDC 1.00 A 1.30 A 80% ECL15US15
15 W 24.0 VDC 0.63 A 0.82 A 82% ECL15US24
15 W 48.0 VDC 0.32 A 0.41 A 82% ECL15US48
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’ for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
3. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’, e.g. ECL15US24-SD,
DIN rail mounting kit is available as a separate item, order code ECL15 DIN CLIP.
4. For medically-approved 15 W power supplies contact sales or see www.xppower.com for details of CU15-M series and VCP15 series.
1. All dimensions in inches (mm).
2. Weight: ECL15 P Version: 0.07 lbs (35 g)
T Version: 0.07 lbs (35 g)
E Version: 0.20 lbs (90 g)
S Version: 0.24 lbs (110 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST PHR-3
Output Connector: JST PHR-4
Crimps: SPH-002T-P0.5S
Cable harness with 300 mm wire available, order part no. ECL15 LOOM KIT
Notes
AC-DC
Open Frame - Chassis Mount (-T) Screw Terminal (-S)
Encapsulated (-E)Open Frame - PCB Mount (-P)
ECL1 SUD/UT M E L15UD01 ECL15UD02 E L15UD03 ECL15UT02 E L15UT03
Notes
ECL15UD/UT
ACL
Pin1
Pin2
Pin3
Pin4
VAdj
ACN
Pin5
0.29 (7.4)
0.29 (7.4)
0.15 (3.8)
0.17 (4.4)
0.96 (17.5)
0.25 (6.3)
0.25 (6.3)
2.44 (62.0)
1.20 (30.7)
2.13 (54.1)
0
0.06 (1.6)
0.155 (3.9)
0.07 (1.8)
0.79 (20.0) max
7-ø0.04 (ø1.0)
7-ø0.07 (ø1.8)
2
0.15 (3.81)
0.15 (3.8)
0.95 (24.1)
1.25 (31.8)
0.79 (20.0)Max
0.91 (23.1)
2.80 (71.1)
3.10 (78.7)
2
4-ø0.13 (ø3.20)
4
ACN
Pin5
Pin4
Pin3
Pin2
Pin1
P
ACL
NP
VAdj
0.44 (11.2)
1.03 (26.3) 0.39 (10.0)
Optional
DIN clip
1.18 (30.0)
1.36 (34.5)
0.18 (4.6)
0.18 (4.5)
2.56 (65.1)
0.10 (2.5) 0.10 (2.5)
0.10 (2.5) 0.27 (6.8)
1.04 (26.4)
2.95 (75.0)
3.31 (84.0)
0
2-ø0.14 (ø3.5)
A
Pin5
Pin4
Pin3
Pin2
Pin1
A
ACN
ACL
A
Top View
T
Mechanical Details
Open Frame - PCB Mount (-P)
Open Frame - Chassis Mount (-T)
Encapsulated (-E)
Screw Terminal (-S)
Models and Ratings
Output Power Output 1 Output 2 Output 3 Efficiency Model
Number(3,4)
Voltage Current(2) Voltage Current(2) Voltage Current(2)
15 W +12.0 V 0.65 A -12.0 V 0.650 A 82% ECL15UD01
15 W +15.0 V 0.50 A -15.0 V 0.500 A 82% ECL15UD02
15 W 5.0 V(1) 1.50 A 12.0 V(1) 0.625 A 81% ECL15UD03
15 W 5.0 V(1) 2.00 A +12.0 V 0.200 A -12.0 V 0.200 A 81% ECL15UT02
15 W 5.0 V(1) 2.00 A +15.0 V 0.150 A -15.0 V 0.150 A 81% ECL15UT03
Pin UD01/02 UD03 UT02/03
1 V2NPV3
2 NPV2 RTN COM
3 COM V2 V2
4 V1 V1 V1
5 NPV1 RTN V1 RTN
Pin UD01/02 UD03 UT02/03
1 V2 NC V3
2 COM V2 RTN COM
3 COM V2 V2
4 COM V1 V1
5 V1 V1 RTN V1 RTN
Pin UD01/02 UD03 UT02/03
1 V2 NP V3
2 NP V2 RTN COM
3 COM V2 V2
4 V1 V1 V1
5 NP V1 RTN V1 RTN
Pin UD01/02 UD03 UT02/03
1 V2 NC V3
2 COM V2 RTN COM
3 COM V2 V2
4 COM +V1 V1
5 V1 V1 RTN V1 RTN
1. Isolated output
2. Peak load of 130% lasting <30 s with a maximum duty cycle of 10%, average
output power not to exceed nominal.
3. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’
for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
4. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’
e.g. ECL15UT02-SD, DIN rail mounting kit is available as a separate item, order
code ECL15 DIN CLIP.
5. UD01/UD02: Load regulation <3%, 10-100% load.
Cross regulation <3%, one output fixed, the other varied from
10-100% load
UD03: Load regulation <1% V1, <10% V2
Cross regulation <10% V2, V1 varied from 10-100% load
UT02/UT03: Load regulation <1% V1, <10% V2 & V3
Cross regulation <10% V2 & V3, V2 & V3 at 50% load & V1
varied from 20-100% load
1. All dimensions in inches (mm).
2. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
3. Weight: ECL15 UD/UT: P Version: 0.09 lbs (40 g)
T Version: 0.09 lbs (40 g)
E Version: 0.21 lbs(95 g)
S Version: 0.26 lbs (120 g)
Mating Connectors (-T version only)
Input Connector: JST PHR-3
Output Connector: JST XHP-5
Notes
AC-DC
NP = No pin.
NC = No connection.
NC = No connection.
NP = No pin.
ECL25 .— 33 VDC ECL25US03 5.0 VDC ECL25US05 9.0 VDC ECL25US09 12.0 VDC ECL25US12 15.0 VDC ECL25US15 24.0 VDC ECL25U824 45.0 VDC ECL25USAa 1 AH dlmen
ECL25
(-P)
0
V Adj.
3.46 (87.9)
3.20 (81.3)
4- 0.15 (3.81)
0.13
(3.3)
0.88
(22.4) MAX 1.00
(25.4)
0.13
(3.3)
1.10
(27.9)
1.36
(34.6)
-Vo
+Vo
ACN
ACL
(-S)
E (-E)
1
3.01
(76.4)
4x ø0.14
(4x ø3.5)
1.57
(40.0)
0.84
(21.3)
0.44
(11.2)
ACN
ACL
-Vo
+Vo 1.20
(30.5)
3.43 (87.0)
TOP VIEW
1.12
(28.5)
0.39 (10.0)
0.27
(6.8)
0.10
(2.5)
3.78 (96.0)
Optional
DIN clip
(-P)
0.15
(3.8)
1.36
(34.6)
1.18
(30.0)
0.17
(4.4)
ø0.07 (ø 1.8)
ø0.04 (ø1.0)
0.88
(22.3) MAX
0.09
(2.3)
0.59
(15.0)
0.05
(1.4)
2.85
(72.4)
2.96
(75.2)
0.09
(2.3)
-Vo
+Vo
ACN
ACL
(-S)
E (-E)
1.10
(27.9)
0.39 (10.0)
4x ø 0.039 (ø1.0)
1.50
(38.1)
0.59
(15.0)
1.18
(30.0)
0.16
(4.1)
2.85
(72.4)
0.125 (3.2)
3.10
(78.7)
-Vo
+Vo
ACL
ACN
TOP VIEW
V Adj.
Mechanical Details
Models and Ratings
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output
power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’
for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
3. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’,
e.g. ECL25US24-SD, DIN rail mounting kit is available as a separate item, order
code ECL25/30 DIN CLIP.
1. All dimensions in inches (mm).
2. Weight: ECL25: P Version: 0.14 lbs (66 g)
T Version: 0.14 lbs (66 g)
E Version: 0.33 lbs (150 g)
S Version: 0.37 lbs (170 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST XHP-3
Output Connector: JST XHP-6
Crimps: SXH-002T-P0.6
Cable harness with 300 mm wire available, order part no. ECL25 LOOM KIT
Notes
AC-DC
Open Frame - PCB Mount (-P)
Open Frame - Chassis Mount (-T)
Encapsulated (-E)
Screw Terminal (-S)
Output
Power
Output
Voltage
Output Current Efficiency Model Number(2,3)
Nominal Peak(1)
20 W 3.3 VDC 6.00 A 7.80 A 75% ECL25US03
25 W 5.0 VDC 5.00 A 6.50 A 78% ECL25US05
25 W 9.0 VDC 2.80 A 3.64 A 80% ECL25US09
25 W 12.0 VDC 2.10 A 2.73 A 80% ECL25US12
25 W 15.0 VDC 1.67 A 2.17 A 80% ECL25US15
25 W 24.0 VDC 1.04 A 1.35 A 82% ECL25US24
25 W 48.0 VDC 0.52 A 0.68 A 82% ECL25US48
ECL3OUD/UT M ECL30UDU1 ECL30LJD02 ECL30LJDua ECL30UT02 ECL30LJT03 km mm M v2 v1 RTN coM v1 coM NC coM v2 RTN v1 v2 1 AH dlmen
18 Feb 20
AC-DC
Notes
ECL30UD/UT
Mechanical Details
Models and Ratings
Output Power Output 1 Output 2 Output 3 Efficiency Model
Number(3,4)
Voltage Current(2) Voltage Current(2) Voltage Current(2)
30 W +12.0 V 1.3 A -12.0 V 1.30 A 84% ECL30UD01
30 W +15.0 V 1.0 A -15.0 V 1.00 A 83% ECL30UD02
30 W 5.0 V(1) 3.0 A 12.0 V(1) 1.30 A 81% ECL30UD03
30 W 5.0 V(1) 3.0 A +12.0 V 0.63 A -12.0 V 0.63 A 83% ECL30UT02
30 W 5.0 V(1) 3.0 A +15.0 V 0.50 A -15.0 V 0.50 A 81% ECL30UT03
1. Isolated output
2. Peak load of 130% lasting <30 s with a maximum duty cycle of 10%, average
output power not to exceed nominal.
3. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’
for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
4. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’
e.g. ECL30UT02-SD, DIN rail mounting kit is available as a separate item, order
code ECL25/30 DIN CLIP.
5. UD01/UD02: Load regulation <3%, 10-100% load.
Cross regulation <3%, one output fixed, the other varied from
10-100% load
UD03: Load regulation <1% V1, <10% V2
Cross regulation <10% V2, V1 varied from 10-100% load
UT02/UT03: Load regulation <1% V1, <10% V2 & V3
Cross regulation <10% V2 & V3, V2 & V3 at 50% load & V1
varied from 20-100% load
ACN
Pin4
Pin5
Pin1
Pin2
Vadj
Pin3
ACL
P
2.96 (75.2)
2.85 (72.4)
0.05 (1.4)
0.09 (2.3)
0.09 (2.3)
0.29 (7.5)
0.29 (7.5)
0.29 (7.5)
0.29 (7.5)
ø 0.04 (ø1.0)
0.88 (22.3) Max
1.05 (26.7)
ø 0.07(ø1.8)
0.15 (3.8)
0.17 (4.4)
1.36 (34.6)
1.18 (29.9)
Pin2
Vadj
Pin1
NP
ACL
ACN
Pin5
Pin4
Pin3
P
0.13 (3.3)
1.10 (27.9)
1.36 (34.6)
0.12 (3.0)
0.88 (22.4) Max
1.00 (25.4)
4-ø0.15 (ø3.8)
3.20 (81.3)
3.46 (87.9)
0.13 (3.3)
0
Pin3
ACN
ACL
Pin2
Pin5
Pin1
Pin4
Top View
T
0.29 (7.5)
0.29 (7.5)
0.59 (14.9)
0.59 (14.9)
1.50 (38.1)
0.39 (10.0)
1.10 (28.0)
C0.04 (1.0)
7-ø0.04 (ø1.00)
0.12 (3.2)
0.16 (4.1)
1.18 (29.9)
2.85 (72.4)
3.10 (78.7)
0
ACL
Pin1
Pin2
Pin3
Pin4
Pin5
ACN
Top View
2
0.44 (11.2)
0.18 (4.5)
0.10 (4.5)
3.03 (77.0)
3.43 (87.0)
3.78 (96.0)
0.10 (4.5)
0.19 (4.8)
1
2-ø0.14(ø3.5) 0.39 (10.0)
0.10
(2.5)
0.27
(6.8)
1.12 (28.5)
1.21 (30.7)
1.39 (35.2)
1.57 (40.0)
Optional DIN clip
Open Frame - PCB Mount (-P)
Open Frame - Chassis Mount (-T)
Encapsulated (-E)
Screw Terminal (-S)
Pin UD01/02 UD03 UT02/03
1 NP V1 RTN -V1
2 NPV1+V1
3 V2NPV3
4 COM V2 RTN COM
5 V1 V2 V2
Pin UD01/02 UD03 UT02/03
1 V2 V1 RTN -V1
2 COM V1 +V1
3 COM NC V3
4 COM V2 RTN COM
5 V1 V2 V2
Pin UD01/02 UD03 UT02/03
1 NP V1 RTN -V1
2 NP V1 +V1
3 V2 NP V3
4 COM V2 RTN COM
5 V1 V2 V2
Pin UD01/02 UD03 UT02/03
1 V2 V1 RTN -V1
2 COM V1 +V1
3 COM NC V3
4 COM V2 RTN COM
5 V1 V2 V2
Mating Connectors (-T version only)
Input Connector: JST XHP-3
Output Connector: JST XHP-5
1. All dimensions in inches (mm).
2. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
3. Weight: ECL30 UD/UT: P Version: 0.13 lbs (60 g)
T Version: 0.13 lbs (60 g)
E Version: 0.34 lbs (155 g)
S Version: 0.39 lbs (175 g)
Notes
NP = No pin.
NC = No connection.
NC = No connection.
NP = No pin.

Products related to this Datasheet

AC/DC CONVERTER 5V 12V 30W
Available Quantity: 441
Unit Price: 7254000
AC/DC CONVERTER 9V 15W
Available Quantity: 401
Unit Price: 4616000
AC/DC CONVERTER +/-15V 15W
Available Quantity: 394
Unit Price: 4396000
AC/DC CONVERTER 5V 12V 15W
Available Quantity: 339
Unit Price: 5276000
AC/DC CONVERTER 12V 15W
Available Quantity: 315
Unit Price: 4616000
AC/DC CONVERTER +/-15V 15W
Available Quantity: 250
Unit Price: 5276000
AC/DC CONVERTER +/-12V 15W
Available Quantity: 216
Unit Price: 5276000
AC/DC CONVERTER +/-15V 15W
Available Quantity: 205
Unit Price: 3737000
AC/DC CONVERTER 5V 25W
Available Quantity: 180
Unit Price: 3810000
AC/DC CONVERTER +/-15V 30W
Available Quantity: 135
Unit Price: 4903000
AC/DC CONVERTER 5V 25W
Available Quantity: 112
Unit Price: 5007000
AC/DC CONVERTER 24V 15W
Available Quantity: 108
Unit Price: 4616000
AC/DC CONVERTER 5V 15W
Available Quantity: 177
Unit Price: 4616000
AC/DC CONVERTER +/-15V 30W
Available Quantity: 75
Unit Price: 7254000
AC/DC CONVERTER +/-12V 15W
Available Quantity: 63
Unit Price: 4396000
AC/DC CONVERTER 5V 15W
Available Quantity: 59
Unit Price: 2967000
AC/DC CONVERTER 5V +/-12V 15W
Available Quantity: 53
Unit Price: 5825000
AC/DC CONVERTER 5V +/-15V 15W
Available Quantity: 43
Unit Price: 5825000
AC/DC CONVERTER 5V +/-12V 15W
Available Quantity: 36
Unit Price: 4177000
AC/DC CONVERTER 9V 10W
Available Quantity: 35
Unit Price: 2578000
AC/DC CONVERTER 15V 15W
Available Quantity: 31
Unit Price: 4616000
AC/DC CONVERTER 48V 10W
Available Quantity: 29
Unit Price: 2578000
AC/DC CONVERTER 24V 5W
Available Quantity: 26
Unit Price: 2427000
AC/DC CONVERTER 5V 12V 30W
Available Quantity: 26
Unit Price: 5605000
AC/DC CONVERTER 5V 12V 15W
Available Quantity: 15
Unit Price: 3737000
AC/DC CONVERTER 5V +/-15V 15W
Available Quantity: 12
Unit Price: 3957000
AC/DC CONVERTER 15V 10W
Available Quantity: 11
Unit Price: 2578000
AC/DC CONVERTER 5V +/-15V 15W
Available Quantity: 11
Unit Price: 4177000
AC/DC CONVERTER 5V +/-15V 30W
Available Quantity: 9
Unit Price: 7694000
AC/DC CONVERTER 9V 15W
Available Quantity: 8
Unit Price: 2967000
AC/DC CONVERTER 5V +/-15V 30W
Available Quantity: 8
Unit Price: 6815000
AC/DC CONVERTER 48V 15W
Available Quantity: 8
Unit Price: 2967000
AC/DC CONVERTER 24V 10W
Available Quantity: 7
Unit Price: 2578000
AC/DC CONVERTER 9V 15W
Available Quantity: 6
Unit Price: 2967000
AC/DC CONVERTER 48V 25W
Available Quantity: 6
Unit Price: 3642000
AC/DC CONVERTER +/-12V 30W
Available Quantity: 6
Unit Price: 5605000
AC/DC CONVERTER 5V 10W
Available Quantity: 0
Unit Price: 2578000
AC/DC CONVERTER 5V +/-12V 15W
Available Quantity: 5
Unit Price: 4946000
AC/DC CONVERTER +/-12V 15W
Available Quantity: 4
Unit Price: 3737000
AC/DC CONVERTER 15V 15W
Available Quantity: 2
Unit Price: 2967000
AC/DC CONVERTER 12V 15W
Available Quantity: 1
Unit Price: 2967000
AC/DC CONVERTER +/-12V 30W
Available Quantity: 434
Unit Price: 7254000
AC/DC CONVERTER 3.3V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 3.3V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 3.3V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 5V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 5V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 9V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 9V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 12V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 12V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 12V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 15V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 15V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 15V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 24V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 48V 5W
Available Quantity: 0
Unit Price: 2745167
AC/DC CONVERTER 48V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 48V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 15V 15W
Available Quantity: 0
Unit Price: 3731500
AC/DC CONVERTER 15V 15W
Available Quantity: 0
Unit Price: 2878167
AC/DC CONVERTER 12V 25W
Available Quantity: 0
Unit Price: 4857167
AC/DC CONVERTER 12V 25W
Available Quantity: 0
Unit Price: 3531833
AC/DC CONVERTER 12V 25W
Available Quantity: 0
Unit Price: 3695333
AC/DC CONVERTER 15V 25W
Available Quantity: 0
Unit Price: 4857167
AC/DC CONVERTER 15V 25W
Available Quantity: 0
Unit Price: 3531833
AC/DC CONVERTER 15V 25W
Available Quantity: 0
Unit Price: 3695333
AC/DC CONVERTER 24V 25W
Available Quantity: 0
Unit Price: 4857167
AC/DC CONVERTER 24V 25W
Available Quantity: 0
Unit Price: 3531833
AC/DC CONVERTER 24V 25W
Available Quantity: 0
Unit Price: 3695333
AC/DC CONVERTER 48V 25W
Available Quantity: 0
Unit Price: 3695333
AC/DC CONVERTER 5V 5W
Available Quantity: 0
Unit Price: 2427000
AC/DC CONVERTER 9V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 24V 5W
Available Quantity: 0
Unit Price: 2354000
AC/DC CONVERTER 9V 10W
Available Quantity: 120
Unit Price: 2578000
AC/DC CONVERTER 12V 10W
Available Quantity: 0
Unit Price: 2578000
AC/DC CONVERTER +/-12V 15W
Available Quantity: 0
Unit Price: 3624667
AC/DC CONVERTER +/-15V 15W
Available Quantity: 0
Unit Price: 3737000
AC/DC CONVERTER 5V -12V 15W
Available Quantity: 0
Unit Price: 4264500
AC/DC CONVERTER 5V -12V 15W
Available Quantity: 0
Unit Price: 3624667
AC/DC CONVERTER 5V +/-12V 15W
Available Quantity: 0
Unit Price: 3838333
AC/DC CONVERTER 5V +/-15V 15W
Available Quantity: 0
Unit Price: 4946000
AC/DC CONVERTER 9V 25W
Available Quantity: 0
Unit Price: 4857167
AC/DC CONVERTER 48V 25W
Available Quantity: 0
Unit Price: 4857167
AC/DC CONVERTER 48V 25W
Available Quantity: 0
Unit Price: 5879000
AC/DC CONVERTER +/-12V 30W
Available Quantity: 0
Unit Price: 6375000
AC/DC CONVERTER +/-12V 30W
Available Quantity: 0
Unit Price: 5437000
AC/DC CONVERTER +/-15V 30W
Available Quantity: 0
Unit Price: 6375000
AC/DC CONVERTER +/-15V 30W
Available Quantity: 6
Unit Price: 5605000
AC/DC CONVERTER 5V 12V 30W
Available Quantity: 0
Unit Price: 6375000
AC/DC CONVERTER 5V 12V 30W
Available Quantity: 0
Unit Price: 5605000
AC/DC CONVERTER 5V +/-12V 30W
Available Quantity: 0
Unit Price: 6610667
AC/DC CONVERTER 5V +/-12V 30W
Available Quantity: 0
Unit Price: 5970833
AC/DC CONVERTER 5V +/-12V 30W
Available Quantity: 0
Unit Price: 7694000
AC/DC CONVERTER 5V +/-12V 30W
Available Quantity: 0
Unit Price: 6156000
AC/DC CONVERTER 5V +/-15V 30W
Available Quantity: 0
Unit Price: 5970833
AC/DC CONVERTER 5V +/-15V 30W
Available Quantity: 0
Unit Price: 5970833
AC/DC CONVERTER 5V 25W
Available Quantity: 0
Unit Price: 5879000
AC/DC CONVERTER 24V 15W
Available Quantity: 0
Unit Price: 2967000
AC/DC CONVERTER 48V 15W
Available Quantity: 0
Unit Price: 4616000