WAC Adhesive, RB Clips Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
Engineered Fastenmg Salmons WAC Adhesive Malenal Dan ”A Malenal WC(Polyvinylchloride) WAC Adheswe clamps offer a fast, (envenlent, low (ost Colo: Guy method of routlng Wires and cables The easy to Install 0pm“; 40,”, ”so °r(-zs °< m="" +5,="" ,6="" adhesive="" system="" ellmlnates="" the="" am="" and="" expense="" of="" dnllmg="" tempemm="" holes.="" ldsal="" for="" economal="" wire="" and="" cable="" retentlon="" hemmabmf—um="" vo="" ("mums="" adhesive,="" appllcallons.="" extruded="" lmm="" pvc,="" for="" 0="" 5'10="" 1"="" bundles.="" on.="" v="" i,="" ‘h="" 2:323.="" producl="" selacllun="" max.="" id="" min.="" la="" bundle="" eundle="" length="" (l)="" width="" (w)="" heigmh)="" heigmmzl="" ankle="" na.="" pan="" mal="" 1ype="" in.="" (mm)="" in.="" (mm)="" i="" (mm)="" in.="" (mm)="" in.="" (mm)="" in.="" (mm)="" pkg.="" ony‘="" i5l700667="" isi-wgw="" waco75="" d="" 5"="" (12="" 7)="" o="" 7s“="" (19="" \)l="" 13'="" lzs="" 7l="" l"="" (15="" al="" 052="" (\5="" 75l="" i05'="" (26.7l="" 500="" lblruflfigs="" 15i-lm66la="" waclou="" u="" 75‘="" my="" i)="" mr="" lzs="" 47="" l5"="" (33="" ll="" lzs'="" (3|="" 75y="" 055'="" lzl="" 59]="" lza'm="" 37="" 500="" dlmensmns="" are="" appvommala="" and="" subletl="" to="" (sthnltal="" (hangs;="" use="" pan="" no.="" kl="" ardermg="" and="" 1ype="" lav="" speclllullon="" pulpnsts="" rb="" clips="" re="" selfradhesive="" cllps="" are="" ideal="" for="" cable="" and="" plpe="" bundles="" bundles="" are="" easlly="" snapped="" mm="" or="" out="" of="" cllps="" the="" rb="" dlps="" sult="" diameters="" of="" 1/8”,="" 5/16",="" and="" 1/2”.="" mammal="" dala="" maternal="" polyamide="" 6.6="" (pa66)="" color—natural="" onelaxlngiiao="" “f="" to="" +135="" ”f="" (-40="" °c="" to="" +85="" “0="" tempevalme="" flammabllnf="" 71m="" v2="" (excluding="" adhesive)="" “%="" —r="" adheslve="" (/lps="" come="" m="" pal/5="" (onnened="" togethel="" on="" adheswe="" lner="" v11="" h="" l="" mam="" seledlnn="" max.="" la="" bundle="" lenglh="" 1l)="" wldm="" (w)="" helgmo-ll="" artide="" na,="" ran="" no.="" type="" in.="" (mm)="" in.="" (mm)="" in,="" (mm)="" in="" (mm)="" pkg.="" my="" lslrlzloos="" 11!!st="" res="" wee”="" (5.0)="" 75”="" «la="" ol="" 75”="" (19="" 0)="" 24"="" (e="" 0)="" 500="" 15143503="" rbiu="" res="" 315"="" (am="" 1”="" (25.0}="" 1"="" 125="" 0)="" .45"="" (ll="" 5]="" 200="" 15lrousoe="" rbmu="" ram="" 55m"="" (l4.0l="" 1307"="" (33="" 2l="" low”="" 127="" al="" .53”="" us="" cl="" zoo="" dlmenxluns="" are="" appmxmate="" and="" mmsn="" k;="" leznnnal="" changes="" use="" pan="" no,="" layoraenng="" and="" type="" 10v="" sneullcauon="" aulpose:="" helen‘nlnmylon="" @="">

Products related to this Datasheet

CBL CLIP C-TYPE NATURAL ADHESIVE
Available Quantity: 8.302
Unit Price: 42695
CBL CLIP C-TYPE GRAY ADHESIVE
Available Quantity: 500
Unit Price: 46414
CBL CLIP C-TYPE NATURAL ADHESIVE
Available Quantity: 200
Unit Price: 49535
CBL CLIP C-TYPE GRAY ADHESIVE
Available Quantity: 0
Unit Price: 26445
CBL CLIP C-TYPE NATURAL ADHESIVE
Available Quantity: 0
Unit Price: 0