C
C.4
Note
Type Qty. Order No.
Spare stripping blades 1 1119030000
Accessories
Type Qty. Order No.
Spare stripping blades 1 1119040000
Stripping
Stripping and cutting tools
Stripping and cutting tools
• forflexibleandsolidconductorswithPVC
insulation
• Cablewithdoubleinsulationintwoprocessing
stepswithoutspecialadjustment
• Automaticopeningofclampingjawsafter
stripping
• Noplayinself-adjustingcuttingunit
• Long-lasting
• Nosplicingofsingleconductors
• Optimisedergonomicdesign
• Strippinglengthadjustableviastop
• Adjustablefordifferentinsulationthicknesses
• switchablepartialstrippingfunction
• Removablehandleshells
• Fold-outcuttingprotection
• CustommarkingwithESGdevicemarkers
Technical data
Max. stripping performance
Cabletype
Conductorcross-section mm2
Strippinglength,max. mm
Cutting performance
Max.cuttingperformance mm2
Tool data
Length mm
Weight g
Note
Ordering data
Version
Note
stripax®
0.08 - 10 mm²
stripax® 16
6 - 16 mm²
stripax®
FlexibleandsolidconductorswithPVCinsulation
0.08...10
25
6
190
175
Type Qty. Order No.
stripax®19005000000
stripax® 16
FlexibleandsolidconductorswithPVCinsulation
6...16
25
6
190
175
Type Qty. Order No.
stripax® 16 1 9005610000
• Stripping:PVCinsulatedflexibleconductor,size
0.08...10mm²(~AWG28...7)
• Cutting:PVCinsulatedflexibleconductor,size
0.08...6mm²(~AWG28...10)
• Conductorsundamagedduetospecialself
adjustingstrippingblades.
• Processingofmulti-conductors,withthinflat
ribboncablesandevenmultipleconductorsin
oneoperation
• Stripping:PVCinsulatedflexibleandsolid
conductors(~AWG10...6)
• Cutting:PVCinsulatedflexibleandsolid
conductors,upto6mm²(AWG10)
• Conductorsundamagedduetospecialself
adjustingstrippingblades.