Fiche technique pour F6 Woven Wrap de Techflex

Q o v o 0 ..mavmfikfi.u.......v... a..vwwmaame...«Fir? 5 c u m r Pf Wh v e m s d e m Pa 5 m m c m
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
GENERAL PURPOSE
Technical Data Sheet
PET Polyethylene Terepthalate
Material
F6W
Grade
.009”
Monofilament Polyester
1200 Denier Multifilament
Filament Diameter
TF001FWPT-WD
Drawing Number
Hot Knife
Cut Cleanly
Nominal Diameter
Hook & Loop
Width
Colors Available:
Black (BK), White
(WH), & Carbon (CB).
Nominal
Size
Part
#
Wall
Thickness
Standard Put-Ups Available
Colors
Overlap
*A
Lbs/
100’
Bulk A B
1/8” F6W0.13 .027” 1,800’ 900’ 300’ BK, WH, CB 40% 0.57
3/16” F6W0.19 .027” 1,200’ 600’ 200’ BK, WH, CB 51% 0.98
1/4” F6W0.25 .027” 925’ 450’ 200’ BK, WH, CB 44% 1.10
5/16” F6W0.31 .027” 650’ 325’ 125’ BK, WH, CB 40% 1.30
3/8” F6W0.38 .027” 450’ 225’ 100’ BK, WH, CB 41% 1.50
1/2” F6W0.50 .027” 300’ 150’ 75’ BK, WH, CB 35% 1.80
5/8” F6W0.63 .027” 250’ 125’ 75’ BK, WH, CB 30% 2.10
3/4” F6W0.75 .027” 150’ 100’ 50’ BK, WH, CB 28% 2.40
1” F6W1.00 .027” 100’ 75’ 50’ BK, WH, CB 26% 3.20
1 1/2” F6W1.50 .027” 50’ 25’ 50' BK, WH, CB 23% 4.50
1 3/4” F6W1.75 .027” 50’ 10’ - BK, WH, CB 23% 5.00
2” F6W2.00 .027” 40’ 10’ - BK, WH, CB 23% 6.00
Put-Ups
The Right Overlap
For Your Harness
The engineered overlap allows ideal
flexibility without exposing wires and cables.
*A
Colors Available:
Black (BK), White (WH), & Carbon (CB).
Woven, Split Tubular Harness Wrap
Woven Wrap has been engineered from the ground up
to meet the demanding specifications of todays modern
wiring harness industry.
F6-WW utilizes many of the same characteristics
as our original F6 split braided sleeving including
the easy wrap around design and the extra
overlap to insure complete protection of
important electronic communication and
power systems.
The new woven construction provides superior elastic
flexibility with unbeatable coverage over any harness
assembly. Through a unique process, the blend of
monofilament and multifilament polyester fibers are
formed into a sleeving with memory that causes the
sleeve to self-close, and also snap back when opened.
Wire harness professionals will also appreciate the
increased abrasion resistance F6-WW will provide to
their cable assemblies.
High Coverage, Self-Wrapping
Design
Easy, Cost Effective
Installation
More Flexible than Split
Convoluted or Spiral Wrap
Ideal For Protecting
Components Without
Disconnecting Them
Melt Temp. 482°F
© 2017 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 08-17
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
GENERAL PURPOSE
Technical Data Sheet
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)
Abrasion Resistance
Low
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
72°F
Humidity
78%
Moderate Scuffing Visible
125 Test Cycles
Significant Scuffing;
Braid Separated
Approx. 20%
225 Test Cycles
Braid Begins to Break;
Material Destroyed
300 Test Cycles
Pre-Test Weight
9,736.4 mg
Post-Test Weight
9,328.6 mg
Test End Loss Of Mass
Point Of Destruction
407.8 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 ________________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _____________________UL94VO
Filament Diameter: ________________
Monofilament Polyester _______ .009
MultiFilament _________ 1200 Denier
Recommended Cutting _____Hot Knife
Colors _________________________ 3
Wall Thickness _________________ .027
Tensile Strength _______________6-10
Specific Gravity ________________ 1.38
Moisture Absorption% __________ .1-.2
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML (%) _______________________ .19
CVCM (%) _____________________ .00
WVR (%) ______________________ .16