VISHAY.
o—H—o
K? 55 SPICE
m Mum S‘mmamn m
$3
Technma‘
Notes
“’ mm?
®
RoH S
cowumr
NALDEEN
FREE
www vushay com/doc799912
on:D\odesAmeHcas@\/Ishay.com DwodesAsIa©vwshay£am DwodesEuvogefilvlshayLom
www.mshay com/d05791000
SS12, SS13, SS14, SS15, SS16
www.vishay.com Vishay General Semiconductor
Revision: 23-Apr-2020 1Document Number: 88746
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface-Mount Schottky Barrier Rectifier
LINKS TO ADDITIONAL RESOURCES
FEATURES
• Low profile package
• Ideal for automated placement
• Guardring for overvoltage protection
• Low power losses, high efficiency
• Low forward voltage drop
• High surge capability
• Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage, high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 20 V, 30 V, 40 V, 50 V, 60 V
IFSM 40 A
VF0.50 V, 0.75 V
TJ max. 150 °C
Package SMA (DO-214AC)
Circuit configuration Single
Cathode Anode
Design Tools
Simulation
Tools
Application
Notes
A
Available
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS12 SS13 SS14 SS15 SS16 UNIT
Device marking code S2 S3 S4 S5 S6 V
Maximum repetitive peak reverse voltage VRRM 20 30 40 50 60 V
Maximum RMS voltage VRMS 14 21 28 35 42 V
Maximum DC blocking voltage VDC 20 30 40 50 60 V
Maximum average forward rectified current at TL (fig. 1) IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 40 A
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction temperature range TJ-65 to +150 °C
Storage temperature range TSTG -65 to +150 °C