A008-006 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
Component Video Gold Cable (3xRCA M/M), 6-ft.
MODEL NUMBER: A008-006
Description
Tripp Lite's premium Component Video Gold Cable separates color into its primary components (Red,
Green, Blue), using three cables to transmit three distinct signals. This provides brighter, more accurate
colors and sharper images, exceeding the performance of Composite and S-Video.
Features
Superb video clarity resulting in brighter colors and sharper images
Premium grade 99.99% pure solid copper coaxial conductors with Silver Plating
True 75ohm impedance for widest bandwidth
6-cut, RCA connector, with split tip center pin, ensures a precise connection
Gold plating resists corrosion and provides increased durability
Color coded connectors for easy identification
Abrasion resistant flexible PVC jacket
Highlights
Constructed of high quality,
99.99% pure solid copper
coaxial cable with silver plating
for best high frequency
response
75 ohm impedance for
maximum bandwidth
Double-shielded construction
provides superior protection
against EMI/RFI
Excellent noise isolation with
100% aluminum foil/braid
shielding
System Requirements
Home theater equipment with
RCA digital audio/video
connectors
Package Includes
6 ft. Component Video Gold
Cable
OVERVIEW
UPC Code 037332121820
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Color Black
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / cm) 25.40 x 20.32 x 1.27
Shipping Dimensions (hwd / in.) 10.00 x 8.00 x 0.50
Shipping Weight (kg) 0.29
Shipping Weight (lbs.) 0.64
CONNECTIONS
Side A - Connector 1 (3) RCA (MALE)
Side B - Connector 1 (3) RCA (MALE)
FEATURES & SPECIFICATIONS
Technology Component
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CABLE COMPONENT VIDEO GOLD 6'
Available Quantity: 0
Unit Price: 0