QLM Series Fan Vibration Sleeves Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
oualtekElectmnics Corporation
F
A
A
C
C
X
Y
E
D
G
X-Y
B
B
S
H
Lüfter
B
G( Flanschbreite )
Part Number
QLM
A
Inch / mm
B
Inch / mm
C
Inch / mm
D
Inch / mm
E
Inch / mm
F
Inch / mm
G
Inch / mm
H
Inch / mm
S
Inch / mm
PANEL
THICKNESS
Inch / mm
QLM-40-20-10
QLM-40-20-20
QLM-60-30-10
QLM-60-30-20
QLM-80-40-10
QLM-80-40-20
QLM-80-50-10
QLM-80-50-20
QLM-92-40-10
QLM-92-40-20
QLM-92-50-10
QLM-92-50-20
QLM-119-40-10
QLM-119-40-20
QLM-119-50-10
QLM-119-50-20
QLM-119-60-10
QLM-119-60-20
1.692 / 43
1.692 / 43
2.520 / 64
2.520 / 64
3.307 / 84
3.307 / 84
3.307 / 84
3.307 / 84
3.819 / 97
3.819 / 97
3.819 / 97
3.819 / 97
4.921 / 125
4.921 / 125
4.921 / 125
4.921 / 125
4.921 / 125
4.921 / 125
1.574 / 40
1.574 / 40
2.362 / 60
2.362 / 60
3.150 / 80
3.150 / 80
3.150 / 80
3.150 / 80
3.622 / 92
3.622 / 92
3.622 / 92
3.622 / 92
4.685 / 119
4.685 / 119
4.685 / 119
4.685 / 119
4.685 / 119
4.685 / 119
1.496 / 38
1.496 / 38
2.283 / 58
2.283 / 58
3.031 / 77
3.031 / 77
3.031 / 77
3.031 / 77
3.504 / 89
3.504 / 89
3.504 / 89
3.504 / 89
4.567 / 116
4.567 / 116
4.567 / 116
4.567 / 116
4.567 / 116
4.567 / 116
.177 / 4.5
.177 / 4.5
.197 / 5.0
.197 / 5.0
.228 / 5.8
.228 / 5.8
.228 / 5.8
.228 / 5.8
.236 / 6.0
.236 / 6.0
.236 / 6.0
.236 / 6.0
.315 / 8.0
.315 / 8.0
.315 / 8.0
.315 / 8.0
.315 / 8.0
.315 / 8.0
.581 / 14.75
.620 / 15.75
.689 / 17.5
.728 / 18.5
.728 / 18.5
.768 / 19.5
.807 / 20.5
.846 / 21.5
.768 / 19.5
.807 / 20.5
.846 / 21.5
.886 / 22.5
.866 / 22.0
.906 / 23.0
.945 / 24.0
.984 / 25.0
1.024 / 26.0
1.063 / 27.0
.207 / 5.25
.207 / 5.25
.295 / 7.5
.295 / 7.5
.335 / 8.5
.335 / 8.5
.374 / 9.5
.374 / 9.5
.374 / 9.5
.374 / 9.5
.413 / 10.5
.413 / 10.5
.374 / 9.5
.374 / 9.5
.413 / 10.5
.413 / 10.5
.453 / 11.5
.453 / 11.5
.008 / 2.0
.008 / 2.0
.118 / 3.0
.118 / 3.0
.157 / 4.0
.157 / 4.0
.197 / 5.0
.197 / 5.0
.157 / 4.0
.157 / 4.0
.197 / 5.0
.197 / 5.0
.157 / 4.0
.157 / 4.0
.197 / 5.0
.197 / 5.0
.236 / 6.0
.236 / 6.0
.138 / 3.5
.178 / 4.5
.157 / 4.0
.197 / 5.0
.157 / 4.0
.197 / 5.0
.157 / 4.0
.197 / 5.0
.157 / 4.0
.197 / 5.0
.157 / 4.0
.197 / 5.0
.177 / 4.5
.217 / 5.5
.177 / 4.5
.217 / 5.5
.177 / 4.5
.217 / 5.5
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.039 / 1.0
.079 / 2.0
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
.030 / .75 - .049 / 1.25
.059 / 1.5 - .098 / 2.5
40 20 10 or 20
Ordering Information:
Series Fan Size B Fan Flange Thickness
QLM Fan Vibration Sleeves
Material: TPE (Thermoplastic Elastomer) RoHS Compliant
Color: Black
Hardness: ca 70° Shore A
Fire Resistance: UL94-V0
CUSTOM SIZES AVAILABLE BY REQUEST
7610 Jenther Drive,
Mentor, OH 44060
Phone: 1-440-951-3300
Fax: 1-440-951-7252
E-Mail: mailbox@qualtekusa.com
Web: www.qualtekusa.com
10 = panel thickness from 0.75 to 1.25mm
20 = panel thickness from 1.50 to 2.50mm
REV. QLM003
Recommended mounting styles I hole cut-outs and measure for mounting plates and housing walls. Dependant on given space circumstances there are four possible ways to mount the elastic sleeves Only one hole cut-out has to be used to install the sleeve on a mounting plate or housing wall. Mounting style! Hole cut-outt Plug-in mounting l=lrst pull the sleeve over the flange at the tan, then place the tour pegs an the hates 3 ot the mounting plate and pull them through lromtnebockside. Mounting slyle/ Hole cut-out 3 plug-and turn mount- ing Fl’rsi pull the sleeve over the llange ol the tart, then place the tour pegs in the larger holes CI of the mountth plate and pull the pegs with a turn into the holescz. !! Please Note !! By adjustlrlg the slze D/W arid the s‘lze oi radius Rthe resistahoeto Mounting style I Hate cut-outl Mounting style I Hate cut-out 2 Mounting style I Hate cut-out 3m Mounting style] Hole cut-out 2 PIug-and-pull mounting First place the four peg through the 45“ outbreak in the mountan plate and put them out lnto the holes c2 Now put the ion lnto the sleeve and pull the corners over the llahges at the tan. Mounting style! Hole cut-cum Plug-and-push mounting First pull the sleeve over the tlange at the tan, then place the tour pegs in the larger holes ct or the C1 rrtpuhtlhg plate and push the c2 pegs down intathe holes cz. X is preteraple when there is lirhtted space around the tort. Please note! You need space at the back slde to pullout the pegs. is recommend, when the space around the fan oltows to pull the sleeve overthe tan tlanges. You don‘t need access to the Dock side. are the autckest ways to attach the tons provided sufficient space ls available to pull or turn the sleeve and ton. Access to the back side ls not necessary. We are always available toroonsultattan should you have any question regarding the mount and remoum the tan Wyn appropriate mounting style 1 hole cut-put and mounting procedure. sleeve can be altered Hole out-out dimensions 240 Fomt lamnttons tap-hm“ on inn-whammy 32.0 Fm rationale... «pungent an finnflmhcflll‘r 42.0 ruin ldmnlml act-hunt an innlmhmnr 50.!) Pm llmniml ‘lvlndinl an annulment-tr 71.5 Fowl remissions 6090mm“ an hnmwhmnr 82.5 Foml lamnoms fiwnfinl on huh-Milena!!! 105.0 Font ldmnlms alumni on hnmonuhcmnr dimensions 'n mml
For QLM-30...
For QLM-40...
For QLM-50...
For QLM-60...
For QLM-80...
For QLM-92...
For QLM-119...

Products related to this Datasheet

FAN SLEEVE 92MM BLACK RUBBER
Available Quantity: 2.532
Unit Price: 885000
FAN SLEEVE 80MM BLACK RUBBER
Available Quantity: 1.046
Unit Price: 764000
FAN SLEEVE 60MM BLACK RUBBER
Available Quantity: 277
Unit Price: 660000
FAN SLEEVE 40MM BLACK RUBBER
Available Quantity: 113
Unit Price: 552000
FAN SLEEVE 119MM BLACK RUBBER
Available Quantity: 97
Unit Price: 1117000