Fiche technique pour 5901B de Pomona Electronics

Technical Pomona Data Sheet :Lscvuouncs m \ EL v mu 14 my rn mum - ' :r m4 ~ mm techmca‘su on omnnateslcam www.QamonaeleclmmcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1099699 Rev. 002 Page 1 of 1
Model 5901B
Electronic Bench DMM Test Lead Kit
For data sheets / specifications of the kit individual components, visit the Pomona web site at:
www.pomonaelectronics.com
FEATURES:
Flexible test leads feature high strand count silicone wire
for extreme flexibility and high temperature resistance.
Wear indication with double insulated (dual extruded)
silicone leads shows white inner layer for increased
safety.
Banana plugs are molded directly to the wire for superior
pull strength.
Probes, alligator clips and spade lug and test clip fit
directly onto test leads for test versatility.
Interchangeable test probe tips allow for test versatility
from general purpose to SMD applications.
Test accessories conveniently stored in the tri-fold nylon
pouch.
Compatible with most multimeters that accept safety style sheath banana plugs.
CE Compliant; complies with IEC 61010-031 standard for hand held accessories.