Fiche technique pour 3267 de Pomona Electronics

EX 1/4—32 UNEF—ZA THREAD
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90177 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d3267_1_01.doc Page 1 of 1
Model 3267
Standard Uninsulated Banana Jack
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
Fits standard banana plug.
¼ - 32 Thread
MATERIAL:
Banana Jack Body Nickel Plated Brass
Solder Lug Copper, finish Hot tin dip
Hex Nut Brass - 6.35 (.250) 23 Double Chamfered, Nickel Plated
RATING:
Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
Hands free testing in controlled voltage environments: 2500 WVDC Max.
Current: 15 Amperes Cont.
ORDERING INFORMATION: Model 3267