Fiche technique pour IDC 28 AWG 050 RED

molex INSULATION DISPLACEMENT CABLE: WIDTH 0 050"+/-D.002" fir 0.029“+/»0.003“ Cond. Part Number Span Width No. 8 1000570393 0.350" 1 0.007" 0.400" 1 0.007" 10 1000570142 0.450" 1 0.007" 0.500" 1 0.007" 20 1000570163 0.950" 1 0.010" 1.000" 1 0.010" 26 1000570053 1.250" 1 0.010" 1.300" 1 0.010" 30 1000570181 1.450" 1 0.010" 1.500" 1 0.010" 1 1 CHARACTERISTICS Conductor 28 AWG, 7/36, Silver Plated Copper Insulation FEP Color Red Impedance (ohms) 115 Unbalanced 165 Balanced Capacitance (pF/ft) 10.5 Unbalanced 6.0 Balanced Inductance (uH/ft) 0.14 Unbalanced 0.16 Balanced Insulation Resistance (Mohm) >500 Voltage Rating 300V
INSULATION DISPLACEMENT CABLE:
0.050” PITCH, 28 AWG, STRANDED EXTRUDED FEP
Cond.
No.
Part Number Span Width
8 1000570393 0.350 0.007 0.400 0.007
10 1000570142 0.450 0.007 0.500 0.007
20 1000570163 0.950 0.010 1.000 0.010
26 1000570053 1.250 0.010 1.300 0.010
30 1000570181 1.450 0.010 1.500 0.010
34 1000570186 1.650” 0.010” 1.700” 0.010”
CHARACTERISTICS
Conductor
28 AWG, 7/36, Silver Plated Copper
Insulation
FEP
Color
Red
Impedance (ohms)
115 Unbalanced 165 Balanced
10.5 Unbalanced 6.0 Balanced
Inductance (uH/ft)
0.14 Unbalanced 0.16 Balanced
Insulation
R
esistance (
M
ohm)
>500
Voltage
R
ating
300V
Temperature
R
ating
-55°C to 200°C
STANDARD PACKAGING
100 ft./spool, 10 Ft. minimum length
UL STYLE 20424