EUR | USD

ECX-33Q Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-33Q
UNITS
MIN
TYP
MAX
Frequency
12.000
40.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-55 ~ +125°C
(DU Option)
± 100
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
10
20
Series
pF
Drive Level
DL
100
μW
Operating
Temperature*
Topr
(DU Option)
-55
+125
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
1
In/Out
2
Gnd
3
Out/In
4
Gnd
Frequency (MHz) ESR Ω Max.
12.000 ~ 15.999
100
16.000 ~ 19.999
80
20.000 ~ 23.999
60
24.000 ~ 40.000
40
ECS - FREQUENCY ABBREVIATION
LOAD
CAPACITANCE
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp
Range
PACKAGING
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ECX-33Q is a miniature SMD Crystal with a 3.2 x 2.5 mm
footprint. AEC-Q200 Qualified.
ECX-33Q
SMD Crystal
ECX-33Q SMD CRYSTAL
Low Profile
3.2 x 2.5 mm Footprint
RoHS Compliant
AEC-Q200 Qualified
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-33Q-DU-TR
Figure 1) Top, Side, and Bottom
Crystal is symmetrical, pad 1 & 3 are interchangeable.
Chamfer on the bottom pad has no electrical significance.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
10 = 10 pF
S = Series
33Q =
ECX-33Q
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
Rev.2018
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ±10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land pattern
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
120
12.000
122.8
12.288
130
13.000
135.6
13.560
143
14.31818
147.4
14.7456
160
16.000
163.84
16.384
184
18.432
196.6
19.6608
200
20.000
221
22.1184
240
24.000
245.7
24.576
250
25.000
260
26.000
270
27.000
286.3
28.63636
300
30.000
320
32.000
330
33.000
400
40.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
Figure 1) Suggested Reflow Profile
ECX-33Q
SMD Crystal

Products

CRYSTAL 13.5600MHZ 12PF SMD
Quantité disponible8388
Prix unitaire0.67
CRYSTAL 14.74560MHZ 12PF SMD
Quantité disponible3014
Prix unitaire0.67
CRYSTAL 20.000MHZ 12PF SMD
Quantité disponible5198
Prix unitaire0.67
CRYSTAL 32MHZ 8PF SMD
Quantité disponible3360
Prix unitaire0.73
CRYSTAL 22.1184MHZ 12PF SMD
Quantité disponible4000
Prix unitaire0.73
CRYSTAL 40MHZ 12PF SMD
Quantité disponible3967
Prix unitaire0.73
CRYSTAL 13MHZ 12PF SMD
Quantité disponible2000
Prix unitaire0.73
CRYSTAL 18.432MHZ 12PF SMD
Quantité disponible2000
Prix unitaire0.73
CRYSTAL 24MHZ 12PF SMD
Quantité disponible2936
Prix unitaire0.73
CRYSTAL 27MHZ 12PF SMD
Quantité disponible2000
Prix unitaire0.73
CRYSTAL 28.63636MHZ 12PF SMD
Quantité disponible2000
Prix unitaire0.73
CRYSTAL 33MHZ 12PF SMD
Quantité disponible2000
Prix unitaire0.73
CRYSTAL 25.000MHZ 12PF SMD
Quantité disponible19961
Prix unitaire0.91
CRYSTAL 12.000MHZ 12PF SMD
Quantité disponible5368
Prix unitaire0.91
CRYSTAL 12.288MHZ 12PF SMD
Quantité disponible6149
Prix unitaire0.91
CRYSTAL 16.0000MHZ 18PF SMD
Quantité disponible13464
Prix unitaire0.91
CRYSTAL 32.0000MHZ 18PF SMD
Quantité disponible5663
Prix unitaire0.99
CRYSTAL 12.0000MHZ 18PF SMD
Quantité disponible4636
Prix unitaire0.99
CRYSTAL 24.0000MHZ 18PF SMD
Quantité disponible4026
Prix unitaire0.99
CRYSTAL 27.0000MHZ 18PF SMD
Quantité disponible2727
Prix unitaire0.99