EUR | USD

400 Series Buccaneer Datasheet

Bulgin

View All Related Products | Download PDF Datasheet

Datasheet

Circular Power Connectors 35
BUCCANEER FOR POWER
400 Series Buccaneer
IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m
depth for 2 weeks
IP69K, Tested in accordance with DIN 40050/Part 9
IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity
‘Scoop proof’ contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and
PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide
UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
PCB mounting connector supplied with contacts
pre-loaded
Front and rear panel mounting panel connectors
CCC, UL, CSA and VDE approvals
EN60068-2-52 Test Kb Salt Mist (Cyclic)
Marine Severity Level 1
Smart options available with EEPROM
memory chip
36 Circular Power Connectors
BUCCANEER FOR POWER
400 Series Buccaneer
Flex Cable Connector
PX0410
Mates with Flex In-line or
Panel mounting versions
PX0401, PX0411, PX0412 &
PX0413
Pin or socket
2, 3, 4, 6, 8, 10 or 12 pole
Screw locking ring
Contacts supplied separately
Inline Flex Cable Connector
PX0411
Mates with Flex Cable
connectors PX0400, PX0402 &
PX0410
Pin or socket
2, 3, 4, 6, 8, 10 or 12 pole
For in-line cable connection
Contacts supplied separately
Pre Wired Flex Cable Connector
PX0400
Overmoulded Flex connector
for pre-wired cable assemblies
Pin or socket
Cable range 2.5 -9.0mm o/d
2, 3, 4, 6, 8, 10 or 12 pole
Mates with PX0401 & PX0411
Flex In-Line connectors and
PX0412 & PX0413 panel
mounting connectors
Pre Wired Flex Cable Connector
PX0402
Right-angled overmoulded
Flex connector for pre-wired
cable assemblies
Pin or socket
Cable range 2.5 -9.0mm o/d
2, 3, 4, 6, 8, 10 or 12 pole
Mates with PX0401 & PX0411
Flex In-Line connectors and
PX0412 & PX0413 panel
mounting connectors
Smart Connector
PXS4 XX
Overmoulded pre-wired
sealed connector
4, 6, 8, 10, 12 pole
Embedded memory chip
through 1 wire EEPROM
Mates with PX0401 & PX0411 Flex
In-Line connectors and PX0412 &
PX0413 panel mounting connectors
Circular Power Connectors 37
BUCCANEER FOR POWER
400 Series Buccaneer
Front Panel Mounting Connector
PX0412
Mates with Flex Cable
connectors PX0410, PX0400 &
PX0402
Front Panel mounting
Single hole fixing
Contacts supplied separately
2, 3, 4, 6, 8, 10 or 12 pole
Rear Panel Mounting Connector
PX0413
Mates with Flex Cable
connector PX0410, PX0400 &
PX0402
Rear Panel mounting
Single hole fixing
Contacts supplied separately
2, 3, 4, 6, 8, 10 or 12 pole
PCB Mounting Connector
PX0413
Mates with Flex Cable
connector PX0410, PX0400 &
PX0402
PCB Rear Panel mounting
Straight PC spills
Supplied with pre-loaded gold
plated contacts
2, 3, 4, 6, 8, 10 or 12 pole
Sealing Caps and Accessories
PX0480 PX0480/1 PX0481 PX0484
Maintains IP68 Rating of
Unmated Connectors
PX0480: Fits PX0412 (panel
mounting)
PX0480/1: Fits PX0401 &
PX0411 (flex in-line)
PX0481: Fits PX0400, PX0402
& PX0410 (flex connector)
PX0484: Fits PX0413 (PCB
and rear panel mount)
Gland Packs
Part No Description
PX0482
PX0483
Pack of 4 pairs cable glands and collets to suit cables from
3.0 to 5.0mm diameter.
Pack of 4 pairs cable glands and collets to suit cables from
5.0 to 7.0mm diameter.
Pre Wired Inline Flex Connector
PX0401
Overmoulded Flex connector
for pre-wired cable assemblies
Pin or socket
Cable range 2.5 -9.0mm o/d
2, 3, 4, 6, 8, 10 or 12 pole
Mates with PX0400, PX0402 &
PX0410 Flex connectors
38 Circular Power Connectors
Insertion / Extraction
Specifications
BUCCANEER FOR POWER
400 Series Buccaneer
Pole
Pole
Crimp Contacts
Solder Contacts
Crimp tools
Current Rating
Current Rating
Pin
Pin
Socket
Socket
Pack Qty
Pack Qty
Cable Acceptance (dia)
Cable Acceptance (dia)
2, 3
4, 6, 8
10, 12
2, 3
4, 6, 8
10, 12
Insertion/Extraction Tool
Insertion/Extraction Tool
Insertion/Extraction Tool
Positioner
Positioner
Positioner
2,3
4,6,8
10,12
2,3
4,6,8
10,12
8A
5A
1A
8A
5A
1A
SA3350
SA3348
SA3180
SA3350/1
SA3348/1
SA3180/1
SA3349
SA3347
SA3179
SA3349/1
SA3347/1
SA3179/1
10
10
10
10
10
10
20 - 24 AWG
22 - 26 AWG
24 - 28 AWG
20 - 24 AWG
22 - 26 AWG
24 - 28 AWG
8A
5A
1A
8A
5A
1A
Blue
Red
Green
Blue
Red
Green
13027/2
13027/1
13027
14025/8AMP
14025/5AMP
14025/1AMP
14025
Poles
Poles
Contact
Rating
Contact
Rating
Colour
Colour
Part No
Part No
8 Indent Crimp Tool for use with positioners
PX0413 PCB Contact Layout
Sockets Plugs
Contact numbers viewed from rear of panel Contact numbers viewed from rear of panel
2 pole
(8 Amp)
3 pole
(8 Amp)
4 pole
(5 Amp)
6 pole
(5 Amp)
8 pole
(5 Amp)
10 pole
(1 Amp)
12 pole
(1 Amp)
Circular Power Connectors 39
No. Poles:
Current Rating:
Voltage Rating (ac/dc):
Contact Resistance:
Insulation Resistance:
AC Breakdown voltage:
Operating Temperature:
Flex and panel types
Overmoulded
Approvals:
UL
CSA
VDE
CCC
2, 3 4, 6, 8 10, 12
8A 5A 1A
250Vac/dc 125Vac/dc 50Vacdc
<5mΩ
>10⁶MΩ (@ 500V d.c.)
2.5kV
–40°C to +80°C
–20ºC to +60ºC
E214972
1273303
40002226
2011010203500398 – 1 Amp Rated
2011010203500399 – 5 Amp Rated
2011010203500400 – 8 Amp Rated
Overmoulded cable assemblies
approvals to customer requirements.
Sealing:
Salt Mist:
Cable Acceptance:
Contact Accommodation:
Termination:
Insertion/Withdrawal Force:
No. poles:
Insertion Force (typ):
Withdrawal Force (typ):
Tightening Torques:
Panel mount (PX0412)
Rear fixing nut:
Panel mount (PX0413)
Front fixing nut:
Cable Retention force:
3.0mm dia
4.0 to 7.0mm dia
Rear panel thread PX0412:
Panel thread PX0413:
IP69K, Tested in accordance with DIN
40050/Part 9 IP6k9k
IP68, EN60529:1992+A2:2013 tested
@ 1.054kg/sq cm
(15lb/sq in) 10m depth for 2 weeks
EN60068-2-52 Test Kb Salt Mist
(Cyclic) Marine Severity Level 1
3.0 - 7.0mm
2, 3 pole, 20 - 24 AWG
4, 6, 8 pole, 22 - 26 AWG
10, 12 pole, 24 - 28 AWG
Crimp, solder and PCB
2 3 4 6 8 10 12
19N 25N 27N 27N 28N 55N 62N
12N 17N 17N 21N 22N 25N 29N
1.0-1.1Nm (9lbf.in.)
1.0-1.1Nm (9lbf.in.)
60N
80N
M16x1.5
18.97x26TPI Whitworth form to
BS84 med fit
Polyamide
UL94V-0
To EN 50021:1999
Polyurethane
UL94V-HB
Copper alloy, Gold plated
Nitrile
Nitrile
Compliant
Flex and panel types:
Body Mouldings:
Flammability Rating:
UV Resistance:
Overmoulded types:
Body Mouldings:
Flammability Rating:
Contacts:
O Rings:
Panel Sealing O Ring:
RoHS
Electrical: Mechanical:
Material:
Specifications
BUCCANEER FOR POWER
400 Series Buccaneer
Dimensions:
Overall dimensions of connectors when mated together
Flex + Flex In-Line
Dia. over coupling ring
80mm
19.1mm
Dia. over coupling ring
Smart Connector EEPROM:
1024 - Bit Memory
1 - Wire
Can be Write Protected
Manufacturer - Maxim Intergrated
Part Number - 0S2431
40 Circular Power Connectors
Specifications
BUCCANEER FOR POWER
400 Series Buccaneer
Body Styles
PX0410 = Flex body
PX0411 = Flex in-line body
PX0412 = Front panel mounting body
PX0413 = Rear panel/PCB mounting body
Number Contacts
02 = 2 pole,
03 = 3 pole,
04 = 4 pole,
06 = 6 pole
08 = 8 pole,
10 = 10 pole,
12 = 12 pole
Contact Type
P = Pin,
S = Socket
For PX0410 and PX0411 cable connectors
- Cable Entry Size:
3035 = 3.0 - 3.5mm (Light Grey)
3540 = 3.5 - 4.0mm (Grey)
4045 = 4.0 - 4.5mm (Green)
4550 = 4.5 - 5.0mm (Red)
5055 = 5.0 - 5.5mm (Yellow)
5560 = 5.5 - 6.0mm (Blue)
6065 = 6.0 - 6.5mm (White)
6570 = 6.5 - 7.0mm (Black)
Cable gland and collet supplied in colour coded pairs.
For PX0413 PCB/Rear Panel Mount:
PC = Pre-loaded PC pins
Blank = no pins supplied
For PX0412 Front Panel Mount:
Suffix not required - leave blank
Examples:
PX0410/10S/4045 = Flex cable connector, 10 socket contacts with gland and
collet for cables between 4.0 and 4.5mm diameter (supplied less contacts).
PX0412/08P = Front panel mounting connector, 8 pin contacts
(supplied less contacts.)
PX0413/06P = Rear panel mounting connector, for 6 pin contacts
(supplied less contacts).
PX0413/04P/PC = Rear panel/PCB connector, 4 pin contacts, PCB mounting
(supplied with contacts loaded).
PX04 xx XX X XXXX
Body Styles
PXS410 = Flex body
Cable length
02 = 2m
03 = 3m
05 = 5m
10 = 10m
Number of Contacts
04 = 4 poles
06 = 6 pole
08 = 8 pole
10 = 10 pole
12 =12 pole
Contact Type
P = Pin
S = Socket
PXS4xx XX XX X
Examples:
PXS410/02/04/P = Smart flex cable connector, 2M cable to free end, 4 pin contact
Smart:
Standard:

Products

CONTACT PIN 22-26AWG 1=10PC
Quantité disponible624
Prix unitaire8.31
CONTACT SOCKET 24-28AWG 1=10PC
Quantité disponible578
Prix unitaire9.09
CONTACT SOCKET 22-26AWG 1=10PC
Quantité disponible919
Prix unitaire12.65
CONN RCPT FMALE 8POS GOLD SOLDER
Quantité disponible266
Prix unitaire18.43
CONN SEALING COVER BLUE
Quantité disponible8545
Prix unitaire2.67
CONTACT PIN 24-28AWG 1=10PC
Quantité disponible335
Prix unitaire6.67
CONTACT PIN 24-28AWG 1=10PC
Quantité disponible140
Prix unitaire6.67
CONN RCPT HSG FMALE 2POS PNL MT
Quantité disponible324
Prix unitaire6.69
CONN PLUG HSG MALE 3POS INLINE
Quantité disponible1092
Prix unitaire7.86
CONN PLUG HSG MALE 8POS INLINE
Quantité disponible525
Prix unitaire7.86
CONN PLG HSG FMALE 8POS INLINE
Quantité disponible405
Prix unitaire7.86
CONN PLUG HSG MALE 4POS INLINE
Quantité disponible343
Prix unitaire7.86
CONN PLG HSG FMALE 3POS INLINE
Quantité disponible333
Prix unitaire7.86
CONN PLG HSG FMALE 2POS INLINE
Quantité disponible160
Prix unitaire7.86
CONN PLG HSG FMALE 12POS INLINE
Quantité disponible142
Prix unitaire7.89
CONN RCPT MALE 2POS GOLD SOLDER
Quantité disponible197
Prix unitaire8.23
CONTACT PIN 22-26AWG 1=10PC
Quantité disponible687
Prix unitaire8.31
TOOL INSERTION FOR 8A CONT BLUE
Quantité disponible154
Prix unitaire8.98
CONN RCPT MALE 3POS GOLD SOLDER
Quantité disponible277
Prix unitaire9.52
CONTACT PIN 20-24AWG 1=10PC
Quantité disponible287
Prix unitaire10.04