Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 173 In Stock | 1 : 2,71000 € Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 27µH | - | 1.1Ohm Max | - | - | - | - | - | 0.87" Dia x 0.03" H (22.0mm x 0.9mm) | |||
4 028 In Stock | 1 : 3,53000 € Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 11µH | ±5% | 350mOhm | - | - | - | - | - | 0.79" Dia x 0.03" H (20.0mm x 0.8mm) | |||
440 In Stock | 1 : 3,55000 € Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 9.9µH | - | 520mOhm | - | - | - | - | - | 0.79" Dia x 0.02" H (20.0mm x 0.6mm) | |||
14 555 In Stock | 1 : 3,78000 € Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.2µH | ±5% | 80mOhm | - | - | - | - | - | 0.80" Dia x 0.10" H (20.3mm x 2.7mm) | |||
158 In Stock | 1 : 7,29000 € Box | Box | Active | Receiver | 1 Coil, 1 Layer | 11.8µH | ±10% | 750mOhm Max | 13 @ 125kHz | 700mA | 1.5A | 22MHz | -20°C ~ 105°C | 0.59" Dia x 0.02" H (15.0mm x 0.6mm) | |||
290 In Stock | 1 : 9,68000 € Box | Box | Active | Receiver | 1 Coil, 1 Layer | 7.5µH | ±10% | 340mOhm | 16 @ 125kHz | 1.55A | 3A | 23MHz | -20°C ~ 105°C | 1.10" L x 0.59" W x 0.03" H (28.0mm x 15.0mm x 0.7mm) | |||
443 In Stock | 1 : 3,47000 € Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 10.68µH | ±5% | 350mOhm | - | - | - | - | - | 0.79" Dia x 0.03" H (20.0mm x 0.8mm) | |||
963 In Stock | 1 : 4,65000 € Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 10.65µH | ±5% | 185mOhm | 30 @ 200kHz | - | - | - | -40°C ~ 105°C | 1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm) | ||
234 In Stock | 1 : 2,65000 € Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 8.32µH | ±5% | 950mOhm | - | - | - | - | - | 0.47" Dia x 0.01" H (12.0mm x 0.3mm) |