Wire to Board

Results: 2
Positions Per Level
34
Pitch
0.394" (10.00mm)0.591" (15.00mm)
Current
55 A65 A
Voltage
300 V600 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
NZ04105B0000G
NZ04105B0000G
NZ 15.0 4P GREEN WITHOUT JUMPER
Amphenol Anytek
223
In Stock
1 : 4,72000 €
Bulk
Bulk
Active
1
4
0.591" (15.00mm)
Horizontal with Board
65 A
600 V
6-16 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
NZ03005B0000G
NZ03005B0000G
NZ 10.0 3P GREEN WITHOUT JUMPER
Amphenol Anytek
11
In Stock
1 : 2,86000 €
Bulk
Bulk
Active
1
3
0.394" (10.00mm)
Horizontal with Board
55 A
300 V
6-16 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.