Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-5#TRPBF
IC REG LINEAR 5V 100MA TSOT-23-5
Analog Devices Inc.
7 322
In Stock
1 : 4,49000 €
Cut Tape (CT)
2 500 : 1,56119 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 223-3
LT1521CST-5#PBF
IC REG LINEAR 5V 300MA SOT-223-3
Analog Devices Inc.
1 391
In Stock
1 : 7,00000 €
Tube
-
Tube
Active
Positive
Fixed
1
20V
5V
-
0.75V @ 300mA
300mA
25 µA
12 mA
58dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
NCP718ASNADJT1G
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT-23-5
onsemi
28 938
In Stock
1 : 0,98000 €
Cut Tape (CT)
3 000 : 0,22185 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1761IS5-5#TRPBF
IC REG LINEAR 5V 100MA TSOT-23-5
Analog Devices Inc.
3 498
In Stock
1 : 4,91000 €
Cut Tape (CT)
2 500 : 1,76379 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-XFBGA, WLCSP
ADP7112ACBZ-1.8-R7
IC REG LINEAR 1.8V 200MA 6-WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 2,73000 €
Cut Tape (CT)
3 000 : 0,77464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
-
200mA
140 µA
320 µA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-XFBGA, WLCSP
6-WLCSP (0.95x1.16)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.