Varistors, MOVs

Results: 7 032
Series
-AUMLAUMOV®AUMOV™BABBC-IIICACHDADBDHB34
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Maximum AC Volts
2.5 V4 V6 V6.5 V9 V10 V11 V13 V14 V17 V18 V19 V
Maximum DC Volts
3.5 V5.5 V8 V9 V12 V13 V14 V15 V16 V18 V19 V20 V
Varistor Voltage (Min)
3.7 V6 V6.4 V7.1 V8 V9 V11 V14 V14.4 V15 V15.9 V16 V
Varistor Voltage (Typ)
3.5 V5.35 V8 V8.2 V8.5 V8.6 V8.95 V11 V12.5 V13.5 V16 V16.25 V
Varistor Voltage (Max)
7 V9.3 V9.6 V10.8 V11 V11.2 V14 V16 V18.5 V19.8 V20.3 V21 V
Current - Surge
1 A4 A5 A10 A20 A30 A35 A40 A50 A75 A80 A100 A
Energy
0.005J0.01J0.015J0.02J0.05J0.06J0.07J0.09J0.1J0.11J0.13J0.14J
Number of Circuits
14
Capacitance @ Frequency
1 pF @ 1 MHz3 pF @ 1 MHz8 pF @ 1 MHz11 pF @ 1 MHz12 pF @ 1 MHz14 pF @ 1 MHz15 pF @ 1 MHz17 pF @ 1 MHz20 pF @ 1 MHz21 pF @ 1 MHz22 pF @ 1 MHz27 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 85°C-55°C ~ 85°C (TA)-45°C ~ 75°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-
Features
-Thermally Protected
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-Bolt MountChassis MountScrew MountSurface MountSurface Mount, MLCVThrough Hole
Package / Case
2-SMD, J-Lead2-SMD, No Lead0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)-Axial Cylinder
Stocking Options
Environmental Options
Media
Marketplace Product
7 032Results
Applied FiltersRemove All

Showing
of 7 032
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
MHS, MLA 0402
V5.5MLA0402NR
VARISTOR 8.95V 20A 0402
Littelfuse Inc.
69 144
In Stock
1 : 0,39000 €
Cut Tape (CT)
10 000 : 0,12115 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.95 V
10.8 V
20 A
0.05J
1
220 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
MHS, MLA 0402
V9MLA0402NR
VARISTOR 13.5V 20A 0402
Littelfuse Inc.
21 834
In Stock
1 : 0,39000 €
Cut Tape (CT)
10 000 : 0,12115 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
11 V
13.5 V
16 V
20 A
0.05J
1
120 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
ML, MLE 0805
V30MLA0805LNH
VARISTOR 41.5V 30A 0805
Littelfuse Inc.
22 520
In Stock
1 : 0,43000 €
Cut Tape (CT)
2 500 : 0,15372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
30 V
37 V
41.5 V
46 V
30 A
0.1J
1
80 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
MLx, MHS 0603
V5.5MLA0603NH
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
47 655
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 500 : 0,14672 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
30 A
0.1J
1
1270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V0603MHS03NH
VARISTOR 135V 0603
Littelfuse Inc.
34 015
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 500 : 0,16285 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
42 V
-
-
-
-
0.005J
1
3 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
12 456
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 500 : 0,16285 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 V
9 V
-
-
-
-
0.015J
1
22 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLx, MHS 0603
V3.5MLA0603NH
VARISTOR 5.35V 30A 0603
Littelfuse Inc.
3 911
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 500 : 0,14672 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5 V
3.5 V
3.7 V
5.35 V
7 V
30 A
0.1J
1
1270 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
V14E
V14E320P
VARISTOR 510V 6KA DISC 14MM
Littelfuse Inc.
16 725
In Stock
1 : 0,47000 €
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
6 kA
136J
1
380 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
2 049
In Stock
1 : 0,48000 €
Cut Tape (CT)
2 500 : 0,15372 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
18 V
22 V
25 V
28 V
-
-
1
500 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
V20E
V20E300P
VARISTOR 470V 10KA DISC 20MM
Littelfuse Inc.
68 119
In Stock
1 : 0,61000 €
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
10 kA
250J
1
800 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
V20E Series
V20E30P
VARISTOR 47V 8KA DISC 20MM
Littelfuse Inc.
5 652
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
30 V
38 V
42.3 V
47 V
51.7 V
8 kA
90J
1
12000 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
LA-LS-LU Series
V150LA20AP
VARISTOR 240V 6.5KA DISC 20MM
Littelfuse Inc.
330
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
6.5 kA
80J
1
1600 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
V20E
V20E320P
VARISTOR 510V 10KA DISC 20MM
Littelfuse Inc.
11 552
In Stock
1 : 0,79000 €
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
10 kA
273J
1
750 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
V140LA10CP
V320LA20CP
VARISTOR 510V 6.5KA DISC 14MM
Littelfuse Inc.
4 916
In Stock
1 : 0,85000 €
Bulk
Bulk
Active
320 V
-
462 V
510 V
558 V
6.5 kA
165J
1
5000 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
4 283
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 500 : 0,41809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
18 V
22 V
25 V
28 V
-
-
1
1700 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V48MLA1206NH
VARISTOR 60.5V 180A 1206
Littelfuse Inc.
2 613
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 500 : 0,41809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
48 V
54.5 V
60.5 V
66.5 V
180 A
0.9J
1
3500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V33MLA1206NH
VARISTOR 43.5V 180A 1206
Littelfuse Inc.
17 873
In Stock
1 : 1,10000 €
Cut Tape (CT)
2 500 : 0,41809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26 V
33 V
38 V
43.5 V
49 V
180 A
0.8J
1
500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
ML, MLE 1206
V5.5MLA1206NH
VARISTOR 8.2V 150A 1206
Littelfuse Inc.
4 353
In Stock
1 : 1,10000 €
Cut Tape (CT)
2 500 : 0,41809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
7.1 V
8.2 V
9.3 V
150 A
0.4J
1
3500 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
V20E
V20E625P
VARISTOR 1KV 10KA DISC 20MM
Littelfuse Inc.
7 752
In Stock
1 : 1,25000 €
Bulk
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
10 kA
400J
1
250 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
CH Series
V430CH8
VARISTOR 430V 250A 2SMD NO LEAD
Littelfuse Inc.
35 823
In Stock
1 : 1,36000 €
Cut Tape (CT)
4 000 : 0,52008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
275 V
369 V
389 V
430 V
473 V
250 A
8J
1
50 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, No Lead
TVS Varistor 1210 Series
V120MLA1210NH
VARISTOR 150V 125A 1210
Littelfuse Inc.
32 775
In Stock
1 : 1,36000 €
Cut Tape (CT)
1 000 : 0,55723 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
107 V
120 V
135 V
150 V
165 V
125 A
2J
1
80 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
CH Series
V360CH8
VARISTOR 360V 250A 2SMD NO LEAD
Littelfuse Inc.
10 145
In Stock
1 : 1,36000 €
Cut Tape (CT)
4 000 : 0,52008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
230 V
300 V
324 V
360 V
396 V
250 A
6J
1
70 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, No Lead
CH Series
V200CH8T
VARISTOR 200V 250A 2SMD NO LEAD
Littelfuse Inc.
6 639
In Stock
1 : 1,36000 €
Cut Tape (CT)
1 000 : 0,55723 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
175 V
184 V
200 V
228 V
250 A
4J
1
110 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
2-SMD, No Lead
TVS Varistor 1210 Series
V26MLA1210NH
VARISTOR 34V 300A 1210
Littelfuse Inc.
5 578
In Stock
1 : 1,36000 €
Cut Tape (CT)
2 000 : 0,52008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
26 V
29.5 V
34 V
38.5 V
300 A
1.2J
1
1480 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
TVS Varistor 1210 Series
V85MLA1210NH
VARISTOR 105V 250A 1210
Littelfuse Inc.
4 847
In Stock
1 : 1,36000 €
Cut Tape (CT)
2 000 : 0,52008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
67 V
85 V
95 V
105 V
115 V
250 A
2.5J
1
260 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1210 (3225 Metric)
Showing
of 7 032

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.