Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 037 In Stock | 1 : 0,14000 € Cut Tape (CT) 4 000 : 0,05070 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 15 A | - | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
159 345 In Stock | 1 : 0,15000 € Cut Tape (CT) 10 000 : 0,05338 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric) | ||
192 249 In Stock | 1 : 0,21000 € Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
12 281 In Stock | 1 : 0,21000 € Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
57 936 In Stock | 1 : 0,24000 € Cut Tape (CT) 5 000 : 0,09282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
46 547 In Stock | 1 : 0,29000 € Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 85J | 1 | 230 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
41 329 In Stock | 1 : 0,29000 € Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
4 579 In Stock | 1 : 0,40000 € Cut Tape (CT) 4 000 : 0,16473 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 kV | 50 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | ||
67 019 In Stock | 1 : 0,44000 € Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 3.5 kA | 140J | 1 | 110 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 12.50mm | |||
9 365 In Stock | 1 : 0,60000 € Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 303J | 1 | 800 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16.5mm | |||
12 814 In Stock | 1 : 0,65000 € Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 750 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16.5mm | |||
12 069 In Stock | 1 : 1,08000 € Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 10 kA | 56J | 1 | 7500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm | |||
72 502 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 600 A | 12.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
41 562 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 600 A | 17.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
16 432 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 125 A | 2.2J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
7 979 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 300 A | 10J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
6 464 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 125 A | 1.2J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
4 887 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 125 A | 1.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
144 In Stock | 1 : 1,20000 € Cut Tape (CT) 2 000 : 0,56634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 600 A | 16.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
17 049 In Stock | 1 : 1,51000 € Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 900 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm | |||
5 007 In Stock | 1 : 1,51000 € Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 10 kA | 275J | 1 | 1100 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm | |||
3 342 In Stock | 1 : 1,51000 € Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 10 kA | 382J | 1 | 800 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm | |||
2 112 In Stock | 1 : 1,51000 € Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 303J | 1 | 1000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm | |||
3 703 In Stock | 1 : 3,03000 € Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 7.5 kA | 565J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 22.50mm | |||
84 905 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,03279 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6.7 V | - | 12 V | - | 10 A | - | 1 | 150 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) |