USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
48405WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
924
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C
Current Rating (Amps)
0.25A, 1.8A5A
Voltage - Rated
20VDC30VAC/DC
Mating Cycles
500010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0484050003
0484050003
CONN RCPT USB3.0 TYPEA 9POS R/A
Molex
41 046
In Stock
1 : 2,51000 €
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
17 485
In Stock
1 : 4,00000 €
Cut Tape (CT)
700 : 2,87517 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).