USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0002LF
10118192-0002LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
5 226
In Stock
1 : 0,36000 €
Cut Tape (CT)
1 500 : 0,19152 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A
100VAC
10000
Shielded
M701-330442
M701-330442
CONN RCPT USB2.0 TYPEB 4POS VERT
Harwin Inc.
8 495
In Stock
1 : 0,91000 €
Bulk
-
Bulk
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
30VAC/DC
1500
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).