SOD-923 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 412 100 In Stock | 1 : 0,09000 € Cut Tape (CT) 8 000 : 0,02068 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
90 896 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.5V (Max) | 5.3V | - | - | - | No | General Purpose | 40pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
18 066 In Stock | 1 : 0,09000 € Cut Tape (CT) 8 000 : 0,02068 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
725 872 In Stock 150 000 Factory | 1 : 0,12000 € Cut Tape (CT) 10 000 : 0,02330 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
174 823 In Stock | 1 : 0,12000 € Cut Tape (CT) 8 000 : 0,02860 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
1 000 685 In Stock | 1 : 0,14000 € Cut Tape (CT) 10 000 : 0,02629 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
64 366 In Stock | 1 : 0,14000 € Cut Tape (CT) 8 000 : 0,03284 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
145 583 In Stock | 1 : 0,16000 € Cut Tape (CT) 8 000 : 0,03598 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | - | - | - | No | - | 12.8pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
103 184 In Stock | 1 : 0,20000 € Cut Tape (CT) 8 000 : 0,04634 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 9.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
37 292 In Stock | 1 : 0,21000 € Cut Tape (CT) 8 000 : 0,04717 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.3V | 7V (Typ) | 16A | - | No | General Purpose | 0.36pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
254 828 In Stock 890 000 Factory | 1 : 0,27000 € Cut Tape (CT) 10 000 : 0,06321 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | Yes | General Purpose | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
109 674 In Stock | 1 : 0,29000 € Cut Tape (CT) 8 000 : 0,07025 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.8V | 9V | - | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
48 643 In Stock | 1 : 0,59000 € Cut Tape (CT) 8 000 : 0,15301 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.8V | 7.8V | 1A (8/20µs) | - | No | - | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | ||
75 825 In Stock | 1 : 0,70000 € Cut Tape (CT) 8 000 : 0,18627 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.8V | 7.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
533 331 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01602 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 9V (Typ) | - | - | No | General Purpose | 25pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
99 155 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
62 517 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 23V (Max) | 28V | - | - | - | No | General Purpose | 7pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
47 943 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 15.3V | - | - | - | No | General Purpose | 10pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
44 023 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 19V (Max) | 22.8V | - | - | - | No | General Purpose | 8.5pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
32 349 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.5V (Max) | 7.7V | - | - | - | No | General Purpose | 20pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
29 754 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 18.8V | - | - | - | No | General Purpose | 9pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
21 092 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 9V (Max) | 11.4V | 18.5V | - | - | No | General Purpose | 15pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
20 117 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 1.5V (Max) | 4.8V | - | - | - | No | General Purpose | 45pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
2 724 In Stock | 1 : 0,10000 € Cut Tape (CT) 10 000 : 0,02073 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
133 973 In Stock | 1 : 0,12000 € Cut Tape (CT) 8 000 : 0,02951 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.5V | 23.7V | 5.9A (8/20µs) | 140W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 |