Showing
1 - 25
of 676
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
PESD36VS1UL,315
TVS DIODE 36VWM 80VC DFN1006-2
Nexperia USA Inc.
139 465
In Stock
1 : 0,36000 €
Cut Tape (CT)
10 000 : 0,04668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-36V (Max)38.2V80V2.5A (8/20µs)150WNoAutomotive18pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSOD-882DFN1006-2
SOD-882
PESD5V0S1BL,315
TVS DIODE 5VWM 14VC SOD882
Nexperia USA Inc.
198 482
In Stock
1 : 0,37000 €
Cut Tape (CT)
10 000 : 0,05592 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.5V14V12A (8/20µs)130WNoGeneral Purpose35pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSOD-882DFN1006-2
SOD-882
PESD24VF1BLYL
TVS DIODE 24VWM 17VC DFN1006-2
Nexperia USA Inc.
86 598
In Stock
1 : 0,42000 €
Cut Tape (CT)
10 000 : 0,06291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)24.5V17V1A (8/20µs)-NoAutomotive0.3pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSOD-882DFN1006-2
SOD323
PESD5V0L1UA,115
TVS DIODE 5VWM 12VC SOD323
Nexperia USA Inc.
159 551
In Stock
1 : 0,35000 €
Cut Tape (CT)
3 000 : 0,06464 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.4V12V3.5A (8/20µs)42WNoAutomotive25pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOD-882
PESD5V0X1BCAL,315
TVS DIODE 5.5VWM 17VC DFN1006-2
Nexperia USA Inc.
28 757
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06559 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)8.1V17V1.8A (8/20µs)-NoAutomotive0.85pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSOD-882DFN1006-2
SOD-962
PESD5V0C1BSFYL
TVS DIODE 5VWM 6.5VC DSN0603-2
Nexperia USA Inc.
264 452
In Stock
1 : 0,39000 €
Cut Tape (CT)
9 000 : 0,06594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V6.5V (Typ)9A (8/20µs)-NoGeneral Purpose0.2pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOD-962
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
458 187
In Stock
1 : 0,41000 €
Cut Tape (CT)
9 000 : 0,06797 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-12V (Max)3.3V (Typ)3V (Typ)6A (8/20µs)-NoUSB0.69pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOD323
PESD5V0V1BA,115
TVS DIODE 5VWM 12.5VC SOD323
Nexperia USA Inc.
150 255
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,07552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.8V12.5V4.8A (8/20µs)45WNoAutomotive11pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOD323
PESD5V0S1BA,115
TVS DIODE 5VWM 14VC SOD323
Nexperia USA Inc.
167 074
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,07577 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.5V14V12A (8/20µs)130WNoGeneral Purpose35pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOT23
PESD5V2S2UT,215
TVS DIODE 5VWM 20VC TO236AB
Nexperia USA Inc.
2 367
In Stock
1 : 0,42000 €
Cut Tape (CT)
3 000 : 0,07819 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)6.4V20V15A (8/20µs)260WNoGeneral Purpose152pF @ 1MHz-65°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD-962
PESD5V0R1BSFYL
TVS DIODE 5VWM 9.2VC DSN0603-2
Nexperia USA Inc.
194 875
In Stock
1 : 0,47000 €
Cut Tape (CT)
9 000 : 0,07757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V9.2V (Typ)4.5A (8/20µA)-NoGeneral Purpose0.1pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOT-323
PESD5V0L2UU,115
TVS DIODE 5VWM 13VC SOT323
Nexperia USA Inc.
178 677
In Stock
1 : 0,43000 €
Cut Tape (CT)
3 000 : 0,07938 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)5.8V13V6.5A (8/20µs)70WNoAutomotive38pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-70, SOT-323SOT-323
SOD-962
PESD5V0H1BSFYL
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
372 875
In Stock
1 : 0,49000 €
Cut Tape (CT)
9 000 : 0,08053 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V5V7A (8/20µs)-NoGeneral Purpose0.15pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
SOT23
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
62 828
In Stock
1 : 0,38000 €
Cut Tape (CT)
3 000 : 0,08496 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.3V (Max)5.2V20V18A (8/20µs)330WNoGeneral Purpose207pF @ 1MHz-65°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD323
PESD3V3U1UA,115
TVS DIODE 3.3VWM SOD323
Nexperia USA Inc.
304 277
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,08619 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)4.5V---NoAutomotive2.6pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
307 067
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,08621 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.5V---NoGeneral Purpose2.9pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOD323
PESD15VL1BA,115
TVS DIODE 15VWM 44VC SOD323
Nexperia USA Inc.
33 400
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,08843 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max)17.1V44V5A (8/20µs)200WNoGeneral Purpose16pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
90 944
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,09020 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V50V3A (8/20µs)150WNoAutomotive, CAN9.3pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-70, SOT-323SOT-323
SOD323
PESD12VL1BA,115
TVS DIODE 12VWM 37VC SOD323
Nexperia USA Inc.
244 364
In Stock
1 : 0,49000 €
Cut Tape (CT)
3 000 : 0,09091 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)14.2V37V5A (8/20µs)200WNoGeneral Purpose19pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOD323
PESD1LIN,115
TVS DIODE 15VWM 24VWM SOD323
Nexperia USA Inc.
61 323
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,09161 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max), 24V (Max)17.1V44V, 70V3A (8/20µs)160WNoAutomotive13pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOT363
PESD3V3L5UY,115
TVS DIODE 3.3VWM 12VC 6TSSOP
Nexperia USA Inc.
78 100
In Stock
1 : 0,40000 €
Cut Tape (CT)
3 000 : 0,08928 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-3.3V (Max)5.3V12V2.5A (8/20µs)25WNoGeneral Purpose22pF @ 1MHz-65°C ~ 150°C (TA)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOD323
PESD1LIN,135
TVS DIODE 15VWM 24VWM SOD323
Nexperia USA Inc.
46
In Stock
1 : 0,41000 €
Cut Tape (CT)
10 000 : 0,07889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max), 24V (Max)17.1V44V, 70V3A (8/20µs)160WNoAutomotive13pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOD323
PESD24VL1BA,115
TVS DIODE 24VWM 70VC SOD323
Nexperia USA Inc.
223 757
In Stock
1 : 0,46000 €
Cut Tape (CT)
3 000 : 0,10107 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)25.4V70V3A (8/20µs)200WNoGeneral Purpose11pF @ 1MHz-65°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
SOD123W
PTVS33VS1UR,115
TVS DIODE 33VWM 53.3VC CFP3
Nexperia USA Inc.
124 710
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,10666 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V53.3V7.5A400WNoAutomotive--55°C ~ 150°C (TA)Surface MountSOD-123WSOD-123W
SOD123W
PTVS18VS1UR,115
TVS DIODE 18VWM 29.2VC CFP3
Nexperia USA Inc.
59 308
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,10668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V20V29.2V13.7A400WNoAutomotive--55°C ~ 150°C (TA)Surface MountSOD-123WSOD-123W
Showing
1 - 25
of 676

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.