TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NSR0140P2T5G
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
262 790
In Stock
1 : 0,10000 €
Cut Tape (CT)
8 000 : 0,01716 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SOT-23-6
CDSOT236-0504C
TVS DIODE 5VWM 10VC SOT23-6
Bourns Inc.
13 271
In Stock
1 : 1,27000 €
Cut Tape (CT)
3 000 : 0,49481 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
6V
10V
5.5A (8/20µs)
-
Yes
HDMI
-
-55°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SL15.TCT
SM712.TCT
TVS DIODE 12VWM 7VWM SOT233
Semtech Corporation
88 242
In Stock
1 : 2,35000 €
Cut Tape (CT)
3 000 : 0,66738 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
CDSOT23-SM712
TVS DIODE 12VWM 7VWM SOT233
Bourns Inc.
0
In Stock
Check Lead Time
1 : 1,43000 €
Cut Tape (CT)
3 000 : 0,57368 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.