Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
9814
9814
CAP TRIMMER 7-40PF 250V TH
Knowles Johanson Manufacturing
838
In Stock
1 : 23,61000 €
Bulk
Bulk
Active7 ~ 40pFTop250 V-200 @ 100MHz0.270" Dia (6.86mm)0.110" (2.79mm)-55°C ~ 125°CThrough HoleSealed
981(2,3)SL
9813SL
CAP TRIMMER 6-35PF 250V SMD
Knowles Johanson Manufacturing
1 354
In Stock
1 : 23,95000 €
Bulk
Bulk
Active6 ~ 35pFTop250 V-200 @ 100MHz0.270" Dia (6.86mm)0.110" (2.79mm)-55°C ~ 125°CSurface MountSealed
9611SL
9611SL
CAP TRIMMER 2.5-10PF 250V SMD
Knowles Johanson Manufacturing
274
In Stock
1 : 28,40000 €
Bulk
Bulk
Active2.5 ~ 10pFTop250 V-1000 @ 100MHz0.270" Dia (6.86mm)0.100" (2.54mm)-55°C ~ 125°CSurface MountSealed
CAP TRIMMER 1.5-4.5PF 250V TH
9610
CAP TRIMMER 1.5-4.5PF 250V TH
Knowles Johanson Manufacturing
221
In Stock
1 : 27,97000 €
Bulk
Bulk
Active1.5 ~ 4.5pFTop250 V-1000 @ 100MHz0.270" Dia (6.86mm)0.100" (2.54mm)-55°C ~ 125°CThrough HoleSealed
9622SL
9622SL
CAP TRIMMER 2.5-10PF 250V SMD
Knowles Johanson Manufacturing
31
In Stock
1 : 25,22000 €
Bulk
Bulk
Active2.5 ~ 10pFTop250 V-1000 @ 100MHz0.180" Dia (4.57mm)0.085" (2.16mm)-55°C ~ 125°CSurface MountSealed
981(2,3)SL
9812SL
CAP TRIMMER 4-18PF 250V SMD
Knowles Johanson Manufacturing
0
In Stock
1 : 23,95000 €
Bulk
Bulk
Active4 ~ 18pFTop250 V-700 @ 100MHz0.270" Dia (6.86mm)0.110" (2.79mm)-55°C ~ 125°CSurface MountSealed
981(2,3)SL
9821SL
CAP TRIMMER 1.5-5PF 250V SMD
Knowles Johanson Manufacturing
0
In Stock
22 : 19,94727 €
Bulk
Bulk
Active1.5 ~ 5pFTop250 V-1000 @ 100MHz0.180" Dia (4.57mm)0.090" (2.29mm)-55°C ~ 125°CSurface MountSealed
9628
9628
CAP TRIMMER 5-15PF 250V TH
Knowles Johanson Manufacturing
0
In Stock
19 : 23,25474 €
Bulk
Bulk
Active5 ~ 15pFTop250 V-750 @ 100MHz0.180" Dia (4.57mm)0.085" (2.16mm)-55°C ~ 125°CThrough HoleSealed
Showing
1 - 8
of 8

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.