Trimmer Potentiometers

Results: 3
Series
Trimpot® TC33 - Open FrameTrimpot® TC42 - Open Frame
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
10 kOhms50 kOhms
Power (Watts)
0.1W, 1/10W0.15W
Size / Dimension
Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm)Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
TC33x Series
TC33X-2-103E
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
107 228
In Stock
1 : 0,26000 €
Cut Tape (CT)
2 500 : 0,14894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-503E
TRIMMER 50K OHM 0.15W J LEAD TOP
Bourns Inc.
7 131
In Stock
1 : 0,26000 €
Cut Tape (CT)
2 500 : 0,14894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC42 SERIES
TC42X-2-503E
TRIMMER 50K OHM 0.1W J LEAD TOP
Bourns Inc.
6 017
In Stock
1 : 0,46000 €
Cut Tape (CT)
3 000 : 0,24493 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.1W, 1/10W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.