Single IGBTs

Results: 136
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
IGBT Type
-NPTNPT, Trench Field StopTrenchTrench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V650 V900 V1000 V1200 V1350 V1600 V
Current - Collector (Ic) (Max)
5 A8 A10 A10.8 A11.7 A12 A14 A14.7 A16 A18 A20 A30 A
Current - Collector Pulsed (Icm)
7.5 A12 A18 A24 A30 A45 A60 A75 A80 A90 A100 A105 A120 A150 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 15A1.7V @ 15V, 20A1.7V @ 15V, 30A1.7V @ 15V, 40A1.7V @ 15V, 50A1.75V @ 15V, 20A1.75V @ 15V, 30A1.75V @ 15V, 40A1.8V @ 15V, 20A1.8V @ 15V, 30A1.85V @ 15V, 20A1.85V @ 15V, 30A
Power - Max
28 W30 W31.2 W33.3 W35.7 W42 W43 W53.6 W70 W75 W88 W100 W
Switching Energy
70µJ (on), 20µJ (off)70µJ (on), 30µJ (off)90µJ90µJ (on), 90µJ (off)110µJ120µJ (on), 50µJ (off)130µJ (on), 40µJ (off)143µJ170µJ (on), 60µJ (off)190µJ (on), 160µJ (off)200µJ240µJ
Gate Charge
17.1 nC22 nC27 nC38 nC42 nC48 nC53 nC62 nC64 nC75 nC85 nC87 nC
Td (on/off) @ 25°C
7ns/106ns9ns/130ns9.4ns/130ns10ns/116ns10ns/128ns11ns/115ns12ns/116ns12ns/127ns12ns/168ns12ns/215ns13ns/160ns14ns/146ns
Test Condition
400V, 10A, 20Ohm, 15V400V, 10A, 23Ohm, 15V400V, 10A, 26Ohm, 15V400V, 10A, 32Ohm, 15V400V, 15A, 15Ohm, 15V400V, 2.5A, 68Ohm, 15V400V, 20A, 10Ohm, 15V400V, 20A, 12Ohm, 15V400V, 20A, 14.6Ohm, 15V400V, 20A, 15Ohm, 15V400V, 25A, 12Ohm, 15V400V, 25A, 8Ohm, 15V
Reverse Recovery Time (trr)
28 ns31 ns34 ns38 ns40 ns41 ns43 ns48 ns50 ns52 ns57 ns60 ns
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)-
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-220-3 Full PackTO-247-3TO-247-3 VariantTO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO220-3PG-TO220-3-1PG-TO220-3-111PG-TO220-3-31PG-TO220-FPPG-TO247-3PG-TO247-3-1PG-TO247-3-21PG-TO247HC-3PG-TO251-3PG-TO252-3PG-TO252-3-11PG-TO262-3-1PG-TO263-3
Stocking Options
Environmental Options
Media
Marketplace Product
136Results
Applied FiltersRemove All

Showing
of 136
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IKP20N60TXKSA1
IGBT TRENCH FS 600V 40A TO220-3
Infineon Technologies
3 938
In Stock
1 : 2,51000 €
Tube
Tube
Active
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3-1
FCH150N65F-F155
IGW30N60H3FKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
1 659
In Stock
1 : 2,70000 €
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.38mJ
Standard
165 nC
21ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IKB20N60TATMA1
IGBT TRENCH FS 600V 40A TO263-3
Infineon Technologies
8 465
In Stock
1 : 2,71000 €
Cut Tape (CT)
1 000 : 1,28620 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-40°C ~ 175°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
1 314
In Stock
1 : 3,07000 €
Tube
Tube
Active
-
1200 V
40 A
60 A
1.75V @ 15V, 20A
288 W
750µJ (off)
Standard
170 nC
-/260ns
600V, 20A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IGB50N60TATMA1
IGBT TRENCH 600V 100A TO263-3
Infineon Technologies
3 071
In Stock
1 : 4,49000 €
Cut Tape (CT)
1 000 : 2,31892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench
600 V
100 A
150 A
2V @ 15V, 50A
333 W
2.6mJ
Standard
310 nC
26ns/299ns
400V, 50A, 7Ohm, 15V
-
-40°C ~ 175°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
PG-TO247-3
IGW25N120H3FKSA1
IGBT TRENCH FS 1200V 50A TO247-3
Infineon Technologies
3 093
In Stock
1 : 4,80000 €
Tube
Tube
Active
Trench Field Stop
1200 V
50 A
100 A
2.4V @ 15V, 25A
326 W
2.65mJ
Standard
115 nC
27ns/277ns
600V, 25A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IGW40N120H3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
6 760
In Stock
1 : 5,69000 €
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
3.16mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW40N120H3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
6 362
In Stock
1 : 7,38000 €
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
4.4mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
355 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW75N60TFKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
1 983
In Stock
1 : 7,70000 €
Tube
Tube
Active
Trench Field Stop
600 V
80 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
121 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW40N120T2FKSA1
IGBT 1200V 75A 480W TO247-3
Infineon Technologies
1 686
In Stock
1 : 7,99000 €
Tube
Tube
Not For New Designs
Trench
1200 V
75 A
160 A
2.2V @ 15V, 40A
480 W
5.25mJ
Standard
192 nC
33ns/314ns
600V, 40A, 12Ohm, 15V
258 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
TO252-3
IGD06N60TATMA1
IGBT TRENCH FS 600V 12A TO252-3
Infineon Technologies
5 000
In Stock
1 : 0,90000 €
Cut Tape (CT)
2 500 : 0,37050 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
12 A
18 A
2.05V @ 15V, 6A
88 W
200µJ
Standard
42 nC
9ns/130ns
400V, 6A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-11
TO-220-3
IKP06N60TXKSA1
IGBT TRENCH FS 600V 12A TO220-3
Infineon Technologies
2 384
In Stock
1 : 1,53000 €
Tube
Tube
Active
Trench Field Stop
600 V
12 A
18 A
2.05V @ 15V, 6A
88 W
200µJ
Standard
42 nC
9ns/130ns
400V, 6A, 23Ohm, 15V
123 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3-1
TO-220-3
IKP10N60TXKSA1
IGBT NPT FS 600V 20A TO220-3
Infineon Technologies
2 295
In Stock
1 : 1,55000 €
Tube
Tube
Active
NPT, Trench Field Stop
600 V
20 A
30 A
2.05V @ 15V, 10A
110 W
430µJ
Standard
62 nC
12ns/215ns
400V, 10A, 23Ohm, 15V
115 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3-1
410
In Stock
1 : 1,97000 €
Tube
Tube
Active
-
650 V
42 A
60 A
2.1V @ 15V, 20A
125 W
170µJ (on), 60µJ (off)
Standard
48 nC
18ns/156ns
400V, 10A, 32Ohm, 15V
-
-
Through Hole
TO-220-3
PG-TO220-3-1
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IKB15N60TATMA1
IGBT TRENCH FS 600V 30A TO263-3
Infineon Technologies
1 169
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,02370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
30 A
45 A
2.05V @ 15V, 15A
130 W
570µJ
Standard
87 nC
17ns/188ns
400V, 15A, 15Ohm, 15V
34 ns
-40°C ~ 175°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
PG-TO247-3
IKW20N60H3FKSA1
IGBT TRENCH FS 600V 40A TO247-3
Infineon Technologies
238
In Stock
1 : 2,56000 €
Tube
Tube
Active
Trench Field Stop
600 V
40 A
80 A
2.4V @ 15V, 20A
170 W
800µJ
Standard
120 nC
17ns/194ns
400V, 20A, 14.6Ohm, 15V
112 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IGW20N60H3FKSA1
IGBT TRENCH FS 600V 40A TO247-3
Infineon Technologies
241
In Stock
1 : 2,60000 €
Tube
Tube
Active
Trench Field Stop
600 V
40 A
80 A
2.4V @ 15V, 20A
170 W
800µJ
Standard
120 nC
17ns/194ns
400V, 20A, 14.6Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
991
In Stock
1 : 2,68000 €
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
390µJ (on), 120µJ (off)
Standard
95 nC
22ns/165ns
400V, 20A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3-1
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IGB30N60H3ATMA1
IGBT TRENCH FS 600V 60A TO263-3
Infineon Technologies
1 492
In Stock
1 : 2,72000 €
Cut Tape (CT)
1 000 : 1,29314 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.17mJ
Standard
165 nC
18ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
FCH150N65F-F155
IGW30N60TFKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
119
In Stock
1 : 2,74000 €
Tube
Tube
Active
Trench Field Stop
600 V
60 A
90 A
2.05V @ 15V, 30A
187 W
1.46mJ
Standard
167 nC
23ns/254ns
400V, 30A, 10.6Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
TO-220-3
IGP30N60H3XKSA1
IGBT TRENCH FS 600V 60A TO220-3
Infineon Technologies
1 034
In Stock
1 : 2,75000 €
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.17mJ
Standard
165 nC
18ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3-1
PG-TO247-3
IHW15N120R3FKSA1
IGBT TRENCH 1200V 30A TO247-3
Infineon Technologies
436
In Stock
1 : 2,96000 €
Tube
Tube
Active
Trench
1200 V
30 A
45 A
1.7V @ 15V, 15A
254 W
700µJ (off)
Standard
165 nC
-/300ns
600V, 15A, 14.6Ohm, 15V
-
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW30N60H3FKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
222
In Stock
1 : 3,05000 €
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.38mJ
Standard
165 nC
21ns/207ns
400V, 30A, 10.5Ohm, 15V
38 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
PG-TO247-3-1
606
In Stock
1 : 3,32000 €
Tube
Tube
Active
-
650 V
74 A
120 A
2.1V @ 15V, 40A
255 W
360µJ (on), 100µJ (off)
Standard
95 nC
19ns/160ns
400V, 20A, 15Ohm, 15V
60 ns
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3
PG-TO247-3
IKW20N60TFKSA1
IGBT TRENCH FS 600V 40A TO247-3
Infineon Technologies
244
In Stock
1 : 3,32000 €
Tube
Tube
Active
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-
Through Hole
TO-247-3
PG-TO247-3-1
Showing
of 136

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.