Single

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V150 V
Current - Continuous Drain (Id) @ 25°C
400mA (Tc)9.4A (Ta), 58A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 15A, 10V17.5mOhm @ 20A, 10V1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA2.6V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V50 nC @ 10 V56 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 15 V3369 pF @ 75 V3501 pF @ 30 V
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)1.3W (Ta)130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8PowerDI5060-8TO-236AB
Package / Case
8-PowerTDFNSC-100, SOT-669TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
NX3008NBK,215
MOSFET N-CH 30V 400MA TO236AB
Nexperia USA Inc.
293 549
In Stock
1 : 0,24000 €
Cut Tape (CT)
3 000 : 0,04143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
400mA (Tc)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PowerDI5060-8
DMT15H017LPS-13
MOSFET BVDSS: 101V~250V POWERDI5
Diodes Incorporated
1 425
In Stock
5 000
Factory
1 : 1,44000 €
Cut Tape (CT)
2 500 : 0,57043 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
9.4A (Ta), 58A (Tc)
4.5V, 10V
17.5mOhm @ 20A, 10V
2.6V @ 250µA
50 nC @ 10 V
±20V
3369 pF @ 75 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
LFPAK56/POWER-SO8/SOT669
PSMN5R5-60YS,115
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
29 267
In Stock
1 : 1,63000 €
Cut Tape (CT)
1 500 : 0,70225 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
10V
5.2mOhm @ 15A, 10V
4V @ 1mA
56 nC @ 10 V
±20V
3501 pF @ 30 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 3

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.