Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 547 In Stock | 1 : 4,65000 € Cut Tape (CT) 4 000 : 1,70644 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 16A (Tc) | 6V | 180mOhm @ 10A, 6V | 2.8V @ 500µA | 4.9 nC @ 10 V | ±10V | 400 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
242 In Stock | 1 : 7,25000 € Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 18.9A (Tc) | 10V | 110mOhm @ 12A, 10V | 4.1V @ 1.8mA | 14.4 nC @ 10 V | ±20V | 818 pF @ 400 V | - | 65.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2 575 In Stock | 1 : 7,40000 € Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 16A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
491 In Stock | 1 : 9,07000 € Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.7V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1 725 In Stock | 1 : 9,22000 € Cut Tape (CT) 2 000 : 4,24304 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 18A, 10V | 4.8V @ 700µA | 9 nC @ 10 V | ±20V | 638 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT | 16-PowerSOP Module | |||
2 514 In Stock | 1 : 9,82000 € Cut Tape (CT) 3 000 : 4,61200 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | |||
2 582 In Stock | 1 : 10,74000 € Cut Tape (CT) 3 000 : 5,17697 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 29A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.6V @ 700µA | 8.4 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-PowerTDFN | |||
554 In Stock | 1 : 13,26000 € Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
428 In Stock | 1 : 14,73000 € Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1 705 In Stock | 1 : 17,26000 € Cut Tape (CT) 2 000 : 9,56990 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
3 876 In Stock | 1 : 3,42000 € Cut Tape (CT) 4 000 : 1,12994 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 3.6A (Tc) | 6V | 560mOhm @ 3A, 6V | 2.8V @ 500µA | 5 nC @ 10 V | ±10V | 414 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2 838 In Stock | 1 : 3,86000 € Cut Tape (CT) 3 000 : 1,32595 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6.5A (Tc) | 6V | 312mOhm @ 6.5A, 6V | 2.8V @ 500µA | 8.8 nC @ 10 V | ±12V | 730 pF @ 400 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-VDFN Exposed Pad | |||
3 890 In Stock | 1 : 3,98000 € Cut Tape (CT) 4 000 : 1,38360 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 9.2A (Tc) | 6V | 312mOhm @ 6.5A, 6V | 2.8V @ 500µA | 3.5 nC @ 10 V | ±10V | 400 pF @ 400 V | - | 41.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
333 In Stock | 1 : 14,73000 € Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 35A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 132W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
2 950 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 18.9A (Tc) | 10V | 110mOhm @ 12A, 10V | 4.1V @ 1.8mA | 14.4 nC @ 10 V | ±20V | 818 pF @ 400 V | - | 65.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (8x8) | 8-VDFN Exposed Pad | |||
0 In Stock Check Lead Time | 4 000 : 1,27983 € Bulk | Bulk | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 3.6A (Tc) | 8V | 560mOhm @ 3.4A, 8V | 2.8V @ 500µA | 9 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 13.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (5x6) | 3-PowerTDFN |