Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 503 In Stock | 1 : 7,27000 € Cut Tape (CT) 1 000 : 3,09291 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
832 In Stock | 1 : 7,27000 € Cut Tape (CT) 1 000 : 3,09291 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 35A (Tc) | 10V | 84mOhm @ 17.5A, 10V | 5V @ 250µA | 57 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1 859 In Stock | 1 : 7,52000 € Cut Tape (CT) 1 000 : 3,23350 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11 086 In Stock | 1 : 2,60000 € Cut Tape (CT) 3 000 : 0,77334 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 370mOhm @ 4A, 10V | 5V @ 250µA | 19 nC @ 10 V | ±25V | 730 pF @ 100 V | - | 52W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | |||
769 In Stock | 1 : 4,12000 € Cut Tape (CT) 1 000 : 1,47318 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
189 In Stock | 1 : 5,56000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
442 In Stock | 1 : 6,42000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1 707 In Stock | 1 : 7,27000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 | |||
601 In Stock | 1 : 10,22000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 50mOhm @ 30A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±25V | 5500 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
1 047 In Stock | 1 : 1,25000 € Cut Tape (CT) 2 500 : 0,32973 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.5A (Tc) | 10V | 1.55Ohm @ 1.75A, 10V | 5V @ 250µA | 8.6 nC @ 10 V | ±30V | 375 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3 517 In Stock | 1 : 1,74000 € Cut Tape (CT) 2 500 : 0,48634 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 600mOhm @ 4A, 10V | 5V @ 100µA | 13.5 nC @ 10 V | ±30V | 375 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2 320 In Stock | 1 : 1,90000 € Cut Tape (CT) 2 500 : 0,53741 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 530mOhm @ 4A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±25V | 529 pF @ 100 V | - | 109W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1 900 In Stock | 1 : 2,09000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 530mOhm @ 4A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±25V | 529 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
461 In Stock | 1 : 2,22000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4 633 In Stock | 1 : 2,23000 € Cut Tape (CT) 2 500 : 0,65242 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 365mOhm @ 5.5A, 10V | 5V @ 250µA | 19 nC @ 10 V | ±25V | 730 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1 354 In Stock | 1 : 2,35000 € Cut Tape (CT) 2 500 : 0,60022 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1 965 In Stock | 1 : 2,44000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
981 In Stock | 1 : 2,54000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 350mOhm @ 5.5A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±25V | 628 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1 660 In Stock | 1 : 3,12000 € Cut Tape (CT) 1 000 : 1,06749 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 295mOhm @ 6A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 800 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
919 In Stock | 1 : 3,86000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
920 In Stock | 1 : 3,91000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
988 In Stock | 1 : 4,51000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
600 In Stock | 1 : 5,14000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2 252 In Stock | 1 : 5,35000 € Cut Tape (CT) 3 000 : 2,05512 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 140mOhm @ 10.5A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
803 In Stock | 1 : 5,59000 € Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 79mOhm @ 20A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 3250 pF @ 100 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |