Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TSMT3
RTR025N03HZGTL
MOSFET N-CH 30V 2.5A TSMT3
Rohm Semiconductor
15 887
In Stock
1 : 0,87000 €
Cut Tape (CT)
3 000 : 0,14890 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.5A (Ta)
2.5V, 4.5V
92mOhm @ 2.5A, 4.5V
1.5V @ 1mA
4.6 nC @ 4.5 V
±12V
220 pF @ 10 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
TSMT3
RTR025P02HZGTL
MOSFET P-CH 20V 2.5A TSMT3
Rohm Semiconductor
7 231
In Stock
1 : 1,12000 €
Cut Tape (CT)
3 000 : 0,28219 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.5A (Ta)
2.5V, 4.5V
95mOhm @ 2.5A, 4.5V
2V @ 1mA
7 nC @ 4.5 V
±12V
630 pF @ 10 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.