Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 253 In Stock | 1 : 1,44000 € Cut Tape (CT) 2 500 : 0,52914 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Tc) | 2.5V, 4.5V | 40mOhm @ 7.5A, 4.5V | 1.5V @ 1mA | 16 nC @ 4.5 V | ±12V | 1400 pF @ 10 V | - | 1W (Ta), 25W (Tc) | 150°C | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6 366 In Stock | 1 : 6,56000 € Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |