RF FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 435 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | pHEMT FET | 1GHz ~ 26GHz | 11.5dB | 2 V | 40µA | 0.46dB | 10 mA | 14dBm | 5 V | 4-Micro-X | 4-Micro-X | ||
2 745 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 14dB | 8 V | 80mA | 1.05dB | 30 mA | 22dBm | 12 V | Die | Die | ||
2 000 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 13.5dB | 8 V | 150mA | 1.05dB | 60 mA | 25.5dBm | 12 V | Die | Die | ||
2 995 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | - | 13.5dB | 2 V | 50mA | 0.4dB ~ 0.6dB | 10 mA | 14.4dBm | 5 V | Die | Die | ||
2 475 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 1GHz ~ 26GHz | 12dB | 2 V | 40µA | 0.43dB | 10 mA | 15dBm | 5 V | Die | Die | ||
1 390 Marketplace | Unavailable | - | Tray | Active | HEMT | 26GHz | 12.5dB | 28 V | 400mA | - | 20 mA | 2W | 90 V | Die | Die | ||
2 500 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 12.1dB | 8 V | 80mA | 1.1dB | 40 mA | 20dBm | 12 V | Die | Die | ||
1 975 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 11.5dB | 8 V | 120mA | 1.45dB | 60 mA | 21.5dBm | 12 V | Die | Die | ||
2 500 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 10dB | 8 V | 240mA | 1.85dB | 120 mA | 25dBm | 12 V | Die | Die | ||
1 295 Marketplace | Unavailable | - | Tray | Active | HEMT | 26GHz | 10.5dB | 28 V | 620mA | - | 40 mA | 4W | 90 V | Die | Die | ||
2 180 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 9dB | 8 V | 1.03A | - | 360 mA | 33dBm | 12 V | Die | Die | ||
1 925 Marketplace | Unavailable | - | Tray | Active | HEMT | 26GHz | 9.5dB | 28 V | 770mA | - | 60 mA | 8W | 90 V | Die | Die | ||
2 000 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | pHEMT FET | 1GHz ~ 26GHz | 13.5dB | 6 V | 80mA | - | 40 mA | 21.5dBm | 12 V | 4-Micro-X | 4-Micro-X | ||
2 200 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | pHEMT FET | 1GHz ~ 26GHz | 14dB | 6 V | 120mA | - | 60 mA | 23dBm | 12 V | 4-Micro-X | 4-Micro-X | ||
3 250 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 13.5dB | 8 V | 120mA | 1.1dB | 45 mA | 24.5dBm | 12 V | Die | Die | ||
2 100 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 12dB | 8 V | 250mA | 1.3dB | 90 mA | 27.5dBm | 12 V | Die | Die | ||
1 800 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 11dB | 8 V | 325mA | - | 120 mA | 28.5dBm | 12 V | Die | Die | ||
2 100 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 11dB | 8 V | 500mA | - | 180 mA | 30.5dBm | 12 V | Die | Die | ||
1 500 Marketplace | Unavailable | - | Tray | Active | pHEMT FET | 6GHz ~ 18GHz | 10dB | 8 V | 680mA | - | 240 mA | 31.5dBm | 12 V | Die | Die | ||
2 500 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 10.4dB | 8 V | 160mA | 1.7dB | 80 mA | 23dBm | 12 V | Die | Die | ||
2 150 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 9.7dB | 8 V | 320mA | - | 160 mA | 26dBm | 12 V | Die | Die | ||
1 850 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 9.3dB | 8 V | 440mA | - | 220 mA | 28dBm | 12 V | Die | Die | ||
2 300 Marketplace | Unavailable | - | Tray | Active | MESFET | 26.5GHz | 7.7dB | 8 V | 960mA | - | 480 mA | 30.4dBm | 12 V | Die | Die |