FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 000 In Stock | 5 000 : 0,13135 € Tape & Reel (TR) | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 26A (Tc) | 11mOhm @ 10A, 4.5V | 1.2V @ 250µA | 24nC @ 4.5V | 1120pF @ 10V | 15W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerVDFN | 8-DFN (3x3) | |||
1 381 In Stock | 1 : 1,19000 € Cut Tape (CT) | Cut Tape (CT) | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 40V | 9A (Tc) | 20mOhm @ 7A, 10V | 2.5V @ 250µA | 42nC @ 10V | 2365pF @ 20V | 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |