Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 766 In Stock | 1 : 2,35000 € Cut Tape (CT) 2 500 : 1,05955 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 450 V | 23 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 23 nC | 900ns/5.4µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
168 In Stock | 1 : 4,37000 € Cut Tape (CT) 800 : 2,63899 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
86 In Stock 900 Factory | 1 : 5,74000 € Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 300 A | - | 375 W | 760µJ (on), 180µJ (off) | Standard | 128 nC | - | - | 43 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
607 In Stock 51 300 Factory | 1 : 6,15000 € Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 2.4mJ (on), 720µJ (off) | Standard | 123 nC | 28ns/80ns | 400V, 75A, 3Ohm, 15V | 43.4 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
401 In Stock | 1 : 10,57000 € Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 882 W | 2.7mJ (on), 1.1mJ (off) | Standard | 370 nC | 40ns/475ns | 600V, 40A, 10Ohm, 15V | 65 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
6 468 In Stock | 1 : 1,65000 € Cut Tape (CT) 2 500 : 0,74610 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4µs | 300V, 1000Ohm, 5V | 7 µs | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
1 987 In Stock 12 500 Factory | 1 : 1,67000 € Cut Tape (CT) 2 500 : 0,75280 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 21 A | - | 1.65V @ 4V, 6A | 150 W | - | Logic | 17 nC | 700ns/4.8µs | 300V, 6.5A, 470Ohm, 5V | 2.1 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
3 299 In Stock | 1 : 2,11000 € Cut Tape (CT) 2 500 : 0,95126 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
771 In Stock | 1 : 2,18000 € Tube | Tube | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1 159 In Stock | 1 : 2,60000 € Cut Tape (CT) 800 : 1,45775 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | 5V, 470Ohm | 1.9 µs | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3 252 In Stock | 1 : 3,04000 € Tube | Tube | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
377 In Stock | 1 : 3,39000 € Tube | Tube | Active | - | 400 V | 26.9 A | - | 1.2V @ 4V, 6A | 166 W | - | Logic | 24 nC | 1µs/5.3µs | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
149 In Stock | 1 : 3,51000 € Tube | - | Tube | Active | - | 650 V | 100 A | 200 A | 2.1V @ 15V, 50A | 268 W | 410µJ (on), 88µJ (off) | Standard | 99 nC | 19ns/93ns | 400V, 25A, 4.7Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
232 In Stock | 1 : 3,93000 € Tube | - | Tube | Active | Trench Field Stop | 650 V | 60 A | 160 A | 1.8V @ 15V, 40A | 238 W | 880µJ (on), 490µJ (off) | Standard | 80 nC | 18ns/75ns | 400V, 40A, 6Ohm, 15V | 86 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
304 In Stock | 1 : 4,31000 € Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 2.4V @ 15V, 40A | 290 W | 1.19mJ (on), 460µJ (off) | Standard | 120 nC | 24ns/112ns | 400V, 40A, 10Ohm, 15V | 45 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1 531 In Stock | 1 : 4,32000 € Cut Tape (CT) 800 : 2,60914 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
22 In Stock | 1 : 5,01000 € Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 2.9V @ 15V, 40A | 290 W | 1.13mJ (on), 310µJ (off) | Standard | 120 nC | 25ns/115ns | 400V, 40A, 10Ohm, 15V | 45 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
221 In Stock | 1 : 5,06000 € Tube | - | Tube | Last Time Buy | NPT | 1200 V | 43 A | 80 A | 2.4V @ 15V, 11A | 298 W | 950µJ (on), 1.3mJ (off) | Standard | 100 nC | 23ns/180ns | 960V, 11A, 10Ohm, 15V | 70 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
171 In Stock | 1 : 5,79000 € Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 3mJ (on), 750µJ (off) | Standard | 123 nC | 28ns/86ns | 400V, 75A, 3Ohm, 15V | 76 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
302 In Stock | 1 : 10,64000 € Tube | - | Tube | Active | Field Stop | 1200 V | 150 A | 300 A | 1.95V @ 15V, 75A | 790 W | 6.25mJ (on), 1.96mJ (off) | Standard | 399 nC | 64ns/332ns | 600V, 75A, 10Ohm, 15V | 99 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 Variant | TO-247-3 | ||
417 In Stock 5 000 Factory | 1 : 1,85000 € Cut Tape (CT) 2 500 : 0,83442 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 10 A | - | 1.9V @ 4V, 6A | 130 W | - | Logic | 12 nC | -/3.64µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
9 316 In Stock | 1 : 1,99000 € Cut Tape (CT) 2 500 : 0,89545 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2 570 In Stock | 1 : 2,34000 € Cut Tape (CT) 2 500 : 1,05534 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 500 V | 32 A | - | 1.2V @ 4V, 6A | 150 W | - | Logic | 22 nC | - | - | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2 918 In Stock | 1 : 3,20000 € Cut Tape (CT) 800 : 1,93645 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 21 A | - | 1.6V @ 4V, 6A | 150 W | - | Logic | 17 nC | -/4.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1 620 In Stock | 1 : 3,27000 € Cut Tape (CT) 800 : 1,97540 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | 900ns/4.8µs | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |