Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
594 462
In Stock
1 : 0,34000 €
Cut Tape (CT)
3 000 : 0,05985 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
0
In Stock
1 : 0,32000 €
Cut Tape (CT)
3 000 : 0,05616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TA)Surface MountSOT-323SC-70, SOT-323
2N7002-13-F
DMN6140L-13
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
0
In Stock
1 : 0,45000 €
Cut Tape (CT)
10 000 : 0,06677 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.6A (Ta)4.5V, 10V140mOhm @ 1.8A, 10V3V @ 250µA8.6 nC @ 10 V±20V315 pF @ 40 V-700mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
1 - 3
of 3

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.