Transistors - FETs, MOSFETs - Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 0,49000 € Cut Tape (CT) 3 000 : 0,14049 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 700mA, 500mA | 390mOhm @ 700mA, 4.5V | 1.5V @ 250µA | 1.8nC @ 10V | 38pF @ 10V | 340mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
0 In Stock | 1 : 0,49000 € Cut Tape (CT) 3 000 : 0,14049 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) | 390mOhm @ 700mA, 4.5V, 850mOhm @ 400mA, 4.5V | 1.5V @ 250µA | 1.8nC @ 10V, 3nC @ 10V | 38pF @ 10V, 43pF @ 10V | 290mW (Ta), 340mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |