Showing
1 - 25
of 586
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 000
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,33844 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePNP + Diode (Isolated)2.5 A15 V320mV @ 50mA, 2.5A100nA (ICBO)200 @ 100mA, 2V600 mW180MHz125°C (TJ)Surface MountSOT-23-6MINI6-G1
TO-92-3(StandardBody),TO-226_straightlead
2SC14730RA
TRANS NPN 200V 0.07A TO92-B1
Panasonic Electronic Components
2 001
In Stock
1 : 0,49000 €
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteNPN70 mA200 V1.2V @ 5mA, 50mA1µA100 @ 5mA, 10V750 mW80MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-B1
TO-92NL Pkg
2SC39390RA
TRANS NPN 80V 0.5A TO92NL-A1
Panasonic Electronic Components
0
In Stock
3 000 : 0,23018 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveNPN500 mA80 V400mV @ 30mA, 300mA100nA (ICBO)130 @ 150mA, 10V1 W120MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92NL-A1
0
In Stock
600 : 0,55028 €
Bulk
-
Bulk
ActivePNP5 A20 V1V @ 100mA, 3A100nA (ICBO)120 @ 2A, 2V1 W120MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92L-A1
0
In Stock
600 : 0,55028 €
Bulk
-
Bulk
ActivePNP5 A20 V1V @ 100mA, 3A100nA (ICBO)180 @ 2A, 2V1 W120MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 Long BodyTO-92L-A1
0
In Stock
1 000 : 0,61729 €
Bulk
-
Bulk
ActivePNP2 A60 V1V @ 150mA, 1.5A100µA80 @ 1A, 5V1.2 W150MHz150°C (TJ)Through HoleTO-225AA, TO-126-3TO-126B-A1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePNP100 mA45 V500mV @ 10mA, 100mA100µA160 @ 2mA, 10V150 mW80MHz150°C (TJ)Surface MountSC-70, SOT-323SMini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePNP500 mA50 V600mV @ 30mA, 300mA100nA (ICBO)170 @ 150mA, 10V150 mW200MHz150°C (TJ)Surface MountSC-70, SOT-323SMini3-G1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoletePNP100 mA50 V1V @ 10mA, 100mA1µA160 @ 2mA, 10V400 mW80MHz150°C (TJ)Through Hole3-SIPMT-1-A1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoletePNP500 mA50 V600mV @ 30mA, 300mA1µA85 @ 10mA, 10V600 mW200MHz150°C (TJ)Through Hole3-SIPMT-1-A1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoletePNP1 A50 V400mV @ 50mA, 500mA100nA (ICBO)85 @ 500mA, 10V1 W200MHz150°C (TJ)Through Hole3-SIPMT-2-A1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoletePNP2 A50 V300mV @ 50mA, 1A-120 @ 200mA, 2V1 W110MHz150°C (TJ)Through Hole3-SIPMT-2-A1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePNP100 mA45 V500mV @ 10mA, 100mA100µA160 @ 2mA, 10V200 mW80MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePNP500 mA50 V600mV @ 30mA, 300mA100nA (ICBO)85 @ 150mA, 10V200 mW200MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePNP500 mA25 V600mV @ 30mA, 300mA100nA (ICBO)85 @ 150mA, 10V200 mW200MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN50 mA20 V--25 @ 2mA, 10V150 mW1.6GHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN100 mA50 V300mV @ 10mA, 100mA100µA160 @ 2mA, 10V150 mW150MHz150°C (TJ)Surface MountSC-70, SOT-323SMini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN500 mA50 V600mV @ 30mA, 300mA100nA (ICBO)85 @ 150mA, 10V150 mW200MHz150°C (TJ)Surface MountSC-70, SOT-323SMini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN500 mA25 V600mV @ 30mA, 300mA100nA (ICBO)120 @ 150mA, 10V150 mW200MHz150°C (TJ)Surface MountSC-70, SOT-323SMini3-G1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteNPN100 mA50 V300mV @ 10mA, 100mA1µA160 @ 2mA, 10V400 mW150MHz150°C (TJ)Through Hole3-SIPMT-1-A1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteNPN500 mA50 V600mV @ 30mA, 300mA1µA85 @ 10mA, 10V600 mW200MHz150°C (TJ)Through Hole3-SIPMT-1-A1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteNPN2 A60 V300mV @ 50mA, 1A100nA (ICBO)120 @ 200mA, 2V1 W110MHz150°C (TJ)Through Hole3-SIPMT-2-A1
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteNPN2 A50 V300mV @ 50mA, 1A100nA (ICBO)120 @ 200mA, 2V1 W110MHz150°C (TJ)Through Hole3-SIPMT-2-A1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN100 mA50 V300mV @ 10mA, 100mA100µA160 @ 2mA, 10V200 mW150MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNPN500 mA50 V600mV @ 30mA, 300mA100nA (ICBO)85 @ 150mA, 10V200 mW200MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
Showing
1 - 25
of 586

Transistors - Bipolar (BJT) - Single


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.