Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 590 In Stock | 1 : 1,57000 € Cut Tape (CT) 2 000 : 0,67598 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6 In Stock | 1 : 1,69000 € Bulk | - | Bulk | Active | NPN | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1 348 In Stock 9 990 Factory | 1 : 3,53000 € Tube | - | Tube | Active | NPN | 2.2 A | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-220-3 | TO-220-3 | ||
42 In Stock 360 Factory | 1 : 4,94000 € Tube | - | Tube | Not For New Designs | NPN | 2.2 A | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |