Showing
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
ULQ2003D1013TR
TRANS 7NPN DARL 50V 0.5A 16SO
STMicroelectronics
5 000
In Stock
1 : 0,88000 €
Cut Tape (CT)
2 500 : 0,44076 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-DIP SOT38-1
ULN2074B
TRANS 4NPN DARL 50V 1.75A 16DIP
STMicroelectronics
2 249
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
ULN2075B
TRANS 4NPN DARL 80V 1.75A 16DIP
STMicroelectronics
489
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
18-DIP
ULN2804A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
30
In Stock
1 : 2,78000 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300", 7.62mm)18-DIP
16-DIP SOT38-1
ULN2065B
TRANS 4NPN DARL 80V 1.75A 16DIP
STMicroelectronics
30
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
18-DIP
ULN2801A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
30
In Stock
1 : 2,78000 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300", 7.62mm)18-DIP
18-DIP
ULN2802A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
30
In Stock
1 : 2,78000 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300", 7.62mm)18-DIP
18-DIP
ULN2803A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
0
In Stock
1 : 2,78000 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--20°C ~ 150°C (TJ)Through Hole18-DIP (0.300", 7.62mm)18-DIP
16-DIP SOT38-1
ULN2068B
TRANS 4NPN DARL 50V 1.75A 16DIP
STMicroelectronics
0
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
16-SO
ULQ2004D1013TR
TRANS 7NPN DARL 50V 0.5A 16SO
STMicroelectronics
0
In Stock
1 : 0,88000 €
Cut Tape (CT)
2 500 : 0,44076 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-SO
ULQ2003D1013TRY
TRANS 7NPN DARL 50V 0.5A 16SO
STMicroelectronics
0
In Stock
1 : 1,00000 €
Cut Tape (CT)
2 500 : 0,49892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-DIP SOT38-1
ULQ2003A
TRANS 7NPN DARL 50V 0.5A 16DIP
STMicroelectronics
0
In Stock
1 : 0,96000 €
Tube
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Through Hole16-DIP (0.300", 7.62mm)16-DIP
18-DIP
ULQ2803A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
0
In Stock
1 : 2,97000 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--40°C ~ 105°CThrough Hole18-DIP (0.300", 7.62mm)18-DIP
18-DIP
ULQ2804A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
0
In Stock
1 : 2,97000 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--40°C ~ 105°CThrough Hole18-DIP (0.300", 7.62mm)18-DIP
16-DIP SOT38-1
ULN2067B
TRANS 4NPN DARL 80V 1.75A 16DIP
STMicroelectronics
30
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
ULN2064B
TRANS 4NPN DARL 50V 1.75A 16DIP
STMicroelectronics
0
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
ULN2069B
TRANS 4NPN DARL 80V 1.75A 16DIP
STMicroelectronics
6
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A80V1.5V @ 2.25mA, 1.5A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
ULN2066B
TRANS 4NPN DARL 50V 1.75A 16DIP
STMicroelectronics
0
In Stock
1 : 6,67000 €
Tube
-
Tube
Active4 NPN Darlington (Quad)1.75A50V1.4V @ 2mA, 1.25A--1W--20°C ~ 85°C (TA)Through Hole16-PowerDIP (0.300", 7.62mm)16-PowerDIP (20x7.10)
16-DIP SOT38-1
ULQ2001A
TRANS 7NPN DARL 50V 0.5A 16DIP
STMicroelectronics
0
In Stock
2 000 : 0,48640 €
Tube
-
Tube
Active7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Through Hole16-DIP (0.300", 7.62mm)16-DIP
18-DIP
ULQ2801A
IC ARRAYS EIGHT DARL 18-DIP
STMicroelectronics
0
In Stock
2 000 : 1,66080 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--40°C ~ 105°CThrough Hole18-DIP (0.300", 7.62mm)18-DIP
18-DIP
ULQ2802A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
0
In Stock
1 000 : 1,66080 €
Tube
-
Tube
Active8 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V2.25W--40°C ~ 105°CThrough Hole18-DIP (0.300", 7.62mm)18-DIP
16-DIP SOT38-1
L6221AS
TRANS 4NPN DARL 50V 1.8A 16DIP
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete4 NPN Darlington (Quad)1.8A50V1.6V @ 1.8A--1W--40°C ~ 150°C (TJ)Through Hole-16-PowerDIP
16-DIP SOT38-1
ULQ2004A
TRANS 7NPN DARL 50V 0.5A 16DIP
STMicroelectronics
0
In Stock
Active
-
Tube
Active7 NPN Darlington500mA50V1.7V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Through Hole16-DIP (0.300", 7.62mm)16-DIP
16-SO
ULQ2003D1
TRANS 7NPN DARL 50V 0.5A 16SO
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete7 NPN Darlington500mA50V1.6V @ 500µA, 350mA-1000 @ 350mA, 2V--150°C (TJ)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SO
18-DIP
L603C
TRANS 8NPN DARL 90V 0.4A 18DIP
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete8 NPN Darlington400mA90V2V @ 500µA, 300mA--1.8W--25°C ~ 150°C (TJ)Through Hole-18-DIP
Showing
of 42

Transistors - Bipolar (BJT) - Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.