Varistors, MOVs

Results: 220
Series
VAVCVEVGVPVS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Maximum AC Volts
2 V4 V6 V8 V11 V14 V17 V20 V25 V30 V35 V40 V
Maximum DC Volts
3 V5.5 V8 V11 V14 V16 V18 V20 V22 V26 V31 V34 V
Varistor Voltage (Min)
3.2 V6.4 V8.8 V9.9 V12.75 V13.5 V16.2 V19.8 V21.6 V22 V24.3 V29.7 V
Varistor Voltage (Typ)
4 V8 V11 V15 V18 V22 V24 V25 V27 V33 V39 V47 V
Varistor Voltage (Max)
4.8 V9.6 V12.1 V13.2 V16.5 V17.25 V19.8 V24.2 V26.4 V28 V29.7 V36.3 V
Current - Surge
30 A50 A100 A120 A150 A200 A250 A300 A400 A500 A600 A800 A1 kA1.2 kA
Energy
0.01J0.02J0.05J0.1J0.2J0.3J0.4J0.5J0.6J0.7J0.8J0.9J
Capacitance @ Frequency
51 pF @ 1 kHz70 pF @ 1 kHz75 pF @ 1 kHz80 pF @ 1 kHz92 pF @ 1 kHz100 pF @ 1 kHz120 pF @ 1 kHz140 pF @ 1 kHz150 pF @ 1 kHz160 pF @ 1 kHz165 pF @ 1 kHz175 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 150°C (TA)-55°C ~ 150°C-40°C ~ 105°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, MLCVThrough Hole
Package / Case
2-SMD, J-Lead0603 (1608 Metric)0805 (2012 Metric)1206 (3014 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)Disc 22.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
220Results
Applied FiltersRemove All

Showing
of 220
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
Automotive_AEC-Q200 Series
VE1206K201R030
VARISTOR 47V 200A 1206
KEMET
5 110
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 500 : 0,14652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V200 A1.2J1450 pF @ 1 kHz-55°C ~ 150°C-AutomotiveAEC-Q200Surface Mount1206 (3216 Metric)
Automotive_AEC-Q200 Series
VE0603K300R030
VARISTOR 47V 30A 0603
KEMET
18 990
In Stock
1 : 0,36000 €
Cut Tape (CT)
3 500 : 0,07976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V30 A0.1J1160 pF @ 1 kHz-55°C ~ 150°C-AutomotiveAEC-Q200Surface Mount0603 (1608 Metric)
Automotive_AEC-Q200 Series
VC1206K201R025
VARISTOR 39V 200A 1206
KEMET
1 967
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 500 : 0,12429 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V31 V35.1 V39 V42.9 V200 A1J1510 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount, MLCV1206 (3216 Metric)
Automotive_AEC-Q200 Series
VC1206K121R050
VARISTOR 82V 120A 1206
KEMET
25 120
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 000 : 0,13038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 V65 V73.8 V82 V90.2 V120 A0.8J1340 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount, MLCV1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1206K201R030
VARISTOR 47V 200A 1206
KEMET
18 868
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 500 : 0,13038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V34 V42.3 V47 V51.7 V200 A2J1530 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount1206 (3216 Metric)
Automotive_AEC-Q200 Series
VC1210K301R030
VARISTOR 47V 300A 1210
KEMET
28 839
In Stock
1 : 0,51000 €
Cut Tape (CT)
2 500 : 0,18000 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V300 A2.1J1850 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount1210 (3225 Metric)
Automotive_AEC-Q200 Series
VC1210K401R025
VARISTOR 39V 400A 1210
KEMET
11 168
In Stock
1 : 0,51000 €
Cut Tape (CT)
2 500 : 0,18000 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V31 V35.1 V39 V42.9 V400 A1.8J11060 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount1210 (3225 Metric)
Automotive_AEC-Q200 Series
VE1210K401R020
VARISTOR 33V 400A 1210
KEMET
26 245
In Stock
1 : 0,53000 €
Cut Tape (CT)
2 500 : 0,20467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V29.7 V33 V36.3 V400 A2J11400 pF @ 1 kHz-55°C ~ 150°C-AutomotiveAEC-Q200Surface Mount1210 (3225 Metric)
Automotive_AEC-Q200 Series
VE1210K301R030
VARISTOR 47V 300A 1210
KEMET
7 090
In Stock
1 : 0,53000 €
Cut Tape (CT)
2 500 : 0,20467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V300 A2.1J1850 pF @ 1 kHz-55°C ~ 150°C-AutomotiveAEC-Q200Surface Mount1210 (3225 Metric)
VP Series
VP3225K401R250
VARISTOR 390V 400A 2SMD JLEAD
KEMET
16 994
In Stock
1 : 0,73000 €
Cut Tape (CT)
1 000 : 0,31195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 V320 V351 V390 V429 V400 A11J180 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R300
VARISTOR 470V 400A 2SMD JLEAD
KEMET
13 507
In Stock
1 : 0,73000 €
Cut Tape (CT)
1 000 : 0,31195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 V385 V423 V470 V517 V400 A15J170 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R150
VARISTOR 240V 400A 2SMD JLEAD
KEMET
582
In Stock
1 : 0,73000 €
Cut Tape (CT)
1 500 : 0,31195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 V200 V216 V240 V264 V400 A9J1140 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R300
VARISTOR 470V 1.2KA 2SMD JLEAD
KEMET
39 175
In Stock
1 : 0,84000 €
Cut Tape (CT)
1 000 : 0,35803 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 V385 V423 V470 V517 V1.2 kA30J1150 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R275
VARISTOR 430V 1.2KA 2SMD JLEAD
KEMET
11 578
In Stock
1 : 0,84000 €
Cut Tape (CT)
1 000 : 0,35803 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active275 V350 V387 V430 V473 V1.2 kA29J1160 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
Automotive_AEC-Q200 Series
VE0805K121R014
VARISTOR 22V 120A 0805
KEMET
7 462
In Stock
1 : 0,34000 €
Cut Tape (CT)
4 000 : 0,09672 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V19.8 V22 V24.2 V120 A0.4J1355 pF @ 1 kHz-55°C ~ 150°C-AutomotiveAEC-Q200Surface Mount0805 (2012 Metric)
Automotive_AEC-Q200 Series
VC0603K300R020
VARISTOR 33V 30A 0603
KEMET
89 727
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 500 : 0,06942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V29.7 V33 V36.3 V30 A0.3J1175 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount0603 (1608 Metric)
Automotive_AEC-Q200 Series
VC0603K300R011
VARISTOR 18V 30A 0603
KEMET
47 814
In Stock
1 : 0,37000 €
Cut Tape (CT)
4 000 : 0,06942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 V14 V16.2 V18 V19.8 V30 A0.2J1210 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount0603 (1608 Metric)
Automotive_AEC-Q200 Series
VC0603K300R014
VARISTOR 22V 30A 0603
KEMET
35 076
In Stock
1 : 0,37000 €
Cut Tape (CT)
4 000 : 0,06942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V19.8 V22 V24.2 V30 A0.3J1195 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount0603 (1608 Metric)
Automotive_AEC-Q200 Series
VC0603K300R030
VARISTOR 47V 30A 0603
KEMET
24 470
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 500 : 0,06942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V30 A0.1J1160 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount0603 (1608 Metric)
0805 (2012 Metric)
VC0805K121R020
VARISTOR 33V 120A 0805
KEMET
14 322
In Stock
1 : 0,38000 €
Cut Tape (CT)
3 500 : 0,08607 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V29.7 V33 V36.3 V120 A0.4J1290 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount0805 (2012 Metric)
Automotive_AEC-Q200 Series
VE1206K201R017
VARISTOR 27V 200A 1206
KEMET
9 881
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 500 : 0,14652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17 V22 V24.3 V27 V29.7 V200 A0.7J1740 pF @ 1 kHz-55°C ~ 150°C-AutomotiveAEC-Q200Surface Mount1206 (3216 Metric)
Automotive_AEC-Q200 Series
VA1210K401R014
VARISTOR 24V 400A 1210
KEMET
6 583
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 500 : 0,18358 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V16 V21.6 V24 V26.4 V400 A1.6J12350 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount1210 (3225 Metric)
VP Series
VP3225K401R275
VARISTOR 430V 400A 2SMD JLEAD
KEMET
19 955
In Stock
1 : 0,73000 €
Cut Tape (CT)
1 000 : 0,31195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active275 V350 V387 V430 V473 V400 A13J175 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
Automotive_AEC-Q200 Series
VC1812K601R040
VARISTOR 68V 600A 1812
KEMET
5 351
In Stock
1 : 0,82000 €
Cut Tape (CT)
1 000 : 0,35212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 V56 V61.2 V68 V74.8 V600 A4.8J11000 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount1812 (4532 Metric)
Automotive_AEC-Q200 Series
VC1812K401R060
VARISTOR 100V 400A 1812
KEMET
15 625
In Stock
1 : 0,85000 €
Cut Tape (CT)
1 000 : 0,36172 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active60 V85 V90 V100 V110 V400 A5.8J1580 pF @ 1 kHz-55°C ~ 125°C-AutomotiveAEC-Q200Surface Mount1812 (4532 Metric)
Showing
of 220

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.