TVS Diodes

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Zener
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
12V24V-
Voltage - Clamping (Max) @ Ipp
150V (Typ)250V (Typ)-
Power Line Protection
-No
Applications
-General Purpose
Operating Temperature
-65°C ~ 125°C (TJ)-
Package / Case
3-SMD, SOT-23-3 Variant0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
04020603 (1608 Metric)0805 (2012 Metric)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0402 (1005 Metric)
PGB1010402KR
TVS DIODE 12VWM 250VC 0402
Littelfuse Inc.
196 965
In Stock
1 : 0,53000 €
Cut Tape (CT)
10 000 : 0,18739 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V-250V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0402 (1005 Metric)0402
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
799 219
In Stock
1 : 0,55000 €
Cut Tape (CT)
1 000 : 0,24865 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
0603 (1608 Metric)
PGB1010603NRHF
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
92 037
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,20981 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
0603 (1608 Metric)
PGB1010603MRHF
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
11 611
In Stock
1 : 0,55000 €
Cut Tape (CT)
1 000 : 0,24865 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
0603 (1608 Metric)
PGB1010603NR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
10 363
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,20981 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
3-SMD SOT 23-3 Variant
PGB102ST23WR
TVS DIODE 24VWM 150VC SOT23-3
Littelfuse Inc.
91 662
In Stock
1 : 0,80000 €
Cut Tape (CT)
3 000 : 0,35466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener224V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount3-SMD, SOT-23-3 VariantSOT-23-3
3-SMD SOT 23-3 Variant
PGB102ST23WRHF
TVS DIODE 24VWM 150VC SOT23-3
Littelfuse Inc.
3 984
In Stock
1 : 0,80000 €
Cut Tape (CT)
3 000 : 0,35466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener224V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount3-SMD, SOT-23-3 VariantSOT-23-3
0805 2012 Metric
PGB1040805NR
TVS DIODE 24VWM 150VC 0805
Littelfuse Inc.
0
In Stock
5 000 : 0,76214 €
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteZener424V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0805 (2012 Metric)0805 (2012 Metric)
0603 (1608 Metric)
PGB0010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteZener124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
0805 2012 Metric
PGB0040805MR
TVS DIODE 24VWM 150VC 0805
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener424V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0805 (2012 Metric)0805 (2012 Metric)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-----------Surface Mount0402 (1005 Metric)0402
0603 (1608 Metric)
PGB0010603NR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
0805 2012 Metric
PGB0040805NR
TVS DIODE 24VWM 150VC 0805
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener424V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0805 (2012 Metric)0805 (2012 Metric)
0805 2012 Metric
PGB1040805MR
TVS DIODE 24VWM 150VC 0805
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteZener424V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0805 (2012 Metric)0805 (2012 Metric)
Showing
of 14

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.