10-USON (2.5x1) TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-UFDFN
TVS DIODE 3.6VWM 11.5VC 10USON
Texas Instruments
137 525
In Stock
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,14217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5V
11.5V (Typ)
5.5A (8/20µs)
50W
No
General Purpose
0.65pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
323 374
In Stock
1 : 0,67000 €
Cut Tape (CT)
3 000 : 0,15486 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
82 972
In Stock
1 : 0,95000 €
Cut Tape (CT)
3 000 : 0,23486 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
84 436
In Stock
1 : 1,08000 €
Cut Tape (CT)
3 000 : 0,27316 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.4V
14V
2.5A (8/20µs)
40W
Yes
HDMI, USB
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
46 596
In Stock
1 : 1,17000 €
Cut Tape (CT)
3 000 : 0,30051 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V
2A (8/20µs)
17W
No
-
0.25pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
167 821
In Stock
1 : 1,30000 €
Cut Tape (CT)
3 000 : 0,33866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 5.5VWM 10USON
Texas Instruments
5 895
In Stock
1 : 1,33000 €
Cut Tape (CT)
3 000 : 0,34754 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
9V
-
-
25W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-UFDFN
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
0
In Stock
Check Lead Time
1 : 0,82000 €
Cut Tape (CT)
3 000 : 0,19796 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
7.9V
14V
2A (8/20µs)
17W
No
Ethernet, HDMI, USB
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 8

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.