SCRs - Modules

Results: 599
Stocking Options
Environmental Options
Media
Exclude
599Results

Showing
of 599
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Structure
Number of SCRs, Diodes
Voltage - Off State
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Hold (Ih) (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
11
In Stock
1 : 38,70000 €
Bulk
-
Bulk
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.2 kV
95 A
210 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
40
In Stock
1 : 39,66000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.2 kV
95 A
210 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
10
In Stock
1 : 31,46000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 3)
2 SCRs, 2 Diodes
1.2 kV
-
-
2 V
60 mA
357A, 375A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
12
In Stock
1 : 33,91000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
600 V
-
-
2 V
60 mA
357A, 375A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
7
In Stock
1 : 34,76000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
1.2 kV
-
-
2 V
60 mA
357A, 375A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
10
In Stock
1 : 36,75000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
60 A
135 A
2.5 V
150 mA
1200A, 1256A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
48
In Stock
1 : 40,30000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
105 A
235 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 130°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
18
In Stock
1 : 64,26000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.2 kV
160 A
355 A
2.5 V
150 mA
4870A, 5100A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
INT-A-PAK (3)
11
In Stock
1 : 36,46000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.4 kV
45 A
100 A
2.5 V
150 mA
850A, 890A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
8
In Stock
1 : 32,95000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 3)
2 SCRs, 2 Diodes
1 kV
-
-
2 V
60 mA
357A, 375A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
5
In Stock
1 : 39,97000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.4 kV
95 A
210 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
0
In Stock
Check Lead Time
1 : 69,28000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.4 kV
140 A
310 A
2.5 V
150 mA
4500A, 4712A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
INT-A-Pak
0
In Stock
Check Lead Time
1 : 34,73000 €
Bulk
-
Bulk
Active
Single
1 SCR
1 kV
90 A
141 A
2.5 V
120 mA
1780A, 1870A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
D-55 T-Module
5
In Stock
1 : 35,98000 €
Bulk
-
Bulk
Active
Single
1 SCR
1.2 kV
90 A
141 A
2.5 V
120 mA
1780A, 1870A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
D-55 T-Module
0
In Stock
Check Lead Time
1 : 37,17000 €
Bulk
-
Bulk
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
600 V
105 A
235 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 130°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3)
5
In Stock
1 : 37,54000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
1.2 kV
-
-
2 V
60 mA
385A, 400A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
0
In Stock
Check Lead Time
1 : 40,30000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
95 A
210 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
0
In Stock
Check Lead Time
1 : 36,17000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.2 kV
60 A
135 A
2.5 V
150 mA
1200A, 1256A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
5
In Stock
1 : 36,37000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
600 V
-
-
2 V
60 mA
385A, 400A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
0
In Stock
Check Lead Time
1 : 36,39000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - All SCRs
4 SCRs
1.2 kV
-
-
2 V
60 mA
357A, 375A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
0
In Stock
Check Lead Time
1 : 38,80000 €
Bulk
-
Bulk
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
600 V
-
-
2 V
60 mA
357A, 375A
130 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
8-PACE-PAK
4
In Stock
1 : 39,06000 €
Bulk
-
Bulk
Active
Common Cathode - All SCRs
2 SCRs
800 V
95 A
150 A
2.5 V
150 mA
2000A, 2094A
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ADD-A-PAK (3 + 4)
0
In Stock
Check Lead Time
1 : 63,73000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
800 V
160 A
355 A
2.5 V
150 mA
4870A, 5100A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
INT-A-PAK (3)
0
In Stock
Check Lead Time
1 : 69,85000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
160 A
355 A
2.5 V
150 mA
4870A, 5100A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
INT-A-Pak
VS-QA250FA20
VS-TA160SA120
SCR MODULE 1.2KV SOT-227-4
Vishay
0
In Stock
Check Lead Time
160 : 12,98725 €
Strip
-
Strip
Active
Single
1 SCR
1.2 kV
158 A
-
-
150 mA
-
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
Showing
of 599

SCRs - Modules


Products within the Silicon Controlled Rectifier (SCR) module family incorporate two or more SCR devices within a single device package, or a single SCR with one or more other devices, such as a rectifier diode. Commonly used for control of AC utility power, SCRs (also called thyristors) behave like a common rectifier diode, with an added ability to restrict current flow in the forward direction until a control pulse is applied.