Showing
1 - 25
of 216
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK (TO252-3)
T435-600B-TR
TRIAC ALTERNISTOR 600V 4A DPAK
STMicroelectronics
37 213
In Stock
1 : 1,12000 €
Cut Tape (CT)
2 500 : 0,55647 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless600 V4 A1.3 V30A, 31A35 mA35 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK (TO252-3)
T835-600B-TR
TRIAC ALTERNISTOR 600V 8A DPAK
STMicroelectronics
2 629
In Stock
1 : 1,61000 €
Cut Tape (CT)
2 500 : 0,89990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 84A35 mA35 mASingle-40°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2035H-6G-TR
TRIAC ALTERNISTOR 600V 20A D2PAK
STMicroelectronics
1 713
In Stock
1 : 1,73000 €
Cut Tape (CT)
1 000 : 0,97040 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless600 V20 A1 V200A, 210A35 mA35 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T1235-800G-TR
TRIAC ALTERNISTOR 800V 12A D2PAK
STMicroelectronics
15 580
In Stock
1 : 2,17000 €
Cut Tape (CT)
1 000 : 1,21433 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless800 V12 A1.3 V120A, 126A35 mA35 mASingle-40°C ~ 125°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TO-220-3
BTA08-600CWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
9 579
In Stock
1 : 1,68000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 84A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA12-600CWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
6 956
In Stock
1 : 2,09000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V12 A1.3 V120A, 126A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
T3050H-6I
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
215
In Stock
1 : 3,03000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V30 A1 V270A, 284A50 mA75 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
STPSC6TH13TI
T3035H-6I
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
6 008
In Stock
1 : 3,25000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V30 A1 V270A, 284A35 mA60 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220AB Insulated
TO-220-3
BTA24-600CWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
2 629
In Stock
1 : 3,62000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V25 A1.3 V250A, 260A35 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA24-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
13 033
In Stock
1 : 3,73000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V25 A1.3 V250A, 260A50 mA75 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA24-800BWRG
TRIAC ALTERNISTOR 800V TO220AB
STMicroelectronics
1 254
In Stock
1 : 3,81000 €
Tube
Tube
ActiveAlternistor - Snubberless800 V25 A1.3 V250A, 260A50 mA75 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T1635-700G-TR
TRIAC ALTERNISTOR 700V 16A D2PAK
STMicroelectronics
5 423
In Stock
1 : 1,61000 €
Cut Tape (CT)
1 000 : 0,90207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless700 V16 A1.3 V160A, 168A35 mA35 mASingle-40°C ~ 125°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TN4050HP-12G2YTR
T3035H-8G-TR
HIGH-TEMPERATURE TRIACS
STMicroelectronics
4 000
In Stock
1 : 2,56000 €
Cut Tape (CT)
1 000 : 1,43120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless800 V30 A1.3 V283A, 270A35 mA60 mASingle-40°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
TO-220-3
T1620T-8I
TRIAC ALTERNISTOR 800V TO220AB
STMicroelectronics
10 659
In Stock
1 : 1,45000 €
Tube
Tube
ActiveAlternistor - Snubberless800 V16 A1.3 V120A, 126A20 mA25 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTB08-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
1 063
In Stock
1 : 1,64000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 84A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTB10-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
10 487
In Stock
1 : 1,66000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V10 A1.3 V100A, 105A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA06-600CWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
21 013
In Stock
1 : 1,68000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V6 A1.3 V60A, 63A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA06-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
19 448
In Stock
1 : 1,68000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V6 A1.3 V60A, 63A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA08-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
2 124
In Stock
1 : 1,68000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V8 A1.3 V80A, 84A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA12-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
4 384
In Stock
1 : 1,91000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V12 A1.3 V120A, 126A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTB16-800CWRG
TRIAC ALTERNISTOR 800V TO220AB
STMicroelectronics
1 099
In Stock
1 : 1,95000 €
Tube
Tube
ActiveAlternistor - Snubberless800 V16 A1.3 V160A, 168A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
T1650H-6I
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
4 894
In Stock
1 : 1,96000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V16 A1 V160A, 168A50 mA75 mASingle-40°C ~ 150°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA16-600BWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
5 720
In Stock
1 : 2,07000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V16 A1.3 V160A, 168A50 mA50 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-220-3
BTA16-600CWRG
TRIAC ALTERNISTOR 600V TO220AB
STMicroelectronics
3 629
In Stock
1 : 2,20000 €
Tube
Tube
ActiveAlternistor - Snubberless600 V16 A1.3 V160A, 168A35 mA35 mASingle-40°C ~ 125°C (TJ)Through HoleTO-220-3TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2535-600G-TR
TRIAC ALTERNISTOR 600V 25A D2PAK
STMicroelectronics
4 701
In Stock
1 : 3,75000 €
Cut Tape (CT)
1 000 : 2,33717 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAlternistor - Snubberless600 V25 A1.3 V250A, 260A35 mA80 mASingle-40°C ~ 125°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
Showing
1 - 25
of 216

Thyristors - TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.