Thyristors - TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 562 In Stock | 1 : 0,48000 € Cut Tape (CT) 1 000 : 0,15144 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
53 445 In Stock | 1 : 0,67000 € Cut Tape (CT) 2 500 : 0,29258 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 35A, 38A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
28 870 In Stock | 1 : 1,48000 € Cut Tape (CT) 2 500 : 0,83066 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
3 674 In Stock | 1 : 1,56000 € Cut Tape (CT) 1 000 : 0,87454 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 20 A | 1 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK | |||
3 295 In Stock | 1 : 1,72000 € Cut Tape (CT) 1 000 : 0,96317 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 16 A | 1 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
5 633 In Stock | 1 : 1,85000 € Cut Tape (CT) 1 000 : 1,03259 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
18 055 In Stock | 1 : 1,96000 € Cut Tape (CT) 1 000 : 1,09435 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
105 246 In Stock | 1 : 1,22000 € Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 6 A | 1 V | 45A, 47A | 10 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
5 956 In Stock | 1 : 1,88000 € Tube | Tube | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
615 In Stock | 1 : 2,73000 € Tube | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 50 mA | 75 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
7 248 In Stock | 1 : 2,93000 € Tube | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated | |||
2 252 In Stock | 1 : 3,26000 € Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
13 960 In Stock | 1 : 3,36000 € Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock | 1 : 3,44000 € Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1 170 In Stock | 1 : 3,44000 € Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1 448 In Stock | 1 : 3,48000 € Tube | Tube | Active | Alternistor - Snubberless | 1.2 kV | 25 A | 1.3 V | 240A, 252A | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
16 065 In Stock | 1 : 0,55000 € Cut Tape (CT) 1 000 : 0,21216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 800 mA | 1 V | 13A, 13.7A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
8 118 In Stock | 1 : 0,55000 € Cut Tape (CT) 2 500 : 0,24000 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
27 471 In Stock | 1 : 0,93000 € Cut Tape (CT) 1 000 : 0,46679 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1 A | 1.3 V | 8A, 8.5A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
34 565 In Stock | 1 : 1,01000 € Cut Tape (CT) 2 500 : 0,50150 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 4 A | 1.3 V | 30A, 31A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | |||
1 448 In Stock | 1 : 0,55000 € Bulk | - | Bulk | Active | Logic - Sensitive Gate | 600 V | 800 mA | 1.3 V | 9A, 9.5A | 5 mA | 5 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
10 448 In Stock | 1 : 1,16000 € Cut Tape (CT) 2 500 : 0,58116 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
7 402 In Stock | 1 : 1,45000 € Cut Tape (CT) 1 000 : 0,81295 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 700 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
4 000 In Stock | 1 : 1,53000 € Cut Tape (CT) 1 000 : 0,85519 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 12 A | 1 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
2 971 In Stock | 1 : 0,92000 € Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 35A, 38A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPak, TO-251AA | I-PAK |