Through Hole Resistors

Results: 14
Product Status
ActiveObsolete
Resistance
30 mOhms40 mOhms50 mOhms300 mOhms500 mOhms1 Ohms3 Ohms5 Ohms40 Ohms75 Ohms300 Ohms1 kOhms3 kOhms7.5 kOhms
Temperature Coefficient
±200ppm/°C±300ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TBH25PR036JE
TK20PR500JE
RES 0.5 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
500 mOhms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P40R0JE
RES 40 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
40 Ohms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P5R00JE
RES 5 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
5 Ohms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P75R0JE
RES 75 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
75 Ohms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20PR050JE
RES 0.05 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
50 mOhms
±5%
20W
Thick Film
Current Sense
±300ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P300RJE
RES 300 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
300 Ohms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20PR030JE
RES 0.03 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
30 mOhms
±5%
20W
Thick Film
Current Sense
±300ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20PR040JE
RES 0.04 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
40 mOhms
±5%
20W
Thick Film
Current Sense
±300ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20PR300JE
RES 0.3 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
300 mOhms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P1R00JE
RES 1 OHM 5% 20W TO220
Ohmite
0
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Active
1 Ohms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P3R00JE
RES 3 OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
3 Ohms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P1K00JE
RES 1K OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
1 kOhms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P3K00JE
RES 3K OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
3 kOhms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
TBH25PR036JE
TK20P7K50JE
RES 7.5K OHM 5% 20W TO220
Ohmite
0
In Stock
Obsolete
Tube
Obsolete
7.5 kOhms
±5%
20W
Thick Film
Current Sense
±200ppm/°C
-
TO-220-2
TO-220
0.394" L x 0.181" W (10.00mm x 4.60mm)
0.701" (17.80mm)
2
-
Showing
of 14

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).