Through Hole Resistors

Results: 17
Packaging
Cut Tape (CT)Tape & Box (TB)
Resistance
4.7 Ohms5 Ohms6.8 Ohms8.2 Ohms10 Ohms15 Ohms22 Ohms27 Ohms33 Ohms39 Ohms47 Ohms56 Ohms68 Ohms75 Ohms
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, SafetyFusible, Pulse Withstanding, Safety
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)0.236" Dia x 0.512" L (6.00mm x 13.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
9 314
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
23 388
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
15 119
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
1 500
In Stock
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
1 500
In Stock
500 : 0,22180 €
Tape & Box (TB)
Tape & Box (TB)
Active15 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
1 791
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active75 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
2 000
In Stock
500 : 0,22180 €
Tape & Box (TB)
Tape & Box (TB)
Active27 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
371
In Stock
1 : 0,54000 €
Cut Tape (CT)
500 : 0,21752 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
1 000
In Stock
500 : 0,22180 €
Tape & Box (TB)
Tape & Box (TB)
Active6.8 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
691
In Stock
1 : 0,54000 €
Cut Tape (CT)
500 : 0,21752 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
1 605
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active68 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
41
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
500
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active39 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
500
In Stock
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active91 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
0
In Stock
Check Lead Time
500 : 0,22180 €
Tape & Box (TB)
Tape & Box (TB)
Active56 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
0
In Stock
500 : 0,20758 €
Tape & Box (TB)
Tape & Box (TB)
Active5 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
0
In Stock
Check Lead Time
1 : 0,55000 €
Cut Tape (CT)
500 : 0,22180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active8.2 Ohms±5%3WWirewoundFusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.236" Dia x 0.512" L (6.00mm x 13.00mm)-2-
Showing
of 17

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).