Showing
1 - 25
of 298
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
93 926
In Stock
1 : 0,53000 €
Cut Tape (CT)
5 000 : 0,07940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active220 kOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
60 075
In Stock
1 : 0,53000 €
Cut Tape (CT)
5 000 : 0,07940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 kOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
54 731
In Stock
1 : 0,53000 €
Cut Tape (CT)
5 000 : 0,07940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active150 kOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
26 208
In Stock
1 : 0,53000 €
Cut Tape (CT)
5 000 : 0,07940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 kOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
25 108
In Stock
1 : 0,53000 €
Cut Tape (CT)
5 000 : 0,07940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1.2 MOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
19 950
In Stock
1 : 0,53000 €
Cut Tape (CT)
5 000 : 0,07940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 MOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
65 270
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2 MOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
35 894
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 MOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
5 136
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.2 MOhms±5%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
192 225
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.2 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
111 073
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
97 744
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.1 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
89 965
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active680 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
63 891
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1.2 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
62 422
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
58 491
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
58 708
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active6.8 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
55 223
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active300 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
53 858
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.6 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
48 853
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active240 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
41 529
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active330 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
49 127
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active499 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
43 429
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1.5 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
42 975
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active3 MOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
32 081
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 kOhms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, High Voltage, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.394" L (4.00mm x 10.00mm)-2-
Showing
1 - 25
of 298

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).