Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 20 : 11,88250 € Bulk | Bulk | Active | 475 Ohms | ±0.1% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - | |||
0 In Stock | 20 : 14,33850 € Bulk | Bulk | Active | 1.5 kOhms | ±0.02% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - | |||
0 In Stock | 20 : 14,33850 € Bulk | Bulk | Active | 3.65 kOhms | ±0.02% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - | |||
0 In Stock | 20 : 14,33850 € Bulk | Bulk | Active | 7.87 kOhms | ±0.02% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - | |||
0 In Stock | 20 : 14,90050 € Bulk | Bulk | Active | 120 Ohms | ±0.01% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - | |||
0 In Stock | 20 : 14,90050 € Bulk | Bulk | Active | 1 kOhms | ±0.01% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - | |||
0 In Stock | 20 : 14,90050 € Bulk | Bulk | Active | 350 Ohms | ±0.01% | 0.125W, 1/8W | Metal Foil | - | ±2.5ppm/°C | -65°C ~ 175°C | Radial | - | 0.291" L x 0.091" W (7.40mm x 2.30mm) | 0.244" (6.20mm) | 2 | - |